Safety Capacitors
48,740 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2211JA250102MXTSP TTI: 2211JA250102MXTSP Knowles Syfer Availability: 0In StockSafety Capacitors 1000PF 250V 20% 2211 | 0In Stock | Safety MLCCs | Reel | |||||||||||||||||||||
Mfr: 46KI3100JBM1M TTI: R46KI3100JBM1M KEMET Availability: 0In Stock400 On Order Expected 07-Jan-27 Safety Capacitors 275vac 0.1uF 20% | 0In Stock400 On Order Expected 07-Jan-27 | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI3100JBM1M | ||||
Mfr: B32924C3105K000 TTI: B32924C3105K TDK Availability: 0In Stock6,400 On Order Expected 19-Nov-26 Safety Capacitors 1.0uF 305volts 10% X2 | 0In Stock6,400 On Order Expected 19-Nov-26 | 1 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B3292 C/D - X2 Standard | Bulk | B32924C3105K000 | ||||
Mfr: F17724102004 TTI: F17724102004 Vishay / Roederstein Availability: 0In Stock2,400 On Order Expected 25-Nov-26 Safety Capacitors .1UF 310V 10% | 0In Stock2,400 On Order Expected 25-Nov-26 | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 15 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 | Bulk | |||||
Mfr: 46KR447050P1M TTI: R46KR447050P1M KEMET Availability: 0In Stock465 On Order Expected 04-Feb-27 Safety Capacitors 275vac 4.7uF 20% X2 27.5mm | 0In Stock465 On Order Expected 04-Feb-27 | 4.7 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | R46 X2 275 MIN | Tray | |||||
Mfr: B32923H3225M000 TTI: B32923H3225M TDK Availability: 0In StockSafety Capacitors 2.2uF 305Vac X2 LS= 22.5mm Hi Humidity | 0In Stock | 2.2 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 29.5 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923H3225M000 | ||||
Mfr: VJ2008A221JXUSTX1 TTI: VJ2008A221JXUSTX1 Vishay / Vitramon Availability: 0In Stock14,000 On Order Expected 30-Dec-26 Safety Capacitors 220pF 250volt 5% | 0In Stock14,000 On Order Expected 30-Dec-26 | 220 pF | X1, Y2 | 250 VAC | SMD/SMT | 2 kVDC | 5.08 mm | 2.03 mm | Safety Certified MLCCs | C0G (NP0) | 5 % | 2 Pin | - 55 C | + 125 C | 2008 (5020 metric) | 2.18 mm | VJ Safety Certified Capacitors | Reel | ||||||
Mfr: 46KN368000P0M TTI: R46KN368000P0M KEMET Availability: 0In StockSafety Capacitors 275vac .68uF 20% X2 22.5mm | 0In Stock | 680 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 MIN | Bulk | |||||
Mfr: B32923H3105K TTI: B32923H3105K000 TDK Availability: 0In StockSafety Capacitors FILM CAP X2 High Humidity(85/85/240) MKP 1.0 F 20 305Vac LS 22.5mm | 0In Stock | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | + 110 C | 22 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923H3105K | ||||
Mfr: 463N410000N2M TTI: R463N410000N2M KEMET Availability: 0In Stock1,188 On Order Expected 08-Dec-26 Safety Capacitors 1.0uF 20% | 0In Stock1,188 On Order Expected 08-Dec-26 | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 310 | Bulk | |||||
Mfr: 46KN347000N0M TTI: R46KN347000N0M KEMET Availability: 0In Stock1,400 On Order Expected 13-Apr-27 Safety Capacitors .47uF 275volts 20% | 0In Stock1,400 On Order Expected 13-Apr-27 | 470 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Bulk | 46KN347000N0M | ||||
Mfr: B32912B3334M000 TTI: B32912B3334M TDK Availability: 0In Stock2,000 On Order Expected 25-Mar-27 Safety Capacitors 0.33uF 330volts 20% X1 | 0In Stock2,000 On Order Expected 25-Mar-27 | 330 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B32912x3 | Bulk | B32912B3334M000 | ||||
Mfr: 46KN410050N1K TTI: R46KN410050N1K KEMET Availability: 0In Stock250 On Order Expected 17-Nov-26 Safety Capacitors 1uF 560VDC/275VAC 10% | 0In Stock250 On Order Expected 17-Nov-26 | 1 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 | Bulk | 46KN410050N1K | ||||
Mfr: 46KI322050M2K TTI: R46KI322050M2K KEMET Availability: 0In Stock1,400 On Order Expected 23-Mar-27 Safety Capacitors 275vac 0.22uF 10% | 0In Stock1,400 On Order Expected 23-Mar-27 | 220 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R46 X2 275 | Bulk | 46KI322050M2K | ||||
Mfr: 463I3220NEL2K TTI: R463I3220NEL2K KEMET Availability: 0In Stock8,000 On Order Expected Safety Capacitors 310 VAC 630 VDC 0.22uF 10% | 0In Stock8,000 On Order Expected | 220 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | R46 X2 310 | Bulk | 463I3220NEL2K | |||||
Mfr: 46KI3100CKM1M TTI: R46KI3100CKM1M KEMET Availability: 0In Stock1,250 On Order Expected 04-May-27 Safety Capacitors 275volts 0.1uF 20% | 0In Stock1,250 On Order Expected 04-May-27 | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Reel | 46KI3100CKM1M | ||||
Mfr: F17724222900 TTI: F17724222900 Vishay / Roederstein Availability: 0In StockSafety Capacitors .22uF 310Vac 10% X2 | 0In Stock | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 26.5 mm | 16.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 | Bulk | |||||
Mfr: GA355ER7GB333KW01L TTI: GA355ER7GB333KW01L Murata Electronics Availability: 0In Stock500 On Order Expected 19-Nov-26 Safety Capacitors .033UF 250V 10% 2220 | 0In Stock500 On Order Expected 19-Nov-26 | 33 nF | X2 | 250 VAC | SMD/SMT | 5.7 mm | 5 mm | Safety Certified MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2.5 mm | GA3 | Reel | ||||||||
Mfr: BFC233629001 TTI: BFC233629001 Vishay / BC Components Availability: 0In StockSafety Capacitors .01uF 20% 275volts | 0In Stock | 10 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | BFC2336 | Bulk | 222233629001 | ||||
Mfr: 684MKP275KG TTI: 684MKP275KG Knowles / Illinois Capacitor Availability: 0In Stock2,000 On Order Expected 19-Nov-26 Safety Capacitors 0.68uF 10% | 0In Stock2,000 On Order Expected 19-Nov-26 | 680 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | MKP | Bulk | ||||||
Mfr: 413F133040M1M TTI: R413F133040M1M KEMET Availability: 0In Stock3,600 On Order Expected 16-Mar-27 Safety Capacitors .0033uF 300VAC 20% Y2 Rad | 0In Stock3,600 On Order Expected 16-Mar-27 | 3.3 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: 463I347040N0M TTI: R463I347040N0M KEMET Availability: 0In Stock3,500 On Order Expected 11-Feb-27 Safety Capacitors 630V 0.47uF 20% LS=15mm | 0In Stock3,500 On Order Expected 11-Feb-27 | 470 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 310 | Bulk | |||||
Mfr: DE2B3SA221KA3BT02F TTI: DE2B3SA221KA3BT02F Murata Electronics Availability: 0In Stock2,000 On Order Expected 10-Dec-26 Safety Capacitors 220PF 250V 10% 7.5MM | 0In Stock2,000 On Order Expected 10-Dec-26 | 220 pF | 250 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||||||
Mfr: DE1E3RA102MN4AP01F TTI: DE1E3RA102MN4AP01F Murata Electronics Availability: 0In Stock1,200 On Order Expected 01-Apr-27 Safety Capacitors 1000PF 300V 20% 10MM | 0In Stock1,200 On Order Expected 01-Apr-27 | 1 nF | X1, Y1 | 300 VAC | Radial | 10 mm (0.394 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | ||||||||
Mfr: 413I222000M1M TTI: R413I222000M1M KEMET Availability: 0In Stock1,742 On Order Expected 11-May-27 Safety Capacitors 300 VAC 1kVDC 0.022uF 20% | 0In Stock1,742 On Order Expected 11-May-27 | 22 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R41 | AEC-Q200 | Bulk | 413I222000M1M |