R46 X2 275 - Safety Capacitors
1,506 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 150 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 | Ammo Pack | 46KI3150DQM2K | ||||||
Mfr: R46KN3220JNM1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.22uF 10% | 0In Stock | 220 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 | Bulk | 46KN3220JNM1K | |||||
Mfr: R46KI2470JK01M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.047uF 20% | 0In Stock | 47 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI2470JK01M | |||||
Mfr: R46KI2470ZK01M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.047uF 20% | 0In Stock | 47 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Reel | 46KI2470ZK01M | |||||
Mfr: R46KI2470ZL01M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.047uF 20% | 0In Stock | 47 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI2470ZL01M | |||||
Mfr: R46KI2680CU01M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.068uF 20% | 0In Stock | 68 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI2680CU01M | |||||
0In Stock | 1 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 X2 275 | Tray | 46KR4100JBM1K | |||||
0In Stock | 470 nF | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R46 X2 275 | Tray | 46KR34705001K | ||||||
0In Stock | 680 nF | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R46 X2 275 | Tray | 46KR368040M1M | ||||||
0In Stock | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI31000001M | |||||
0In Stock | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R46 X2 275 | Ammo Pack | 46KI3330DQN0K | |||||
Mfr: R46KN322050M1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.22uF 10% | 0In Stock | 220 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 | Bulk | 46KN322050M1K | ||||
Mfr: R46KI3100JHM1K TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 275vac 0.1uF 10% | Not Available Online | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI3100JHM1K | ||||
Mfr: R46KF215040N0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 560V 0.015uF 2Pn 10% | 0In Stock | 15 nF | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R46 X2 275 | Bulk | ||||||
Mfr: R46KW447040M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 560V 4.7uF 2Pin 20% | 0In Stock | 4.7 uF | 275 VAC | Radial | 37.5 mm (1.476 in) | 560 VDC | 41.5 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 32 mm | R46 X2 275 | |||||||
0In Stock | 47 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | |||||||
Mfr: R46KR368045M1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.68 uF 10% 275 VAC 560 VDC | 0In Stock | 680 nF | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R46 X2 275 | Tray | ||||||
0In Stock | 330 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 | Bulk | |||||||
0In Stock | 470 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Bulk | ||||||
Mfr: R46KI315000M1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.15uF 10% | 0In Stock | 150 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KI315000M1K | |||||||||
Mfr: R46KI3220JP02M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.22uF 20% | 0In Stock | 220 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | R46 X2 275 | Bulk | 46KI3220JP02M | ||||
Mfr: R46KR422045M2M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275vac 2.2uF 20% X2 27.5mm | 0In Stock | 2.2 uF | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | R46 X2 275 | Tray | ||||||
Mfr: R46KI22205001K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.022uF 10% | 0In Stock | 22 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI22205001K | ||||
Mfr: R46KI2220CK01M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.022uF 20% | 0In Stock | 22 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Reel | 46KI2220CK01M | ||||
0In Stock | 100 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI3100JMM1M |