Safety Capacitors
48,740 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WKP472MCPEJ0KR TTI: WKP472MCPEJ0KR Vishay / Roederstein Availability: 0In Stock3,200 On Order Expected 14-Apr-28 Safety Capacitors 4700pF 20% X1 760VAC/Y1 500VAC | 0In Stock3,200 On Order Expected 14-Apr-28 | 4.7 nF | X1, Y1 | 760 VAC | Radial | 12.5 mm (0.492 in) | 6 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKP | Bulk | ||||||||
Mfr: P295BE471M440A TTI: PME295RB3470MR30 KEMET Availability: 0In Stock2,000 On Order Expected 20-Jan-27 Safety Capacitors 440V 470pF 20% LS=15mm | 0In Stock2,000 On Order Expected 20-Jan-27 | 470 pF | Y1 | 440 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 115 C | 12.5 mm | PME295 | Bulk | P295BE471M440A | |||||
Mfr: B32021A3472M000 TTI: B32021A3472M TDK Availability: 0In Stock46,300 On Order Expected Safety Capacitors 0.0047uF 300vac 20% Class Y2 | 0In Stock46,300 On Order Expected | 4.7 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | KMK0826-Q-E | 11 mm | B3202* - Y2 Standard | Bulk | B32021A3472M000 | |||
0In Stock | 1 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 X2 275 | Tray | 46KR410000M1K | |||||
Mfr: BFC233922473 TTI: BFC233922473 Vishay / BC Components Availability: 0In Stock11,000 On Order Expected 08-Jan-27 Safety Capacitors .047uF 10% 310volts | 0In Stock11,000 On Order Expected 08-Jan-27 | 47 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 10.5 mm | BFC2339 | Bulk | |||||
Mfr: VY2472M49Y5US63V7 TTI: VY2472M49Y5US63V7 Vishay / BC Components Safety Capacitors 4700pF X440 Y300VAC 20% Y5U | 0In Stock | 4.7 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY2 | Bulk | |||||||
Mfr: VY2101K29Y5SS63V7 TTI: VY2101K29Y5SS63V7 Vishay / BC Components Availability: 10,000In Stock10,000 On Order Expected 17-Nov-26 Safety Capacitors 100pF X440 Y300VAC 10% Y5S | 10,000In Stock10,000 On Order Expected 17-Nov-26 | 100 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5S | 10 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY2 | Bulk | |||||||
Mfr: 2220YA250472MXTB16 TTI: 2220YA250472MXTB16 Knowles Syfer Availability: 0In Stock82,500 On Order Expected 15-Jan-27 Safety Capacitors 4700pF X7R 2220 20percent | 0In Stock82,500 On Order Expected 15-Jan-27 | 4.7 nF | 250 VAC | SMD/SMT | 2.5 kVDC | 5.7 mm (0.224 in) | 5 mm (0.197 in) | Safety MLCCs | X7R | 20 % | - 55 C | + 125 C | 2220 (5750 metric) | 4.2 mm (0.165 in) | A25 | Reel | ||||||||
0In Stock8,250 On Order Expected 28-May-27 | 20 nF | X1, Y1 | 760 VAC | Radial | 9.5 mm (0.374 in) | 9 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 30 C | + 125 C | 440L | Bulk | |||||||||
Mfr: DE2E3KY222MA3BM02F TTI: DE2E3SA222MA3BT02F Murata Electronics Availability: 0In Stock750 On Order Expected 01-Apr-27 Safety Capacitors 2200PF 250V 20% 7.5MM | 0In Stock750 On Order Expected 01-Apr-27 | 2.2 nF | X1, Y2 | 250 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||
Mfr: CAS17C330JAGFC TTI: CAS17C330JAGFC KEMET Availability: 0In Stock6,000 On Order Expected 15-Jan-27 Safety Capacitors 250VAC 33pF C0G 1808 5% X2 | 0In Stock6,000 On Order Expected 15-Jan-27 | 33 pF | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 2.03 mm | Safety MLCCs | C0G (NP0) | 5 % | 2 Pin | - 55 C | + 125 C | 1808 (4520 metric) | 1.4 mm | CAS SMD SFTY 250 | Bulk | |||||||
Mfr: 46KR410000M1M TTI: R46KR410000M1M KEMET Availability: 0In Stock1,120 On Order Expected 20-Jul-27 Safety Capacitors 275vac 1uF 20% | 0In Stock1,120 On Order Expected 20-Jul-27 | 1 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 X2 275 | Tray | 46KR410000M1M | ||||
Mfr: 413N310050T0K TTI: R413N310050T0K KEMET Availability: 0In Stock2,700 On Order Expected 08-Jun-27 Safety Capacitors 300V 0.1uF 125C LS=22.5mm AEC-Q200 | 0In Stock2,700 On Order Expected 08-Jun-27 | 100 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 18.5 mm | R41-T | AEC-Q200 | Bulk | ||||
Mfr: B32021A3472K289 TTI: B32021A3472K289 TDK Availability: 0In Stock5,810 On Order Expected 25-Mar-27 Safety Capacitors 4.7NF 10% 300V FILM CAP MKPY2 | 0In Stock5,810 On Order Expected 25-Mar-27 | 4.7 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | KMK0826-Q-E | 11 mm | B3202* - Y2 Standard | Ammo Pack | ||||
0In Stock | 4.7 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | KMK0826-Q-E | 11 mm | B3202* - Y2 Standard | Reel | |||||
0In Stock | 2.2 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | R46 X2 310 | Tray | ||||||
Mfr: 125LS10GJ-R TTI: 125LS10GJ-R Vishay / Cera-Mite Availability: 0In Stock21,000 On Order Expected 20-Aug-27 Safety Capacitors .01UF 400V 20% | 0In Stock21,000 On Order Expected 20-Aug-27 | 10 nF | 400 VAC | Radial | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | - 30 C | + 125 C | 125L | Bulk | |||||||||||||
Mfr: VJ2220Y103KXUSTX2 TTI: VJ2220Y103KXUSTX2 Vishay / Vitramon Availability: 0In StockSafety Capacitors 10nF 250volt 10% | 0In Stock | 10 nF | X2 | 250 VAC | SMD/SMT | 2 kVDC | 5.59 mm | 5.08 mm | Safety Certified MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2220 (5750 metric) | 2.18 mm | VJ Safety Certified Capacitors | Reel | ||||||
Mfr: 105MKP275KG TTI: 105MKP275KG Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 1uF 10% | 0In Stock | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | MKP | Bulk | ||||||
Mfr: DE2B3SA471KN3AY02F TTI: DE2B3SA471KN3AY02F Murata Electronics Availability: 0In Stock17,100 On Order Expected 03-Dec-26 Safety Capacitors 470PF 400V 10% 7.5MM | 0In Stock17,100 On Order Expected 03-Dec-26 | 470 pF | X1, Y2 | 400 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Vertical Crimp | - 40 C | + 125 C | DE2 Type SA | Bulk | |||||||
Mfr: B32921C3104M189 TTI: B32921C3104M189 TDK Availability: 0In Stock1,100 On Order Expected 25-Feb-27 Safety Capacitors 0.1uF 305volts 20% X2 | 0In Stock1,100 On Order Expected 25-Feb-27 | 100 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32022A3223M189 TTI: B32022A3223M189 TDK Availability: 0In Stock190,300 On Order Expected 11-Feb-27 Safety Capacitors 22NF 20% 300V FILM CAP MKPY4 | 0In Stock190,300 On Order Expected 11-Feb-27 | 22 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 6 mm | B3202* - Y2 Standard | Reel | ||||||
Mfr: 463R410000M1K TTI: R463R410000M1K KEMET Availability: 0In Stock1,680 On Order Expected 04-Feb-27 Safety Capacitors 310 VAC 630 VDC 1uF 10% 310V | 0In Stock1,680 On Order Expected 04-Feb-27 | 1 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 X2 310 | Tray | 463R410000M1K | ||||
Mfr: 46KI310040M1K1 TTI: R46KI310040M1K1 KEMET Availability: 0In Stock10,370 On Order Expected 20-Apr-27 Safety Capacitors 275volts 0.1uF 10% | 0In Stock10,370 On Order Expected 20-Apr-27 | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI310040M1K1 | ||||
Mfr: VY1222M47Y5UQ6TV0 TTI: VY1222M47Y5UQ6TV0 Vishay / BC Components Availability: 0In Stock8,500 On Order Expected 08-Jul-27 Safety Capacitors 2200pF X760 Y500VAC 20% Y5U | 0In Stock8,500 On Order Expected 08-Jul-27 | 2.2 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY1 | Reel |