VKP - Safety Capacitors
121 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.2 nF | 760 VAC | Radial | Safety Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | VKP | Reel | |||||||||||||
0In Stock | 2.7 nF | 760 VAC | Radial | Safety Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | VKP | Bulk | |||||||||||||
0In Stock | 3.9 nF | 760 VAC | Radial | Safety Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | VKP | Bulk | |||||||||||||
0In Stock | 4.7 nF | 760 VAC | Radial | Safety Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | VKP | Bulk | |||||||||||||
0In Stock | 4.7 nF | 760 VAC | Radial | Safety Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | VKP | Reel | |||||||||||||
0In Stock | 470 pF | X1, Y1 | 760 VAC, 500 VAC | Radial | 12.5 mm (0.492 in) | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | VKP | Reel | ||||||||
0In Stock | 1 nF | 760 VAC | Radial | Safety Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | VKP | Reel | |||||||||||||
0In Stock | 2.2 nF | 760 VAC | Radial | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 10 % | - 40 C | + 125 C | VKP | Reel | |||||||||||||
0In Stock | 470 pF | 760 VAC | Radial | Safety Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | VKP | Bulk | |||||||||||||
0In Stock | 1.5 nF | 760 VAC | Radial | Safety Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | VKP | Bulk | |||||||||||||
0In Stock | 1.5 nF | 760 VAC | Radial | Safety Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | VKP | Reel | |||||||||||||
0In Stock | 2.2 nF | 760 VAC | Radial | Safety Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | VKP | Reel | |||||||||||||
0In Stock | 3.9 nF | 760 VAC | Radial | Safety Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | VKP | Reel | |||||||||||||
0In Stock | 470 pF | 760 VAC | Radial | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 10 % | - 40 C | + 125 C | VKP | Bulk | |||||||||||||
0In Stock | 4.7 nF | 760 VAC | Radial | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 10 % | - 40 C | + 125 C | VKP | Reel | |||||||||||||
0In Stock | 4.7 nF | 760 VAC | Radial | Safety Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | VKP | Bulk | |||||||||||||
0In Stock | 4.7 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 12.5 mm (0.492 in) | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | VKP | Reel | ||||||||
0In Stock | 680 pF | 760 VAC | Radial | Safety Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | VKP | Bulk | |||||||||||||
0In Stock | 4.7 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 12.5 mm (0.492 in) | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | VKP | Bulk | ||||||||
0In Stock | 4.7 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 12.5 mm (0.492 in) | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | VKP | Reel | ||||||||
0In Stock | 1 nF | 760 VAC | Radial | Safety Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | VKP | Bulk | |||||||||||||
0In Stock | 3.9 nF | 760 VAC | Radial | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 10 % | - 40 C | + 125 C | VKP | Bulk | |||||||||||||
0In Stock | 470 pF | 760 VAC | Radial | Safety Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | VKP | Reel | |||||||||||||
0In Stock | 2.2 nF | 760 VAC | Radial | Safety Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | VKP | Bulk | |||||||||||||
0In Stock | 1.5 nF | 760 VAC | Radial | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 10 % | - 40 C | + 125 C | VKP | Bulk |