SMP253 - Safety Capacitors
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMP253MA4250MTR24 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 250volts 2500pF 20% LS 12.7mm | Not Available Online | 2.5 nF | Y2 | 250 VAC | SMD/SMT | 12.7 mm (0.5 in) | 1.5 kVDC | 12.7 mm | 11.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | - 40 C | + 100 C | 6.5 mm | SMP253 | Reel | P101AA252M250V | |||||
Mfr: SMP253MA4150MTR24 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 250volts 1500pF 20% LS 12.7mm | Not Available Online | 1.5 nF | Y2 | 250 VAC | SMD/SMT | 12.7 mm (0.5 in) | 1.5 kVDC | 12.7 mm | 11.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | - 40 C | + 100 C | 6.5 mm | SMP253 | Reel | P101AA152M250V | |||||
Not Available Online | Safety Film Capacitors | SMP253 |
- 1
- 2