R49_X1 330 - Safety Capacitors
189 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4.7 uF | 330 VAC | 37.5 mm (1.476 in) | 800 VDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | R49_X1 330 | Tray | |||||||||||||
0In Stock | 150 nF | 330 VAC | 15 mm (0.591 in) | 800 VDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | R49_X1 330 | Bulk | |||||||||||||
0In Stock | Safety Film Capacitors | R49_X1 330 | Ammo Pack | ||||||||||||||||||||
0In Stock | 100 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | R49_X1 330 | Ammo Pack | |||||||||||
Mfr: R49AI310050A2M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.1uF 110C 20% LS=15mm | 0In Stock | 100 nF | 330 VAC | 15 mm (0.591 in) | 800 VDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | R49_X1 330 | Tray | ||||||||||||
0In Stock | 1 uF | 330 VAC | Radial | 37.5 mm (1.476 in) | 800 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | R49_X1 330 | Tray | |||||||||||
0In Stock | 6.8 uF | 330 VAC | 37.5 mm (1.476 in) | 800 VDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | R49_X1 330 | Tray | |||||||||||||
Mfr: R49AR3680ZAB1M TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 330vac 0.68uF 20% | Not Available Online | 680 nF | 310 VAC | Radial | 800 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | R49_X1 330 | Reel | |||||||||||
0In Stock | 6.8 uF | 330 VAC | 37.5 mm (1.476 in) | 800 VDC | Safety Film Capacitors | 10 % | - 40 C | + 110 C | R49_X1 330 | Tray | |||||||||||||
0In Stock | 680 nF | 330 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | R49_X1 330 | Tray | |||||||||||
0In Stock | 3.3 uF | 330 VAC | 27.5 mm (1.083 in) | 800 VDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | R49_X1 330 | Tray | |||||||||||||
Mfr: R49AN3330CKB1M TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 0.33 U 330V | Not Available Online | 330 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | - 40 C | + 110 C | 17 mm | R49_X1 330 | Reel | ||||||
Mfr: R49AN3470JBB1M TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 0.47 U 330V | Not Available Online | 470 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | - 40 C | + 110 C | 18.5 mm | R49_X1 330 | Bulk | ||||||
Not Available Online | 47 nF | 330 VAC | 15 mm (0.591 in) | 800 VDC | Safety Film Capacitors | 10 % | - 40 C | + 110 C | R49_X1 330 | ||||||||||||||
Not Available Online | 47 nF | 330 VAC | 15 mm (0.591 in) | 800 VDC | Safety Film Capacitors | 10 % | - 40 C | + 110 C | R49_X1 330 | ||||||||||||||
Not Available Online | 47 nF | 330 VAC | 15 mm (0.591 in) | 800 VDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | R49_X1 330 | ||||||||||||||
Not Available Online | 47 nF | 330 VAC | 15 mm (0.591 in) | 800 VDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | R49_X1 330 | ||||||||||||||
Not Available Online | 68 nF | 330 VAC | 15 mm (0.591 in) | 800 VDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | R49_X1 330 | ||||||||||||||
Mfr: R49AI2680DQB1K TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 0.068 330V | Not Available Online | 68 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | - 40 C | + 110 C | 12 mm | R49_X1 330 | Ammo Pack | ||||||
Not Available Online | 100 nF | 330 VAC | 15 mm (0.591 in) | 800 VDC | Safety Film Capacitors | 10 % | - 40 C | + 110 C | R49_X1 330 | ||||||||||||||
Mfr: R49AI3100JHA2M TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 31.0PF 330V | Not Available Online | 100 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | - 40 C | + 110 C | 17.5 mm | R49_X1 330 | Bulk | ||||||
Not Available Online | 220 nF | 330 VAC | 15 mm (0.591 in) | 800 VDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | R49_X1 330 | ||||||||||||||
Not Available Online | 220 nF | 330 VAC | 15 mm (0.591 in) | 800 VDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | R49_X1 330 | ||||||||||||||
Not Available Online | 220 nF | 330 VAC | 15 mm (0.591 in) | 800 VDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | R49_X1 330 | ||||||||||||||
Mfr: R49AW468050B1M TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 6.8uF/ 330VV | Not Available Online | 6.8 uF | 330 VAC | Radial | 37.5 mm (1.476 in) | 800 VDC | 41.5 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | - 40 C | + 110 C | 45 mm | R49_X1 330 | Tray |