PHE845 - Safety Capacitors
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Safety Film Capacitors | PHE845 | Tray | ||||||||||||||||||||
Not Available Online | Safety Film Capacitors | PHE845 | Box | ||||||||||||||||||||
Mfr: PHE845VW7100MR30L2 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 760V 1uF 20% LS=37.5mm | Not Available Online | 1 uF | X1 | 760 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 38 mm | PHE845 | Tray | ||||
Not Available Online | Safety Film Capacitors | PHE845 | Tray | ||||||||||||||||||||
Not Available Online | 220 nF | Safety Film Capacitors | PHE845 | Tray | |||||||||||||||||||
Not Available Online | Safety Film Capacitors | PHE845 | Reel |
- 1
- 2