P295 - Safety Capacitors
74 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 4.7 nF | 1.5 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 115 C | P295 | PME295RB4470MR30XA | ||||||||||||||||
Not Available Online | 560 pF | 1.5 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 115 C | P295 | |||||||||||||||||
Not Available Online | 2.5 nF | 1.5 kVDC | Safety Film Capacitors | 10 % | - 40 C | + 115 C | P295 | AEC-Q200 | Bulk | |||||||||||||||
Not Available Online | 2.2 nF | 1.5 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 115 C | P295 | AEC-Q200 | Bulk | P295BJ222M500CL29K | ||||||||||||||
Not Available Online | 3.3 nF | 480 VAC | 15 mm (0.591 in) | 1.5 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 115 C | P295 | Reel | PME295RB4330MR25X2 | |||||||||||||
Not Available Online | 820 pF | 1.5 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 115 C | P295 | |||||||||||||||||
Not Available Online | 2.2 nF | 1.5 kVDC | Safety Film Capacitors | 10 % | - 40 C | + 115 C | P295 | Bulk | ||||||||||||||||
Not Available Online | 2.7 nF | 1.5 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 115 C | P295 | AEC-Q200 | Reel | |||||||||||||||
Not Available Online | 4.7 nF | 1.5 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 115 C | P295 | Reel | PME295RB4470MR19T1 | |||||||||||||||
Not Available Online | Safety Film Capacitors | P295 | Bulk | |||||||||||||||||||||
Not Available Online | Safety Film Capacitors | P295 | Bulk | |||||||||||||||||||||
Not Available Online | 560 pF | 1.5 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 115 C | P295 | |||||||||||||||||
Not Available Online | 680 pF | 1.5 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 115 C | P295 | |||||||||||||||||
Not Available Online | 3.9 nF | 1.5 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 115 C | P295 | |||||||||||||||||
Not Available Online | Safety Film Capacitors | P295 | Reel | |||||||||||||||||||||
Not Available Online | 470 pF | 500 VAC | 15 mm (0.591 in) | 1.5 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 115 C | P295 | AEC-Q200 | Bulk | P295BE471M500CL29D | ||||||||||||
Not Available Online | Safety Film Capacitors | P295 | Reel | PME295RB4250JR25X2 | ||||||||||||||||||||
Not Available Online | 3.3 nF | Y1 | 500 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 7.5 mm | Safety Film Capacitors | Paper | 10 % | 2 Pin | Straight | - 40 C | + 115 C | 14.5 mm | P295 | AEC-Q200 | ||||||
Not Available Online | Safety Film Capacitors | 10 % | P295 | Bulk | PME295RB4220KR30 | |||||||||||||||||||
Not Available Online | Safety Film Capacitors | P295 | Bulk | |||||||||||||||||||||
Not Available Online | Safety Film Capacitors | P295 | Bulk | P295BL332M500CL29K | ||||||||||||||||||||
Not Available Online | Safety Film Capacitors | P295 | Bulk | |||||||||||||||||||||
Not Available Online | Safety Film Capacitors | P295 | Bulk | |||||||||||||||||||||
Not Available Online | Safety Film Capacitors | P295 | Bulk | PME295RB4470MR350PS | ||||||||||||||||||||
Not Available Online | 1.5 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 6.5 mm | Safety Film Capacitors | Paper | 20 % | - 40 C | + 115 C | 12.5 mm | P295 | Bulk | PME295RB4150MR30 |