MKP - Safety Capacitors
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 334MKP275K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 0.33uF 10% | 0In Stock | 330 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | MKP | Bulk | |||||
Mfr: 474MKP275K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 0.47uF 10% | 0In Stock | 470 nF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | MKP | Bulk | |||||
Mfr: 564MKP275KG TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 0.56uF 10% tol FILM | 0In Stock | 560 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | MKP | Bulk | |||||
Mfr: 335MKP275KHF TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSafety Capacitors 3.3uF 10% tol FILM | Not Available Online | 3.3 uF | Safety Film Capacitors | MKP | Bulk | ||||||||||||||||||
Mfr: 223MKP275K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 0.022uF 400V 10% FILM/IC | 0In Stock | 22 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | MKP | Bulk | |||||
Mfr: 473MKP275KC TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 0.047uF 275V 10% | 0In Stock | 47 nF | Safety Film Capacitors | MKP | Bulk | ||||||||||||||||||
Mfr: 154MKP275KD TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 0.15uF 400 Volts 10% FILM/IC | 0In Stock | 150 nF | Safety Film Capacitors | MKP | Bulk | ||||||||||||||||||
Mfr: 224MKP275KBG4 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSafety Capacitors 0.22uF 300V 10% FILM/IC | Not Available Online | 220 nF | Safety Film Capacitors | MKP | Bulk |
- 1
- 2