B3292*H/J - X2 High Humidity - Safety Capacitors
56 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32924J3335M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 3.3uF 20% 305VAC MKP X2 AEC-Q200 | 0In Stock | 3.3 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 18 mm | Safety Film Capacitors | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32924J3335M | |||||
Not Available Online | Safety Film Capacitors | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32922H3204M | |||||||||||||||||||
Not Available Online | Safety Film Capacitors | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923H3824M | |||||||||||||||||||
Not Available Online | Safety Film Capacitors | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32924H3225M | |||||||||||||||||||
Not Available Online | Safety Film Capacitors | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32922H3104M | |||||||||||||||||||
Not Available Online | Safety Film Capacitors | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923H3474M | |||||||||||||||||||
Not Available Online | Safety Film Capacitors | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32924H3155M | |||||||||||||||||||
Not Available Online | Safety Film Capacitors | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32924H3475M | |||||||||||||||||||
Not Available Online | Safety Film Capacitors | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923H3224M | |||||||||||||||||||
Not Available Online | Safety Film Capacitors | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32926J3106K | |||||||||||||||||||
Not Available Online | Safety Film Capacitors | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32922H3154M | |||||||||||||||||||
Not Available Online | Safety Film Capacitors | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32924H3105M | |||||||||||||||||||
Not Available Online | Safety Film Capacitors | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32924H3684M | |||||||||||||||||||
Not Available Online | Safety Film Capacitors | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32924J3155K | |||||||||||||||||||
Not Available Online | Safety Film Capacitors | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923J3684K | |||||||||||||||||||
Not Available Online | Safety Film Capacitors | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32926H3156M | |||||||||||||||||||
Not Available Online | Safety Film Capacitors | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32926H3475M | |||||||||||||||||||
Not Available Online | Safety Film Capacitors | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32926H3685M | |||||||||||||||||||
Not Available Online | Safety Film Capacitors | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32924H3335M | |||||||||||||||||||
Not Available Online | Safety Film Capacitors | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923H3155M | |||||||||||||||||||
Not Available Online | Safety Film Capacitors | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32922H3224M | |||||||||||||||||||
Not Available Online | Safety Film Capacitors | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32924J3335K | |||||||||||||||||||
Not Available Online | Safety Film Capacitors | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32922H3474M | |||||||||||||||||||
Not Available Online | Safety Film Capacitors | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32922J3224K | |||||||||||||||||||
Not Available Online | Safety Film Capacitors | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923H3414M |