• Safety Capacitors

B3292*A/B - X2 High Current - Safety Capacitors

29 Results
29 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Safety Rating
Voltage Rating AC
Termination Style
Lead Spacing
Voltage Rating DC
Length
Width
Product
Dielectric
Tolerance
Number of Pins
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Package / Case
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B32926A4106M000
TTI: Not Assigned
TDK
Availability:

0In Stock

Safety Capacitors 350VAC 10uF 20% MKP X2 LS 37.5mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
350 VAC
Radial
37.5 mm (1.476 in)
650 VDC
42 mm
33 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
4 Pin
Straight
- 40 C
+ 110 C
48 mm
B3292*A/B - X2 High Current
AEC-Q200
Bulk
B32926A4106M
Datasheet
Mfr: B32924A4155M000
TTI: Not Assigned
TDK
Availability:

0In Stock

Safety Capacitors FILM CAP 1.5uF 20% 4 00Vdc LS 27.5mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.5 uF
350 VAC
Radial
27.5 mm (1.083 in)
650 VDC
31.5 mm
18 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
27.5 mm
B3292*A/B - X2 High Current
AEC-Q200
Bulk
B32924A4155M
Datasheet
Mfr: B32926A4335M000
TTI: Not Assigned
TDK
Availability:

0In Stock

Safety Capacitors 350VAC 3.3uF 20% MKP X2 LS 37.5mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3.3 uF
350 VAC
Radial
37.5 mm (1.476 in)
650 VDC
42 mm
18 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
32.5 mm
B3292*A/B - X2 High Current
AEC-Q200
Bulk
B32926A4335M
Datasheet
Mfr: B32926A4105M000
TTI: Not Assigned
TDK
Availability:

0In Stock

Safety Capacitors 350VAC 1uF 20% MKP X2 LS 37.5mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 uF
350 VAC
Radial
37.5 mm (1.476 in)
650 VDC
42 mm
12 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
22 mm
B3292*A/B - X2 High Current
AEC-Q200
Bulk
B32926A4105M
  • 1
  • 2