B32913 - Safety Capacitors
96 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 220 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B32913 | ||||||||
Not Available Online | 56 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B32913 | ||||||||
Not Available Online | 150 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B32913 | ||||||||
Not Available Online | 150 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B32913 | ||||||||
Not Available Online | 33 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B32913 | ||||||||
Not Available Online | 33 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B32913 | ||||||||
Not Available Online | 330 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20.5 mm | B32913 | ||||||||
Not Available Online | 68 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B32913 | ||||||||
Not Available Online | 68 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B32913 | ||||||||
Not Available Online | 100 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | B32913 | ||||||||
Not Available Online | 220 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B32913 | ||||||||
Not Available Online | 330 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B32913 | ||||||||
Not Available Online | 330 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B32913 | ||||||||
Not Available Online | Safety Film Capacitors | B32913 | ||||||||||||||||||||||
Not Available Online | Safety Film Capacitors | B32913 | ||||||||||||||||||||||
Not Available Online | Safety Film Capacitors | B32913 | ||||||||||||||||||||||
Not Available Online | 150 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B32913 | ||||||||
Not Available Online | 47 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B32913 | ||||||||
Not Available Online | 47 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B32913 | ||||||||
Not Available Online | 100 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | B32913 | ||||||||
Not Available Online | 100 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | B32913 | ||||||||
Mfr: B32913A5104M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.10uF 530Vac X1 MKP 20% LS=22.5mm | Not Available Online | 100 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | + 110 C | B32913 | Bulk | |||||||||||
Mfr: B32913C5104K TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors CORRECT MFG PN 871-B32913C5104K000 | Not Available Online | 100 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | B32913 | Bulk | B32913C5104K000 | |||||
Not Available Online | 33 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B32913 | ||||||||
Not Available Online | 33 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B32913 |