F872 - Safety Capacitors
1,213 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F872BT273K480C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.027uF 10% LS=15mm | 0In Stock | 27 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F872 | Bulk | |||||
0In Stock | 6.8 nF | 480 VAC | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | 10 % | - 40 C | + 110 C | F872 | Bulk | |||||||||||||
Mfr: F872BB472M480C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 4700pF 20% LS=15mm | 0In Stock | 4.7 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F872 | Bulk | |||||
Mfr: F872DM154K480R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.15uF 10% LS=22.5mm | 0In Stock | 150 nF | 480 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | F872 | Ammo Pack | |||||
Mfr: F872FY105K480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 1uF 10% LS=27.5mm | 0In Stock | 1 uF | 480 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 37 mm | F872 | Bulk | |||||
Mfr: F872FN564K480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.56uF 10% LS=27.5mm | 0In Stock | 560 nF | 480 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | F872 | Bulk | |||||
Mfr: F872RU355M480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 3.5uF 20% LS=37.5mm | 0In Stock | 3.5 uF | 480 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 45 mm | F872 | Bulk | |||||
Mfr: F872RW824M480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.82uF 20% LS=37.5mm | 0In Stock | 820 nF | 480 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41 mm | 24 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | F872 | Bulk | |||||
Mfr: F872RC105M480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 1uF 20% LS=37.5mm | 0In Stock | 1 uF | 480 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28.5 mm | F872 | Bulk | |||||
Mfr: F872FT105M480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 1uF 20% LS=27.5mm | 0In Stock | 1 uF | 480 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 31 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | F872 | Bulk | |||||
Mfr: F872RB564M480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.56uF 20% LS=37.5mm | 0In Stock | 560 nF | 480 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F872 | Bulk | |||||
Mfr: F872FH274K480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.27uF 10% LS=27.5mm | 0In Stock | 270 nF | 480 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F872 | Bulk | |||||
Mfr: F872FY155M480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 1.5uF 20% LS=27.5mm | 0In Stock | 1.5 uF | 480 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 37 mm | F872 | Bulk | |||||
Mfr: F872FB184K480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.18uF 10% LS=27.5mm | 0In Stock | 180 nF | 480 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | F872 | Bulk | |||||
Mfr: F872FB154K480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.15uF 10% LS=27.5mm | 0In Stock | 150 nF | 480 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | F872 | Bulk | |||||
Mfr: F872BT473K480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.047uF 10% LS=15mm | 0In Stock | 47 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F872 | Bulk | |||||
Mfr: F872BO823M480C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.082uF 20% LS=15mm | 0In Stock | 82 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | F872 | Bulk | |||||
Mfr: F872BB392M480C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 3900pF 20% LS=15mm | 0In Stock | 3.9 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F872 | Bulk | |||||
Mfr: F872BE253M480A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.025uF 20% LS=15mm | 0In Stock | 25 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F872 | Bulk | |||||
Mfr: F872DU334K480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.33uF 10% LS=22.5mm | 0In Stock | 330 nF | 480 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F872 | Reel | |||||
Mfr: F872BC223M480R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.022uF 20% LS=15mm | 0In Stock | 22 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | F872 | Ammo Pack | |||||
Mfr: F872BB123M480R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.012uF 20% LS=15mm | 0In Stock | 12 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F872 | Ammo Pack | |||||
Mfr: F872DU254K480R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.25uF 10% LS=22.5mm | 0In Stock | 250 nF | 480 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F872 | Ammo Pack | |||||
Mfr: F872DU334M480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.33uF 20% LS=22.5mm | 0In Stock | 330 nF | 480 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F872 | Reel | |||||
Mfr: F872DP224K480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.22uF 10% LS=22.5mm | 0In Stock | 220 nF | 480 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | F872 | Bulk |