F871 - Safety Capacitors
1,463 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F871BB253M330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.025uF 20% LS=15mm | 0In Stock | 25 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Ammo Pack | |||||
Mfr: F871BI823M330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.082uF 20% LS=15mm | 0In Stock | 82 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | F871 | Ammo Pack | |||||
Mfr: F871DB104M330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300vac 0.1uF 20% LS 22.5mm | 0In Stock | 100 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F871 | Bulk | |||||
Mfr: F871DB563M330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.056uF 20% LS=22.5mm | 0In Stock | 56 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F871 | Ammo Pack | |||||
Mfr: F871BO184M330C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.18uF 20% LS=15mm | 0In Stock | 180 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | F871 | Bulk | |||||
Mfr: F871BB562M330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 5600pF 20% LS=15mm | 0In Stock | 5.6 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Bulk | |||||
Mfr: F871BB682M330C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 6800pF 20% LS=15mm | 0In Stock | 6.8 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Bulk | |||||
Mfr: F871BI823M330C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.082uF 20% LS=15mm | 0In Stock | 82 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | F871 | Bulk | |||||
Mfr: F871BB183M330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.018uF 20% LS=15mm | 0In Stock | 18 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Ammo Pack | |||||
Mfr: F871BK823M330C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.082uF 20% LS=15mm | 0In Stock | 82 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | F871 | Bulk | |||||
Mfr: F871BO184M330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.18uF 20% LS=15mm | 0In Stock | 180 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | F871 | Ammo Pack | |||||
Mfr: F871BR154M330C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.15uF 20% LS=15mm | 0In Stock | 150 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F871 | Bulk | |||||
Mfr: F871BB153K330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.015uF 10% LS=15mm | 0In Stock | 15 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Bulk | |||||
Mfr: F871BR124M330C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.12uF 20% LS=15mm | 0In Stock | 120 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F871 | Bulk | |||||
Mfr: F871FC184M330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.18uF 20% LS=27.5mm | 0In Stock | 180 nF | 330 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | F871 | Bulk | |||||
Mfr: F871RP395M330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 3.9uF 20% LS=37.5mm | 0In Stock | 3.9 uF | 330 VAC | Radial | 37.5 mm (1.476 in) | 800 VDC | 41 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 38 mm | F871 | Bulk | |||||
Mfr: F871FC154M330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.15uF 20% LS=27.5mm | 0In Stock | 150 nF | 330 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | F871 | Bulk | |||||
Mfr: F871RU825M330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 8.2uF 20% LS=37.5mm | 0In Stock | 8.2 uF | 330 VAC | Radial | 37.5 mm (1.476 in) | 800 VDC | 41 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 45 mm | F871 | Bulk | |||||
Mfr: F871FO185K330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 1.8uF 10% LS=27.5mm | 0In Stock | 1.8 uF | 330 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 31.5 mm | 17 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 40 mm | F871 | Bulk | |||||
Mfr: F871FB254M330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.25uF 20% LS=27.5mm | 0In Stock | 250 nF | 330 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 31.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | F871 | Bulk | |||||
Mfr: F871FB224M330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.22uF 20% LS=27.5mm | 0In Stock | 220 nF | 330 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 31.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | F871 | Bulk | |||||
Mfr: F871RB394K330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.39uF 10% LS=37.5mm | 0In Stock | 390 nF | 330 VAC | Radial | 37.5 mm (1.476 in) | 800 VDC | 41 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F871 | Bulk | |||||
Mfr: F871RB105M330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 1uF 20% LS=37.5mm | 0In Stock | 1 uF | 330 VAC | Radial | 37.5 mm (1.476 in) | 800 VDC | 41 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F871 | Bulk | |||||
Mfr: F871RB684K330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.68uF 10% LS=37.5mm | 0In Stock | 680 nF | 330 VAC | Radial | 37.5 mm (1.476 in) | 800 VDC | 41 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F871 | Bulk | |||||
Mfr: F871FT155M330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 1.5uF 20% LS=27.5mm | 0In Stock | 1.5 uF | 330 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 31.5 mm | 31 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | F871 | Bulk |