Safety Capacitors
48,740 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 11 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | F1772 | Bulk | ||||||
Mfr: DE2B3SA471KA3BT02F TTI: DE2B3SA471KA3BT02F Murata Electronics Availability: 0In Stock3,250 On Order Expected Safety Capacitors 470PF 250V 10% 7.5MM | 0In Stock3,250 On Order Expected | 470 pF | X1, Y2 | 250 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||
Mfr: CD45-E2GA102M-NKA TTI: CD45-E2GA102M-NKA TDK Availability: 0In Stock700 On Order Expected 17-Feb-27 Safety Capacitors D: 7mm X1/Y1 1000pF E 20% LS:10mm | 0In Stock700 On Order Expected 17-Feb-27 | 1 nF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45-E2GA102M-NKA CD45-E2GA102M-NKA22 | |||||||
Mfr: BFC233820103 TTI: BFC233820103 Vishay / BC Components Availability: 0In Stock10,450 On Order Expected 23-Dec-26 Safety Capacitors .01uF 20% 275volts | 0In Stock10,450 On Order Expected 23-Dec-26 | 10 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 9 mm | BFC23382 | Bulk | 222233820103 | ||||
Mfr: BFC233810104 TTI: BFC233810104 Vishay / BC Components Availability: 0In Stock5,150 On Order Expected 10-Feb-27 Safety Capacitors .1uF 20% 440volts | 0In Stock5,150 On Order Expected 10-Feb-27 | 100 nF | X1 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 16.5 mm | BFC23381 | Bulk | 222233810104 | ||||
Mfr: B32922C3474M000 TTI: B32922C3474M TDK Availability: 0In Stock14,200 On Order Expected 25-Mar-27 Safety Capacitors 0.47uF 305V 20% 15mm L/S Class X2 | 0In Stock14,200 On Order Expected 25-Mar-27 | 470 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3292 C/D - X2 Standard | Bulk | B32922C3474M000 | ||||
Mfr: GA352QR7GF102KW01L TTI: GA352QR7GF102KW01L Murata Electronics Availability: 0In StockSafety Capacitors 1000PF 250V 10% 2211 | 0In Stock | 1 nF | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 2.8 mm | Safety MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 1.5 mm | GA3 | Reel | ||||||||
Mfr: F17724472000 TTI: F17724472000 Vishay / Roederstein Availability: 0In Stock1,475 On Order Expected 26-Feb-27 Safety Capacitors .47uF 310Vac 10% X2 | 0In Stock1,475 On Order Expected 26-Feb-27 | 470 nF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 21 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | F1772 | Bulk | |||||
Mfr: 463I322000M2M TTI: R463I322000M2M KEMET Availability: 0In Stock14,000 On Order Expected Safety Capacitors 310 VAC 630 VDC 0.22uF 20% | 0In Stock14,000 On Order Expected | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R46 X2 310 | Bulk | 463I322000M2M | ||||
Mfr: BFC233921104 TTI: BFC233921104 Vishay / BC Components Availability: 0In Stock6,250 On Order Expected 24-Feb-27 Safety Capacitors Film Capacitors .1uF 20%310V 630V | 0In Stock6,250 On Order Expected 24-Feb-27 | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 11 mm | BFC2339 | Bulk | 2222-339-21104 | ||||
Mfr: GA343QR7GD222KW01L TTI: GA343QR7GD222KW01L Murata Electronics Availability: 900In Stock4,000 On Order Expected 02-Jun-27 Safety Capacitors 2200PF 250V 10% 1812 | 900In Stock4,000 On Order Expected 02-Jun-27 | 2.2 nF | 250 VAC | SMD/SMT | 4.5 mm | 3.2 mm | Safety MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 1.5 mm | GA3 | Reel | |||||||||
Mfr: WYO472MCMCF0KR TTI: WYO472MCMCF0KR Vishay / Roederstein Availability: 0In Stock92,800 On Order Expected 23-Jul-27 Safety Capacitors 4700pF 250V 20% | 0In Stock92,800 On Order Expected 23-Jul-27 | 4.7 nF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 4.5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WYO | Bulk | ||||||||
Mfr: DE1B3KX471KA4BN01F TTI: DE1B3KX471KA4BN01F Murata Electronics Availability: 0In Stock750 On Order Expected 20-Jan-27 Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE1B3RA471KA4BN01F | 0In Stock750 On Order Expected 20-Jan-27 | 470 pF | 250 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | - 40 C | + 125 C | DE1 Type KX | Bulk | ||||||||||||
Mfr: GA355XR7GB563KW06L TTI: GA355XR7GB563KW06L Murata Electronics Availability: 0In StockSafety Capacitors .056UF 250V 10% 2220 | 0In Stock | 56 nF | X2 | 250 VAC | SMD/SMT | 5.7 mm | 5 mm | Safety Certified MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2.9 mm | GA3 | Reel | ||||||||
Mfr: B32922C3334M000 TTI: B32922C3334M TDK Availability: 0In Stock12,200 On Order Expected Safety Capacitors 0.33uF 305V 20% 15mm L/S Class X2 | 0In Stock12,200 On Order Expected | 330 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | B3292 C/D - X2 Standard | Bulk | B32922C3334M000 | ||||
0In Stock | 220 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | F1772 | AEC-Q200 | Bulk | |||||
Mfr: GA355QR7GF222KW01L TTI: GA355QR7GF222KW01L Murata Electronics Availability: 0In StockSafety Capacitors 2200PF 250V 10% 2220 | 0In Stock | 2.2 nF | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 5 mm | Safety Certified MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 1.5 mm | GA3 | Reel | ||||||||
0In Stock27,500 On Order Expected | 5 nF | X1, Y4 | 400 VAC | Radial | 9.5 mm (0.374 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 30 C | + 125 C | 125L | Bulk | |||||||||
Mfr: VY2103M63Y5UG63V7 TTI: VY2103M63Y5UG63V7 Vishay / BC Components Availability: 0In Stock66,000 On Order Expected Safety Capacitors 0.01uF X440 Y300VAC 20% Y5U | 0In Stock66,000 On Order Expected | 10 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY2 | Bulk | |||||||
Mfr: GA343DR7GD472KW01L TTI: GA343DR7GD472KW01L Murata Electronics Availability: 0In StockSafety Capacitors 4700PF 250V 10% 1812 | 0In Stock | 4.7 nF | 250 VAC | SMD/SMT | 4.5 mm | 3.2 mm | Safety MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2 mm | GA3 | Reel | |||||||||
Mfr: GA355DR7GB223KW01L TTI: GA355DR7GB223KW01L Murata Electronics Availability: 0In StockSafety Capacitors .022UF 250V 10% 2220 | 0In Stock | 22 nF | X2 | 250 VAC | SMD/SMT | 5.7 mm | 5 mm | Safety Certified MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2 mm | GA3 | Reel | ||||||||
Mfr: 46KI333000M1M TTI: R46KI333000M1M KEMET Availability: 0In Stock17,082 On Order Expected Safety Capacitors .33uF 275volts 20% | 0In Stock17,082 On Order Expected | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Bulk | 46KI333000M1M | ||||
Mfr: 46KI347000N0M TTI: R46KI347000N0M KEMET Availability: 0In Stock23,250 On Order Expected Safety Capacitors .47uF 275volts 20% | 0In Stock23,250 On Order Expected | 470 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Bulk | 46KI347000N0M | ||||
Mfr: BFC233820474 TTI: BFC233820474 Vishay / BC Components Availability: 0In Stock3,325 On Order Expected Safety Capacitors .47uF 20% 310volts | 0In Stock3,325 On Order Expected | 470 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 18 mm | BFC23382 | Bulk | 2222-338-20474 | ||||
Mfr: B32923C3225M000 TTI: B32923C3225M TDK Availability: 0In Stock3,640 On Order Expected 18-Feb-27 Safety Capacitors 2.2uF 20% 305Vac MKP X2, LS 21.5MM | 0In Stock3,640 On Order Expected 18-Feb-27 | 2.2 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 29.5 mm | B3292 C/D - X2 Standard | Bulk | B32923C3225M000 |