MKP-Y2 - Safety Capacitors
1,000 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 270 nF | 300 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | 5 % | 21 mm | MKP-Y2 | |||||||||||||||
0In Stock | 390 nF | 300 VDC | 31.5 mm | 13 mm | Safety Film Capacitors | 5 % | 24 mm | MKP-Y2 | Bulk | ||||||||||||||
Not Available Online | 330 nF | 300 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | 20 % | 21 mm | MKP-Y2 | |||||||||||||||
0In Stock | 330 nF | 300 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | 10 % | 21 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 330 nF | 300 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | 10 % | 21 mm | MKP-Y2 | Bulk | ||||||||||||||
Not Available Online | 330 nF | 300 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | 10 % | 21 mm | MKP-Y2 | |||||||||||||||
0In Stock | 330 nF | 300 VDC | 41.5 mm | 13 mm | Safety Film Capacitors | 10 % | 24 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 180 nF | 300 VDC | 31.5 mm | 9 mm | Safety Film Capacitors | 20 % | 19 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 56 nF | 300 VDC | 18 mm | 8 mm | Safety Film Capacitors | 5 % | 15 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 1.2 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 5 % | 9.5 mm | MKP-Y2 | Ammo Pack | ||||||||||||||
Mfr: MKY22W11803D00JB00 TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 1800 pF 5% 300V RFI Capacitor | 0In Stock | 1.8 nF | 300 VAC | Radial | 10 mm (0.394 in) | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 9.5 mm | MKP-Y2 | Ammo Pack | ||||||
0In Stock | 1.5 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 5 % | 9.5 mm | MKP-Y2 | Ammo Pack | ||||||||||||||
0In Stock | 1.5 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 5 % | 9.5 mm | MKP-Y2 | Ammo Pack | ||||||||||||||
0In Stock | 1 uF | 300 VDC | 41.5 mm | 20 mm | Safety Film Capacitors | 5 % | 39.5 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 68 nF | 300 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | 5 % | 15 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 68 nF | 300 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | 5 % | 15 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 1 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 5 % | 9.5 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 1 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 5 % | 9.5 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 180 nF | 300 VDC | 31.5 mm | 9 mm | Safety Film Capacitors | 10 % | 19 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 8.2 nF | 300 VDC | 18 mm | 5 mm | Safety Film Capacitors | 5 % | 11 mm | MKP-Y2 | Ammo Pack | ||||||||||||||
0In Stock | 47 nF | 300 VDC | 18 mm | 8 mm | Safety Film Capacitors | 10 % | 15 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 2.2 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 5 % | 9.5 mm | MKP-Y2 | Ammo Pack | ||||||||||||||
0In Stock | 680 nF | 300 VDC | 41.5 mm | 17 mm | Safety Film Capacitors | 5 % | 29 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 680 nF | 300 VDC | 41.5 mm | 15 mm | Safety Film Capacitors | 5 % | 26 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 33 nF | 300 VDC | 18 mm | 8 mm | Safety Film Capacitors | 10 % | 15 mm | MKP-Y2 | Reel |