F872 - Safety Capacitors
1,213 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 56 nF | 480 VAC | 22.5 mm (0.886 in) | 1 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | F872 | Bulk | |||||||||||||
Mfr: F872BI473M480R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.047uF 20% LS=15mm | 0In Stock | 47 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | F872 | Ammo Pack | |||||
Mfr: F872DB563K480R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.056uF 10% LS=22.5mm | 0In Stock | 56 nF | 480 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F872 | Ammo Pack | |||||
Mfr: F872BC223M480R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.022uF 20% LS=15mm | 0In Stock | 22 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | F872 | Ammo Pack | |||||
Mfr: F872BB123M480R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.012uF 20% LS=15mm | 0In Stock | 12 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F872 | Ammo Pack | |||||
Mfr: F872DU254K480R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.25uF 10% LS=22.5mm | 0In Stock | 250 nF | 480 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F872 | Ammo Pack | |||||
Mfr: F872DU334M480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.33uF 20% LS=22.5mm | 0In Stock | 330 nF | 480 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F872 | Reel | |||||
Mfr: F872DP224K480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.22uF 10% LS=22.5mm | 0In Stock | 220 nF | 480 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | F872 | Bulk | |||||
Mfr: F872BT393K480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.039uF 10% LS=15mm | 0In Stock | 39 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F872 | Bulk | |||||
Mfr: F872RC105K480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 1uF 10% LS=37.5mm | 0In Stock | 1 uF | 480 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 28.5 mm | F872 | Bulk | |||||
Mfr: F872FC224M480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.22uF 20% LS=27.5mm | 0In Stock | 220 nF | 480 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | F872 | Bulk | |||||
Mfr: F872RU335M480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 3.3uF 20% LS=37.5mm | 0In Stock | 3.3 uF | 480 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 45 mm | F872 | Bulk | |||||
Mfr: F872RC125M480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 1.2uF 20% LS=37.5mm | 0In Stock | 1.2 uF | 480 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28.5 mm | F872 | Bulk | |||||
Mfr: F872FR684K480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.68uF 10% LS=27.5mm | 0In Stock | 680 nF | 480 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 17.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | F872 | Bulk | |||||
Mfr: F872RW105M480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 1uF 20% LS=37.5mm | 0In Stock | 1 uF | 480 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41 mm | 24 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | F872 | Bulk | |||||
Mfr: F872RW824K480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.82uF 10% LS=37.5mm | 0In Stock | 820 nF | 480 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41 mm | 24 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | F872 | Bulk | |||||
Mfr: F872FQ564M480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.56uF 20% LS=27.5mm | 0In Stock | 560 nF | 480 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 27.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F872 | Bulk | |||||
Mfr: F872RD185M480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 1.8uF 20% LS=37.5mm | 0In Stock | 1.8 uF | 480 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 32 mm | F872 | Bulk | |||||
Mfr: F872BP683M480C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.068uF 20% LS=15mm | 0In Stock | 68 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F872 | Bulk | |||||
Mfr: F872BP683M480R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.068uF 20% LS=15mm | 0In Stock | 68 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F872 | Ammo Pack | |||||
Mfr: F872BR473K480C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.047uF 10% LS=15mm | 0In Stock | 47 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F872 | Bulk | |||||
Mfr: F872BB123M480C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.012uF 20% LS=15mm | 0In Stock | 12 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F872 | Bulk | |||||
Mfr: F872BB153M480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.015uF 20% LS=15mm | 0In Stock | 15 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F872 | Reel | |||||
Mfr: F872BB332K480C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 3300pF 10% LS=15mm | 0In Stock | 3.3 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F872 | Bulk | |||||
Mfr: F872BB332M480A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 3300pF 20% LS=15mm | 0In Stock | 3.3 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F872 | Bulk |