Safety Capacitors
48,740 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMDY1222MY5UDR. TTI: SMDY1222MY5UDR. Vishay / BC Components Availability: 60In StockCut Tape Safety Capacitors 2200pF 20% Y5U | 60In Stock | 2.2 nF | X1, Y1 | 760 VAC, 500 VAC | SMD/SMT | 1.5 kVDC | 19.2 mm | 14.6 mm | Safety Film Capacitors | Y5U | 20 % | 2 Pin | - 55 C | + 125 C | 4 mm | SMDY1 | Cut Tape | |||||||
Mfr: GA355ER7GB333KW01L. TTI: GA355ER7GB333KW01L. Murata Electronics Availability: 960In StockCut Tape Safety Capacitors .033UF 250V 10% 2220 | 960In Stock | X2 | 250 VAC | Safety Certified MLCCs | GA3 | Cut Tape | ||||||||||||||||||
Mfr: B32914A3105M000 TTI: B32914A3105M000 TDK Availability: 1,648In StockSafety Capacitors 1.0uF 330volts 20% X1 | 1,648In Stock | 1 uF | X1 | 330 VAC | Radial | 27.5 mm (1.083 in) | 760 VDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 23 mm | B3291*A/B3 - X1 Standard | Bulk | B32914A3105M | ||||
Mfr: B32022A3473M000 TTI: B32022A3473M000 TDK Availability: 9,000In StockSafety Capacitors 0.047uF 300volts 20% Y2 | 9,000In Stock | 47 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | B3202* - Y2 Standard | Bulk | B32022A3473M | ||||
Mfr: P271HE152M250A TTI: P271HE152M250A KEMET Availability: 1,802In StockSafety Capacitors 1500PF 250V 20% | 1,802In Stock | 1.5 nF | Y2 | 250 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 3.9 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 7.5 mm | P271 | Bulk | PME271Y415MR30XA | ||||
Mfr: B32911B3223M000 TTI: B32911B3223M000 TDK Availability: 0In StockSafety Capacitors 0.022uF 330volts 20% X1 | 0In Stock | 22 nF | X1 | 330 VAC | Radial | 10 mm (0.394 in) | 760 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3291*A/B3 - X1 Standard | Bulk | B32911B3223M | ||||
780In Stock | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | |||||||||||||||||||||
Mfr: B32932A3334K000 TTI: B32932A3334K TDK Availability: 50In StockSafety Capacitors CORRECT MFG PN 871-B32932A3334K000 | 50In Stock | 330 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 9 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 17.5 mm | B3293 - X2 Heavy Duty | AEC-Q200 | Bulk | B32932A3334K000 | |||||
2,500In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 | Bulk | R463I310000M1MV801 | |||||
Mfr: B32922C3564K000 TTI: B32922C3564K TDK Availability: 6,000In StockSafety Capacitors 0.56uF 305volts 10% X2 | 6,000In Stock | 560 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | B3292 C/D - X2 Standard | Bulk | |||||||||
Mfr: VY1472M63Y5UQ6TV0. TTI: VY1472M63Y5UQ6TV0. Vishay Availability: 500In StockCut Tape Safety Capacitors 4700PF 500V 20% 10.0MM | 500In Stock | 4.7 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5U | 20 % | Inline Kinked | - 40 C | + 125 C | VY1 | Cut Tape | ||||||||||
Mfr: C941U472MYVDBA7317 TTI: C941U472MYVDBA7317 KEMET Availability: 1,000In StockSafety Capacitors 400/250V 4700pF Y5V 20% LS=10mm | 1,000In Stock | 4.7 nF | X1, Y2 | 400 VAC, 250 VAC | Radial | 10 mm (0.394 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Vertical Kink | - 40 C | + 125 C | C900AC SFTY X1-400 Y2-250 | Ammo Pack | ||||||||
Mfr: GA342DR7GF102KW02L. TTI: GA342DR7GF102KW02L. Murata Electronics Availability: 2,000In StockCut Tape Safety Capacitors 1000PF 250V 10% 1808 | 2,000In Stock | 250 VAC | Safety MLCCs | GA3 | Cut Tape | |||||||||||||||||||
Mfr: B32911B3223M000 TTI: B32911B3223M TDK Availability: 0In StockSafety Capacitors 0.022uF 330volts 20% X1 | 0In Stock | 22 nF | X1 | 330 VAC | Radial | 10 mm (0.394 in) | 760 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B32911x3 | Bulk | B32911B3223M000 | ||||
Mfr: 46KI23300001K TTI: 46KI23300001K KEMET Availability: 2,100In StockSafety Capacitors .033UF 275V 10% | 2,100In Stock | 33 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 | Bulk | R46KI23300001K | ||||
Mfr: SMDY1392MY5UDR. TTI: SMDY1392MY5UDR. Vishay / BC Components Availability: 100In StockCut Tape Safety Capacitors 3900pF 20% Y5U | 100In Stock | 3.9 nF | X1, Y1 | 760 VAC, 500 VAC | SMD/SMT | 1.5 kVDC | 19.2 mm | 14.6 mm | Safety Film Capacitors | Y5U | 20 % | 2 Pin | - 55 C | + 125 C | 4 mm | SMDY1 | Cut Tape | |||||||
6,400In Stock | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 | Ammo Pack | R46KI3100DQM1MV801 | |||||
Mfr: SMDY1152MY5UCR. TTI: SMDY1152MY5UCR. Vishay / BC Components Availability: 100In StockCut Tape Safety Capacitors 1500pF 20% Y5U | 100In Stock | 1.5 nF | X1, Y1 | 760 VAC, 500 VAC | SMD/SMT | 1.5 kVDC | 14.8 mm | 8.6 mm | Safety Film Capacitors | Y5U | 20 % | 2 Pin | - 55 C | + 125 C | 4 mm | SMDY1 | Cut Tape | |||||||
Mfr: GA355QR7GF332KW01L. TTI: GA355QR7GF332KW01L. Murata Electronics Availability: 120In StockCut Tape Safety Capacitors 3300PF 250V 10% 2220 | 120In Stock | X1, Y2 | 250 VAC | Safety Certified MLCCs | GA3 | Cut Tape | ||||||||||||||||||
0In Stock71,075 On Order Expected 26-Mar-27 | 10 nF | X1, Y4 | 400 VAC | Radial | 9.5 mm (0.374 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 30 C | + 125 C | 125L | Bulk | |||||||||
Mfr: GA355DR7GF472KW01L TTI: GA355DR7GF472KW01L Murata Electronics Availability: 0In Stock25,000 On Order Expected 06-Jan-27 Safety Capacitors 4700PF 250V 10% 2220 | 0In Stock25,000 On Order Expected 06-Jan-27 | 4.7 nF | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 5 mm | Safety Certified MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2 mm | GA3 | Reel | ||||||||
Mfr: F17724102000 TTI: F17724102000 Vishay / Roederstein Availability: 0In StockSafety Capacitors .10uF 310Vac 10% X2 | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 15 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 | Bulk | |||||
Mfr: BFC233920105 TTI: BFC233920105 Vishay / BC Components Availability: 0In StockSafety Capacitors 1uF 20% 310volts | 0In Stock | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 19.5 mm | BFC2339 | Bulk | 222233920105 | ||||
0In Stock83,750 On Order Expected 07-Jun-27 | 3.3 nF | X1, Y1 | 760 VAC | Radial | 9.52 mm (0.375 in) | 5.6 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 30 C | + 125 C | 440L | Bulk | |||||||||
0In Stock7,851 On Order Expected 28-Dec-26 | 50 nF | X1, Y4 | 400 VAC | Radial | 9.5 mm (0.374 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 30 C | + 125 C | 125L | Bulk |