Safety Capacitors
48,740 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
360In Stock | 10 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 45 mm | R46 | Bulk | R463W510050M1K | |||||
Mfr: BFC233990103 TTI: BFC233990103 Vishay / BC Components Availability: 700In StockSafety Capacitors 1.5UF 310V 20% | 700In Stock | Radial | 26.5 mm | 12.5 mm | Safety Film Capacitors | 2 Pin | Straight | - 55 C | + 110 C | 22.5 mm | MKP339 X2 | Bulk | ||||||||||||
288In Stock | 470 nF | X1 | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 32 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R474 | Tray | R474R347050A1KV057 | |||||
Mfr: B32921C3223M000 TTI: B32921C3223M000 TDK Availability: 19,600In StockSafety Capacitors 0.022uF 305VAC 20% | 19,600In Stock | 22 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Bulk | B32921C3223M | ||||
Mfr: F339X144748JKP2T0 TTI: F339X144748JKP2T0 Vishay Availability: 1,000In StockSafety Capacitors .47UF 480V 5% | 1,000In Stock | 470 nF | X1 | 480 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC, 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 110 C | Bulk | |||||||||
Mfr: 46KI310000M1M TTI: 46KI310000M1M KEMET Availability: 1,700In Stock6,000 On Order Expected 15-Dec-26 Safety Capacitors .1UF 275V 20% | 1,700In Stock6,000 On Order Expected 15-Dec-26 | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 | Bulk | R46KI310000M1MV801 | ||||
Mfr: 46KI315000M2M TTI: 46KI315000M2M KEMET Availability: 2,050In StockSafety Capacitors .15UF 275V 20% | 2,050In Stock | 150 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 | Bulk | R46KI315000M2M | ||||
Mfr: 46KI322000M2M TTI: 46KI322000M2M KEMET Availability: 1,050In StockSafety Capacitors .22UF 275V 20% | 1,050In Stock | 220 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R46 | Bulk | R46KI322000M2MV801 | ||||
800In Stock | Safety Film Capacitors | R46 | Bulk | R46KI21005001MV801 | ||||||||||||||||||||
Mfr: P276QS104M275A TTI: P276QS104M275A KEMET Availability: 1,200In StockSafety Capacitors .1UF 275V 20% | 1,200In Stock | 100 nF | X2 | 275 VAC | Radial | 15.2 mm (0.598 in) | 630 VDC | 18.5 mm | 8.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.3 mm | P276 | Bulk | PME271MB6100MR30 | ||||
Mfr: B32922C3154K000 TTI: B32922C3154K000 TDK Availability: 3,000In StockSafety Capacitors 0.15uF 305volts 10% X2 | 3,000In Stock | 150 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Bulk | B32922C3154K | ||||
Mfr: B32922C3333M000 TTI: B32922C3333M000 TDK Availability: 1,300In StockSafety Capacitors 0.033uF 305VAC 20% | 1,300In Stock | 33 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3333M | ||||
Mfr: B32923C3105K000 TTI: B32923C3105K000 TDK Availability: 42,840In StockSafety Capacitors 1.0uF 305volts 10% X2 | 42,840In Stock | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20.5 mm | B3292*C/D - X2 Standard | Bulk | B32923C3105K | ||||
Mfr: 46KI3100JHM1M TTI: 46KI3100JHM1M KEMET Availability: 92,000In Stock2,000 On Order Expected 16-Nov-26 Safety Capacitors .1UF 275V 20% | 92,000In Stock2,000 On Order Expected 16-Nov-26 | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 H | Bulk | R46KI3100JHM1MV806 | ||||
Mfr: B32922C3154M000 TTI: B32922C3154M TDK Availability: 15,400In StockSafety Capacitors .15UF 305V 20% | 15,400In Stock | 150 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292 C/D - X2 Standard | Bulk | ||||||
Mfr: GA342QR7GD102KW01L TTI: GA342QR7GD102KW01L. Murata Electronics Availability: 1,150In StockCut Tape Safety Capacitors 1808 1000pF 250Vac X7R 10% | 1,150In Stock | 1 nF | 250 VAC | SMD/SMT | 4.5 mm | 2 mm | Safety MLCCs | X7R | 10 % | - 55 C | + 125 C | 1808 (4520 metric) | 1.5 mm | GA3 | Cut Tape | |||||||||
Mfr: B32914A3105K000 TTI: B32914A3105K TDK Availability: 3,120In StockSafety Capacitors 1.0uF 330volts 10% X1 | 3,120In Stock | 1 uF | 330 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | B32914x3 | Bulk | |||||||||||
Mfr: 413F1220JB00M TTI: 413F1220JB00M KEMET Availability: 138,000In StockSafety Capacitors 2200 pF 300VAC | 138,000In Stock | 2.2 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 9 mm | R413 | Bulk | R413F1220JB00MV003 | ||||
Mfr: 463R422000M1K TTI: 463R422000M1K KEMET Availability: 1,236In StockSafety Capacitors 2.2UF 300V 10% | 1,236In Stock | 2.2 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | R46 | Bulk | R463R422000M1K | ||||
Mfr: B32922C3104K000 TTI: B32922C3104K000 TDK Availability: 9,200In StockSafety Capacitors 0.1uF 305volts 10% X2 | 9,200In Stock | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3104K | ||||
Mfr: 463I347000N0M TTI: 463I347000N0M KEMET Availability: 3,000In StockSafety Capacitors .47UF 300V 20% | 3,000In Stock | 470 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 | Bulk | R463I347000N0M | ||||
Mfr: B32924C3225M000 TTI: B32924C3225M000 TDK Availability: 5,980In Stock3,640 On Order Expected 19-Nov-26 Safety Capacitors 2.2uF 305VAC 20% | 5,980In Stock3,640 On Order Expected 19-Nov-26 | 2.2 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | B3292*C/D - X2 Standard | Bulk | B32924C3225M | ||||
Mfr: GA352QR7GF102KW01L TTI: GA352QR7GF102KW01L. Murata Electronics Availability: 660In StockCut Tape Safety Capacitors 2211 1000pF 250Vac X7R 10% | 660In Stock | 1 nF | 250 VAC | SMD/SMT | 5.7 mm | 2.8 mm | Safety MLCCs | X7R | 10 % | - 55 C | + 125 C | 2211 (5728 metric) | 1.5 mm | GA3 | Cut Tape | |||||||||
Mfr: B32923C3684K000 TTI: B32923C3684K000 TDK Availability: 2,545In StockSafety Capacitors 0.68uF 305volts 10% X2 | 2,545In Stock | 680 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292*C/D - X2 Standard | Bulk | B32923C3684K | ||||
Mfr: B32932B3184K026 TTI: B32932B3184K026 TDK Availability: 2,000In StockSafety Capacitors 2.2UF 305V 10% | 2,000In Stock | Safety Film Capacitors | B32932 | Bulk |