Safety Capacitors
48,740 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 46KI24705001M TTI: 46KI24705001M KEMET Availability: 25,100In StockSafety Capacitors .047UF 275V 20% | 25,100In Stock | 47 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 | Bulk | R46KI24705001M | ||||
Mfr: P272CE333M300A TTI: P272CE333M300A KEMET Availability: 401In StockSafety Capacitors .033UF 300V 20% | 401In Stock | 33 nF | Y2 | 300 VAC | Radial | 20.3 mm (0.799 in) | 1 kVDC | 24 mm | 7.6 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | P272 | Bulk | PME271YC5330MR30 | ||||
Mfr: B32924C3335M TTI: B32924C3335M000 TDK Availability: 200In StockSafety Capacitors 3.3uF 305V 20% 27.5mm L/S Class X2 | 200In Stock | 3.3 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 27.5 mm | B3292*C/D - X2 Standard | Bulk | B32924C3335M | |||||
100In Stock | 22 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R413 | Bulk | R413I2220JB00M | |||||
Mfr: 46KI333050N0K TTI: 46KI333050N0K KEMET Availability: 10,500In StockSafety Capacitors .33UF 275V 10% | 10,500In Stock | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R46 | Bulk | R46KI333050N0K | ||||
50In Stock | 470 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 | Bulk | R46KN347050N0K | |||||
1,550In Stock | 100 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 | Bulk | R46KF310000P1MV807 | |||||
Mfr: GA355QR7GF222KW01L TTI: GA355QR7GF222KW01L. Murata Electronics Availability: 790In StockCut Tape Safety Capacitors 2220 2200pF 250Vac X7R 10% | 790In Stock | 2.2 nF | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 5 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 2220 (5750 metric) | 1.5 mm | GA3 | Cut Tape | ||||||||
Mfr: B32922C3224K000 TTI: B32922C3224K000 TDK Availability: 50,000In Stock20,000 On Order Expected 09-Dec-26 Safety Capacitors 0.22uF 305volts 10% X2 | 50,000In Stock20,000 On Order Expected 09-Dec-26 | 220 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3224K | ||||
Mfr: B32922C3474K000 TTI: B32922C3474K000 TDK Availability: 33,200In StockSafety Capacitors 0.47uF 305volts 10% X2 | 33,200In Stock | 470 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3474K | ||||
Mfr: 413I2220CKM1K TTI: 413I2220CKM1K KEMET Availability: 1,000In StockSafety Capacitors .022UF 300V 10% | 1,000In Stock | 22 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R413 | Reel | R413I2220CKM1KAUTO | ||||
Mfr: B32923C3684M000 TTI: B32923C3684M000 TDK Availability: 1,080In StockSafety Capacitors 0.68uF 305VAC 20% | 1,080In Stock | 680 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292*C/D - X2 Standard | Bulk | B32923C3684M | ||||
Mfr: 413F11000000K TTI: 413F11000000K KEMET Availability: 2,000In StockSafety Capacitors 1000 pF 300VAC | 2,000In Stock | 1 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R413 | Bulk | R413F11000000KAUTO | ||||
Mfr: 413F11500000M TTI: 413F11500000M KEMET Availability: 1,900In StockSafety Capacitors 1500 pF 300VAC | 1,900In Stock | 1.5 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R413 | Bulk | R413F11500000M | ||||
2,000In Stock | 100 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 | Bulk | R463F310000M1M | |||||
Mfr: 46KI24700001K TTI: 46KI24700001K KEMET Availability: 200In Stock3,500 On Order Expected 07-Jan-27 Safety Capacitors .047UF 275V 10% | 200In Stock3,500 On Order Expected 07-Jan-27 | 47 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 | Bulk | R46KI24700001K | ||||
Mfr: B32024A3105M000 TTI: B32024A3105M TDK Availability: 555In StockSafety Capacitors 1.0uF 300volts 20% Y2 | 555In Stock | 1 uF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 36.5 mm | B32024 | Bulk | ||||||
396In Stock | 1 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 | Bulk | R46KN410000N2M | |||||
168In Stock | 6.8 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 40 mm | R46 | Tray | R463W468050M2K | |||||
Mfr: 474R41505001K TTI: 474R41505001K KEMET Availability: 560In Stock1,232 On Order Expected 27-Jul-27 Safety Capacitors 1500000 pF 440V | 560In Stock1,232 On Order Expected 27-Jul-27 | 1.5 uF | X2 | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 32 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 37 mm | R474 | Tray | R474R41505001K | ||||
Mfr: B32924C3155M000 TTI: B32924C3155M000 TDK Availability: 1,320In StockSafety Capacitors 1.5uF 305volts 20% X2 | 1,320In Stock | 1.5 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 12.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 21.5 mm | B3292*C/D - X2 Standard | Bulk | B32924C3155M | ||||
Mfr: 46KI310000M1M TTI: 46KI310000M1M KEMET Availability: 1,700In Stock6,000 On Order Expected 15-Dec-26 Safety Capacitors .1UF 275V 20% | 1,700In Stock6,000 On Order Expected 15-Dec-26 | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 | Bulk | R46KI310000M1MV801 | ||||
Mfr: 46KI315000M2M TTI: 46KI315000M2M KEMET Availability: 2,050In StockSafety Capacitors .15UF 275V 20% | 2,050In Stock | 150 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 | Bulk | R46KI315000M2M | ||||
Mfr: 46KI322000M2M TTI: 46KI322000M2M KEMET Availability: 1,050In StockSafety Capacitors .22UF 275V 20% | 1,050In Stock | 220 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R46 | Bulk | R46KI322000M2MV801 | ||||
800In Stock | Safety Film Capacitors | R46 | Bulk | R46KI21005001MV801 |