PHE840M - Safety Capacitors
373 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors | Not Available Online | 275 VAC | Safety Film Capacitors | PHE840M | Tray | ||||||||||||||||||
Not Available Online | 275 VAC | Safety Film Capacitors | PHE840M | Tray | |||||||||||||||||||
Not Available Online | 275 VAC | Safety Film Capacitors | PHE840M | Bulk | |||||||||||||||||||
Not Available Online | 275 VAC | Safety Film Capacitors | PHE840M | Bulk | |||||||||||||||||||
Not Available Online | 275 VAC | Safety Film Capacitors | PHE840M | Bulk | |||||||||||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors | Not Available Online | 275 VAC | Safety Film Capacitors | PHE840M | Bulk | ||||||||||||||||||
Not Available Online | 275 VAC | Safety Film Capacitors | PHE840M | Bulk | |||||||||||||||||||
Not Available Online | 275 VAC | Safety Film Capacitors | PHE840M | Bulk | |||||||||||||||||||
Not Available Online | 820 nF | 275 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 105 C | 20.5 mm | PHE840M | ||||||||||
Not Available Online | 2.2 uF | 275 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 17.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 105 C | 28 mm | PHE840M | ||||||||||
Not Available Online | 10 uF | 275 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 105 C | 43 mm | PHE840M | ||||||||||
Not Available Online | 33 nF | 275 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 105 C | 10.5 mm | PHE840M | ||||||||||
Not Available Online | 3.3 uF | 275 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 105 C | 30 mm | PHE840M | ||||||||||
Not Available Online | 15 nF | 275 VAC | Radial | 7.5 mm (0.295 in) | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 105 C | 8 mm | PHE840M | ||||||||||
Not Available Online | 150 nF | 275 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 105 C | 38 mm | PHE840M | Tray | |||||||||
Not Available Online | 1 uF | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 105 C | 23 mm | PHE840M | ||||||||||
Not Available Online | 100 nF | 275 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 105 C | 12.5 mm | PHE840M | ||||||||||
Not Available Online | 3.9 uF | 275 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 16.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 105 C | 32 mm | PHE840M | ||||||||||
Not Available Online | 2.7 uF | 275 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 105 C | 29 mm | PHE840M | ||||||||||
Mfr: PHE840MK5150MK01R17 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 280 VAC 0.015uF 20% LS=7.5mm | Not Available Online | 15 nF | X2 | 275 VAC | Radial | 7.5 mm (0.295 in) | 760 VDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 8 mm | PHE840M | Tray | ||||
Not Available Online | 82 nF | 275 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 105 C | 12.5 mm | PHE840M | ||||||||||
Not Available Online | 220 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 6.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 105 C | 14.5 mm | PHE840M | ||||||||||
Not Available Online | 275 VAC | Safety Film Capacitors | PHE840M | ||||||||||||||||||||
Not Available Online | 275 VAC | Safety Film Capacitors | PHE840M | Bulk | |||||||||||||||||||
Not Available Online | 275 VAC | Safety Film Capacitors | PHE840M | Bulk |