Safety Capacitors
48,740 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 463I347050N0M TTI: 463I347050N0M KEMET Availability: 21,000In StockSafety Capacitors .47UF 310V 20% | 21,000In Stock | 470 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 | Bulk | R463I347050N0M | ||||
Mfr: B81123C1102M000 TTI: B81123C1102M000 TDK Availability: 20,100In Stock23,800 On Order Expected 19-Nov-26 Safety Capacitors 0.001uF 250V 20% Class Y1 | 20,100In Stock23,800 On Order Expected 19-Nov-26 | 1 nF | Y1 | 250 VAC | Radial | 15 mm (0.591 in) | 3 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 100 C | 10.5 mm | E5 SMD | AEC-Q200 | Bulk | B81123C1102M | ||||
Mfr: B32922C3104M000 TTI: B32922C3104M000 TDK Availability: 52,000In StockSafety Capacitors 0.1uF 305V 20% 15mm L/S Class X2 | 52,000In Stock | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3104M | ||||
195In Stock | 10 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | B32022 | Bulk | |||||||
Mfr: 46KI310050M1M TTI: 46KI310050M1M KEMET Availability: 12,200In StockSafety Capacitors .1UF 275V 20% | 12,200In Stock | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 | Box | R46KI310050M1M | ||||
Mfr: 413I21000000M TTI: 413I21000000M KEMET Availability: 1,300In Stock2,000 On Order Expected 09-Mar-27 Safety Capacitors .01UF 300V 20% | 1,300In Stock2,000 On Order Expected 09-Mar-27 | 10 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R413 | Bulk | R413I21000000MAUTO | ||||
Mfr: B32913A3334M000 TTI: B32913A3334M TDK Availability: 3,939In StockSafety Capacitors 0.33uF 330volts 20% X1 | 3,939In Stock | 330 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B32913x3 | Bulk | |||||||||||
Mfr: B32022A3223M000 TTI: B32022A3223M000 TDK Availability: 8,000In StockSafety Capacitors 0.022uF 300volts 20% Y2 | 8,000In Stock | 22 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | B3202* - Y2 Standard | Bulk | B32022A3223M | ||||
Mfr: B32912A3104M000 TTI: B32912A3104M000 TDK Availability: 20,000In StockSafety Capacitors 0.1uF 330volts 20% X1 | 20,000In Stock | 100 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32912A3104M | ||||
Mfr: B32021A3102M000 TTI: B32021A3102M000 TDK Availability: 8,100In StockSafety Capacitors 0.001uF 300volt 20% Y2 | 8,100In Stock | 1 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | MKP DC Link HT - High Temperature | Bulk | B32021A3102M | ||||
Mfr: 46KI3100CKM1K TTI: 46KI3100CKM1K KEMET Availability: 3,750In Stock10,000 On Order Expected 17-Nov-26 Safety Capacitors .1UF 560V 10% | 3,750In Stock10,000 On Order Expected 17-Nov-26 | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 | Reel | R46KI3100CKM1K | ||||
Mfr: B81123C1472M000 TTI: B81123C1472M TDK Availability: 9,500In StockSafety Capacitors 0.0047uF 500Vac 20% Class Y1 | 9,500In Stock | 4.7 nF | 250 VAC | Radial | 15 mm (0.591 in) | 3 kVDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 17.5 mm | B81123C | AEC-Q200 | Bulk | |||||||||
Mfr: 46KN410050N2M TTI: 46KN410050N2M KEMET Availability: 4,800In StockSafety Capacitors 1.0UF 275V 20% | 4,800In Stock | 1 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 | Box | R46KN410050N2M | ||||
Mfr: 46KN415040P1M TTI: 46KN415040P1M KEMET Availability: 300In Stock1,200 On Order Expected 20-Apr-27 Safety Capacitors 1.5UF 275V 20% | 300In Stock1,200 On Order Expected 20-Apr-27 | 1.5 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 | Bulk | R46KN415040P1MV801 | ||||
Mfr: B32022A3333M000 TTI: B32022A3333M000 TDK Availability: 136,100In StockSafety Capacitors 0.033uF 300volts 20% Y2 | 136,100In Stock | 33 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8 mm | B3202* - Y2 Standard | Bulk | B32022A3333M | ||||
Mfr: P272HL472M300A TTI: P272HL472M300A KEMET Availability: 2,500In StockSafety Capacitors 4700PF 300V 20% | 2,500In Stock | 4.7 nF | Y2 | 300 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 5.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | P272 | Bulk | PME271YA4470MR30 | ||||
Mfr: GA355DR7GF472KW01L TTI: GA355DR7GF472KW01L. Murata Electronics Availability: 40In StockCut Tape Safety Capacitors 2220 4700pF 250Vac X7R 10% | 40In Stock | 4.7 nF | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 5 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 2220 (5750 metric) | 2 mm | GA3 | Cut Tape | ||||||||
Mfr: B32023A3154M000 TTI: B32023A3154M000 TDK Availability: 10,800In StockSafety Capacitors 0.15uF 300volts 20% Y2 | 10,800In Stock | 150 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B3202* - Y2 Standard | Bulk | B32023A3154M | ||||
Mfr: B32912A3104K000 TTI: B32912A3104K000 TDK Availability: 20,250In StockSafety Capacitors 0.1uF 330volts 10% X1 | 20,250In Stock | 100 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32912A3104K | ||||
Mfr: P271HE102M250A TTI: P271HE102M250A KEMET Availability: 600In StockSafety Capacitors 1000PF 250V 20% | 600In Stock | 1 nF | Y2 | 250 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 3.9 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 7.5 mm | P271 | Bulk | PME271Y410MR30XA | ||||
114,204In Stock | 470 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 105 C | 16 mm | PHE840M | Tray | ||||||||||
Mfr: SMDY1332MY5UDR. TTI: SMDY1332MY5UDR. Vishay / BC Components Availability: 10In StockCut Tape Safety Capacitors 3300pF 20% Y5U | 10In Stock | 3.3 nF | X1, Y1 | 760 VAC, 500 VAC | SMD/SMT | 1.5 kVDC | 19.2 mm | 14.6 mm | Safety Film Capacitors | Y5U | 20 % | 2 Pin | - 55 C | + 125 C | 4 mm | SMDY1 | Cut Tape | |||||||
Mfr: B32024A3154M000 TTI: B32024A3154M TDK Availability: 380In StockSafety Capacitors 0.15uF 300volts 20% Y2 | 380In Stock | 150 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B32024 | Bulk | ||||||
900In Stock | 10 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R46 | Bulk | R46KF210000N0K | |||||
528In Stock | 2.2 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | R46 | Tray | R46KR422050M1K |