R41 - Safety Capacitors
515 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 150 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R41 | AEC-Q200 | ||||||
Mfr: R413N32205000M TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 0.22 U 300V | Not Available Online | 220 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R41 | AEC-Q200 | Bulk | ||||
Not Available Online | 3.3 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R41 | AEC-Q200 | ||||||
Mfr: R413F1470JE00M TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 4700 P 300VV | Not Available Online | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | |||||
Mfr: R413R3220JE00K TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 3200PF 300V | Not Available Online | 220 nF | X1, Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | - 40 C | + 110 C | 22 mm | R41 | AEC-Q200 | Tray | |||||
Mfr: R413W3680JB00M TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 3600UF 300V | Not Available Online | 680 nF | X1, Y2 | 300 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | - 40 C | + 110 C | 28.5 mm | R41 | AEC-Q200 | Tray | |||||
Mfr: R413W3680JE00M TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 3600UF 300V | Not Available Online | 680 nF | X1, Y2 | 300 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | - 40 C | + 110 C | 28.5 mm | R41 | AEC-Q200 | Tray | |||||
Not Available Online | 3.3 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | ||||||
Not Available Online | 3.3 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | ||||||
Not Available Online | 3.3 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | ||||||
Not Available Online | 68 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R41 | AEC-Q200 | ||||||
Not Available Online | 68 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R41 | AEC-Q200 | 413N2680DQ00K | |||||
Not Available Online | 100 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R41 | AEC-Q200 | ||||||
Not Available Online | 150 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R41 | AEC-Q200 | ||||||
Not Available Online | 330 nF | X1, Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 32 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | R41 | AEC-Q200 | ||||||
Not Available Online | X1, Y2 | Safety Film Capacitors | 20 % | + 110 C | R41 | AEC-Q200 | ||||||||||||||||||
Not Available Online | 6.8 nF | X1, Y2 | 1 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | R41 | AEC-Q200 | |||||||||||||||
Not Available Online | 47 nF | X1, Y2 | 1 kVDC | Safety Film Capacitors | 10 % | - 40 C | + 110 C | R41 | AEC-Q200 | |||||||||||||||
Not Available Online | X1, Y2 | Safety Film Capacitors | 10 % | + 110 C | R41 | AEC-Q200 | ||||||||||||||||||
Not Available Online | 22 nF | X1, Y2 | 1 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | R41 | AEC-Q200 | |||||||||||||||
Not Available Online | 3.3 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | ||||||
Mfr: R413F16805000K TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 6800 P 300V | Not Available Online | 6.8 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: R413F1680JY00M TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 6800 P 300V | Not Available Online | 6.8 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R41 | AEC-Q200 | Bulk | ||||
Not Available Online | 22 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R41 | AEC-Q200 | ||||||
Mfr: R413F1220JE00K TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 2200 P 300VV | Not Available Online | 2.2 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 9 mm | R41 | AEC-Q200 | Bulk |