R41 - Safety Capacitors
515 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 330 nF | X1, Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 32 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | R41 | AEC-Q200 | |||||
Not Available Online | 680 nF | X1, Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 32 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | R41 | AEC-Q200 | |||||
Mfr: R413W34704000K TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 340.UF 300V | Not Available Online | 470 nF | X1, Y2 | 300 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | - 40 C | + 110 C | 24 mm | R41 | AEC-Q200 | Tray | ||||
Not Available Online | 3.3 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R41 | AEC-Q200 | ||||||
Mfr: R413R3330JB00K TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors .033UF 300V | Not Available Online | 330 nF | X1, Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 32 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | - 40 C | + 110 C | 28 mm | R41 | AEC-Q200 | Tray | ||||
Not Available Online | 10 nF | X1, Y2 | 1 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | R41 | AEC-Q200 | ||||||||||||||
Not Available Online | 3.3 nF | X1, Y2 | 1 kVDC | Safety Film Capacitors | 10 % | - 40 C | + 110 C | R41 | AEC-Q200 | ||||||||||||||
Not Available Online | 22 nF | X1, Y2 | 1 kVDC | Safety Film Capacitors | 10 % | - 40 C | + 110 C | R41 | AEC-Q200 | ||||||||||||||
Not Available Online | 33 nF | X1, Y2 | 1 kVDC | Safety Film Capacitors | 10 % | - 40 C | + 110 C | R41 | AEC-Q200 | ||||||||||||||
Not Available Online | 33 nF | X1, Y2 | 1 kVDC | Safety Film Capacitors | 10 % | - 40 C | + 110 C | R41 | AEC-Q200 | ||||||||||||||
Not Available Online | 47 nF | X1, Y2 | 1 kVDC | Safety Film Capacitors | 10 % | - 40 C | + 110 C | R41 | AEC-Q200 | ||||||||||||||
Not Available Online | 47 nF | X1, Y2 | 1 kVDC | Safety Film Capacitors | 10 % | - 40 C | + 110 C | R41 | AEC-Q200 | ||||||||||||||
Not Available Online | 220 nF | X1, Y2 | 1 kVDC | Safety Film Capacitors | 10 % | - 40 C | + 110 C | R41 | AEC-Q200 | ||||||||||||||
Not Available Online | 220 nF | X1, Y2 | 1 kVDC | Safety Film Capacitors | 10 % | - 40 C | + 110 C | R41 | AEC-Q200 | ||||||||||||||
Not Available Online | 220 nF | X1, Y2 | 1 kVDC | Safety Film Capacitors | 10 % | - 40 C | + 110 C | R41 | AEC-Q200 | ||||||||||||||
Not Available Online | 220 nF | X1, Y2 | 1 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | R41 | AEC-Q200 | ||||||||||||||
Not Available Online | X1, Y2 | Safety Film Capacitors | R41 | AEC-Q200 | |||||||||||||||||||
Not Available Online | 3.3 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | |||||
Mfr: R413I2330JH00M TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 0.033U 300V | Not Available Online | 33 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R41 | AEC-Q200 | Bulk | |||
Not Available Online | 15 nF | X1, Y2 | 1 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | R41 | AEC-Q200 | ||||||||||||||
Not Available Online | 33 nF | X1, Y2 | 1 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | R41 | AEC-Q200 | ||||||||||||||
Not Available Online | 680 nF | X1, Y2 | 1 kVDC | Safety Film Capacitors | 10 % | - 40 C | + 110 C | R41 | AEC-Q200 | ||||||||||||||
Not Available Online | X1, Y2 | Safety Film Capacitors | 10 % | + 110 C | R41 | AEC-Q200 | |||||||||||||||||
Not Available Online | 4.7 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | |||||
Not Available Online | 3.3 nF | X1, Y2 | 1 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | R41 | AEC-Q200 |