MKP-Y2 - Safety Capacitors
1,000 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10 nF | 300 VDC | 13 mm | 8 mm | Safety Film Capacitors | 20 % | 12 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 15 nF | 300 VDC | 18 mm | 5 mm | Safety Film Capacitors | 5 % | 11 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 15 nF | 300 VDC | 18 mm | 5 mm | Safety Film Capacitors | 5 % | 11 mm | MKP-Y2 | Ammo Pack | ||||||||||||||
0In Stock | 68 nF | 300 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | 20 % | 15 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 68 nF | 300 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | 20 % | 15 mm | MKP-Y2 | Ammo Pack | ||||||||||||||
0In Stock | 100 nF | 300 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | 20 % | 16.5 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 120 nF | 300 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | 10 % | 18.5 mm | MKP-Y2 | Ammo Pack | ||||||||||||||
0In Stock | 120 nF | 300 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | 5 % | 18.5 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 120 nF | 300 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | 10 % | 18.5 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 68 nF | 300 VDC | 18 mm | 9 mm | Safety Film Capacitors | 5 % | 16 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 56 nF | 300 VDC | 18 mm | 8 mm | Safety Film Capacitors | 10 % | 15 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 56 nF | 300 VDC | 18 mm | 8 mm | Safety Film Capacitors | 5 % | 15 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 56 nF | 300 VDC | 18 mm | 8 mm | Safety Film Capacitors | 20 % | 15 mm | MKP-Y2 | Ammo Pack | ||||||||||||||
0In Stock | 2.7 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 5 % | 9.5 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 1.2 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 10 % | 9.5 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 1.8 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 10 % | 9.5 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 1.5 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 10 % | 9.5 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 68 nF | 300 VDC | 18 mm | 9 mm | Safety Film Capacitors | 5 % | 16 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 2.2 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 5 % | 9.5 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 150 nF | 300 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | 5 % | 18.5 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 82 nF | 300 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | 20 % | 16.5 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 82 nF | 300 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | 5 % | 16.5 mm | MKP-Y2 | Ammo Pack | ||||||||||||||
Mfr: MKY22W32206A00MSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.22 uF 20% 300V RFI Capacitor | 0In Stock | 220 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 19 mm | MKP-Y2 | Bulk | ||||||
Not Available Online | 180 nF | 300 VDC | 31.5 mm | 9 mm | Safety Film Capacitors | 20 % | 19 mm | MKP-Y2 | |||||||||||||||
0In Stock | 3.3 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 5 % | 9.5 mm | MKP-Y2 | Ammo Pack |