F872 - Safety Capacitors
1,213 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F872FS824K480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.82uF 10% LS=27.5mm | 0In Stock | 820 nF | 480 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 29 mm | F872 | Bulk | |||||
Mfr: F872RD155M480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 1.5uF 20% LS=37.5mm | 0In Stock | 1.5 uF | 480 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 32 mm | F872 | Bulk | |||||
Mfr: F872FI394K480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.39uF 10% LS=27.5mm | 0In Stock | 390 nF | 480 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | F872 | Bulk | |||||
Mfr: F872FT824K480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.82uF 10% LS=27.5mm | 0In Stock | 820 nF | 480 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 31 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | F872 | Bulk | |||||
Mfr: F872FH274M480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.27uF 20% LS=27.5mm | 0In Stock | 270 nF | 480 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F872 | Bulk | |||||
Mfr: F872FI474K480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.47uF 10% LS=27.5mm | 0In Stock | 470 nF | 480 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | F872 | Bulk | |||||
Mfr: F872FH334K480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.33uF 10% LS=27.5mm | 0In Stock | 330 nF | 480 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F872 | Bulk | |||||
Mfr: F872FY185M480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 1.8uF 20% LS=27.5mm | 0In Stock | 1.8 uF | 480 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 37 mm | F872 | Bulk | |||||
Mfr: F872BK393K480R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.039uF 10% LS=15mm | 0In Stock | 39 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | F872 | Ammo Pack | |||||
Mfr: F872RO225K480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 2.2uF 10% LS=37.5mm | 0In Stock | 2.2 uF | 480 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41 mm | 24 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 44 mm | F872 | Bulk | |||||
Mfr: F872RU335K480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 3.3uF 10% LS=37.5mm | 0In Stock | 3.3 uF | 480 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 45 mm | F872 | Bulk | |||||
Mfr: F872FC224K480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.22uF 10% LS=27.5mm | 0In Stock | 220 nF | 480 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | F872 | Bulk | |||||
Mfr: F872RB334K480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.33uF 10% LS=37.5mm | 0In Stock | 330 nF | 480 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F872 | Bulk | |||||
0In Stock | 330 nF | 480 VAC | 27.5 mm (1.083 in) | 1 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | F872 | Bulk | |||||||||||||
0In Stock | 470 nF | 480 VAC | 22.5 mm (0.886 in) | 1 kVDC | Safety Film Capacitors | 10 % | - 40 C | + 110 C | F872 | Bulk | |||||||||||||
Mfr: F872BB392K480R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 3900pF 10% LS=15mm | 0In Stock | 3.9 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F872 | Ammo Pack | |||||
Mfr: F872BR563K480C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.056uF 10% LS=15mm | 0In Stock | 56 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F872 | Bulk | |||||
Mfr: F872BT183K480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.018uF 10% LS=15mm | 0In Stock | 18 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F872 | Bulk | |||||
Mfr: F872BT223K480A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.022uF 10% LS=15mm | 0In Stock | 22 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F872 | Bulk | |||||
Mfr: F872BY124M480C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.12uF 20% LS=15mm | 0In Stock | 120 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | F872 | Bulk | |||||
Mfr: F872DB393K480R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.039uF 10% LS=22.5mm | 0In Stock | 39 nF | 480 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F872 | Ammo Pack | |||||
Mfr: F872FT684K480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.68uF 10% LS=27.5mm | 0In Stock | 680 nF | 480 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 31 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | F872 | Bulk | |||||
Mfr: F872FS824M480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.82uF 20% LS=27.5mm | 0In Stock | 820 nF | 480 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 29 mm | F872 | Bulk | |||||
Mfr: F872BP563K480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.056uF 10% LS=15mm | 0In Stock | 56 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F872 | Bulk | |||||
Mfr: F872BP563M480C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.056uF 20% LS=15mm | 0In Stock | 56 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F872 | Bulk |