F871 - Safety Capacitors
1,463 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F871BR104M330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.1uF 20% LS=15mm | 0In Stock | 100 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F871 | Bulk | |||||
Mfr: F871DY105K330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 1uF 10% LS=22.5mm | 0In Stock | 1 uF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 15.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | F871 | Bulk | |||||
Mfr: F871BB392K330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 3900pF 10% LS=15mm | 0In Stock | 3.9 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Bulk | |||||
Mfr: F871BB562K330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 5600pF 10% LS=15mm | 0In Stock | 5.6 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Bulk | |||||
Mfr: F871BT104K330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.1uF 10% LS=15mm | 0In Stock | 100 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F871 | Bulk | |||||
Mfr: F871BT823M330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.082uF 20% LS=15mm | 0In Stock | 82 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F871 | Bulk | |||||
Mfr: F871BY274M330A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.27uF 20% LS=15mm | 0In Stock | 270 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | F871 | Bulk | |||||
Mfr: F871DB104K330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.1uF 10% LS=22.5mm | 0In Stock | 100 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F871 | Bulk | |||||
Mfr: F871DB563M330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.056uF 20% LS=22.5mm | 0In Stock | 56 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F871 | Bulk | |||||
Mfr: F871DB683K330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.068uF 10% LS=22.5mm | 0In Stock | 68 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F871 | Bulk | |||||
Mfr: F871DB683M330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.068uF 20% LS=22.5mm | 0In Stock | 68 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F871 | Ammo Pack | |||||
Mfr: F871FB224K330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.22uF 10% LS=27.5mm | 0In Stock | 220 nF | 330 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 31.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | F871 | Bulk | |||||
Mfr: F871FY255K330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 2.5uF 10% LS=27.5mm | 0In Stock | 2.5 uF | 330 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 37 mm | F871 | Bulk | |||||
Mfr: F871BB123K330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.012uF 10% LS=15mm | 0In Stock | 12 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Bulk | |||||
Mfr: F871BB682K330A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 6800pF 10% LS=15mm | 0In Stock | 6.8 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Bulk | |||||
Mfr: F871BI104K330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.1uF 10% LS=15mm | 0In Stock | 100 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | F871 | Ammo Pack | |||||
Mfr: F871BI124K330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.12uF 10% LS=15mm | 0In Stock | 120 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | F871 | Bulk | |||||
Mfr: F871BB183K330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.018uF 10% LS=15mm | 0In Stock | 18 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Bulk | |||||
Mfr: F871BP124M330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.12uF 20% LS=15mm | 0In Stock | 120 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F871 | Bulk | |||||
Mfr: F871BR104K330C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.1uF 10% LS=15mm | 0In Stock | 100 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F871 | Bulk | |||||
Mfr: F871BR104K330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.1uF 10% LS=15mm | 0In Stock | 100 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F871 | Bulk | |||||
Mfr: F871BR823K330C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.082uF 10% LS=15mm | 0In Stock | 82 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F871 | Bulk | |||||
Mfr: F871BR823M330C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.082uF 20% LS=15mm | 0In Stock | 82 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F871 | Bulk | |||||
Mfr: F871DB473M330Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.047uF 20% LS=22.5mm | 0In Stock | 47 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F871 | Bulk | |||||
Mfr: F871BI104M330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.1uF 20% LS=15mm | 0In Stock | 100 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | F871 | Ammo Pack |