R46 X2 310 - Safety Capacitors
608 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R463N31504001M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310V .15uF 20% LS=22.5mm | 0In Stock | 150 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 310 | Bulk | R463N31500001M; R46KN31500001M; R46KN31505001K | ||||
Mfr: R463N410040N2M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 1uF 20% LS=22.5mm | 0In Stock | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 310 | Bulk | |||||
Mfr: R463F210040N0M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310V .01uF 20% LS=10mm | 0In Stock | 10 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R46 X2 310 | Bulk | PHE840MA5100MA01R17; R46KF210000N0M | ||||
Mfr: R463W447040M2M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 4.7uF 20% LS=37.5mm | 0In Stock | 4.7 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28.5 mm | R46 X2 310 | Bulk | |||||
Mfr: R463I310050M1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .1uF 310VAC 10% X2 Rad | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Bulk | |||||
Mfr: R463R415000M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 1.5uF 20% | 0In Stock | 1.5 uF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R46 X2 310 | Tray | 463R415000M1M | |||||
Mfr: R463I3150NEM1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.15uF 10% | 0In Stock | 150 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 310 | Bulk | 463I3150NEM1K | |||||||||
Mfr: R463I322000M1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.22uF 10% | 0In Stock | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R46 X2 310 | Bulk | 463I322000M1K | ||||
Mfr: R463I322050L2K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.22uF 10% | 0In Stock | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | R46 X2 310 | Bulk | 463I322050L2K | ||||
0In Stock | 470 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 310 | Bulk | 463I347000M1M | |||||
Mfr: R463I347045M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.47uF 20% | 0In Stock | 470 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 310 | Bulk | 463I347045M1M | |||||
Mfr: R463N3330JHM1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.33uF 20% | 0In Stock | 330 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 310 | Bulk | 463N3330JHM1M | |||||||||
Mfr: R463N3470JHM1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.47uF 20% | 0In Stock | 470 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 310 | Bulk | 463N3470JHM1M | |||||||||
Mfr: R463F310050M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.1uF 20% | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 310 | Bulk | 463F310050M1M | ||||
Mfr: R463I310050M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.1uF 20% | 0In Stock | 100 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Bulk | 463I310050M1M | |||||
Mfr: R463I3100CKM1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.1uF 20% | 0In Stock | 100 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Reel | 463I3100CKM1M | |||||
Mfr: R463N368000M2M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.68uF 20% | 0In Stock | 680 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 310 | Bulk | 463N368000M2M | ||||
Mfr: R463N368050M2M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.68uF 20% | 0In Stock | 680 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 310 | Bulk | 463N368050M2M | ||||
Mfr: R463N3680ZCM2M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.68uF 20% | 0In Stock | 680 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 310 | Reel | 463N3680ZCM2M | |||||
Mfr: R463N410050M1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 1uF 10% | 0In Stock | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 X2 310 | Bulk | 463N410050M1K | ||||
Mfr: R463N333000N0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.33uF 10% | 0In Stock | 330 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 310 | Bulk | 463N333000N0K | ||||
0In Stock | 220 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 310 | Bulk | |||||||
0In Stock | 1 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 310 | Bulk | |||||||
0In Stock | 4.7 uF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 37 mm | R46 X2 310 | Tray | |||||||
Mfr: R463I33300001M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310volts .33uF 20% X2 | 0In Stock | 330 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 310 | Bulk |