Safety Capacitors
48,740 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32914A3105K000 TTI: B32914A3105K000 TDK Availability: 3,120In StockSafety Capacitors 1.0uF 330volts 10% X1 | 3,120In Stock | 1 uF | 330 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | B3291*A/B3 - X1 Standard | Bulk | B32914A3105K | ||||||||||
Mfr: B32922C3684M189 TTI: B32922C3684M189 TDK Availability: 4,400In StockSafety Capacitors 0.68uF 305volts 20% X2 | 4,400In Stock | 680 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: VY1471M31Y5UQ63V0 TTI: VY1471M31Y5UQ63V0 Vishay / BC Components Availability: 1,000In StockSafety Capacitors 470pF X760 Y500VAC 20% Y5U | 1,000In Stock | 470 pF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY1 | Bulk | |||||||
500In Stock | 30 nF | X1, Y4 | 400 VAC | Radial | 9.5 mm (0.374 in) | 6.1 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 30 C | + 125 C | 125L | Bulk | |||||||||
Mfr: B32921C3683K189 TTI: B32921C3683K189 TDK Availability: 1,100In StockSafety Capacitors 0.068uF 305volts 10% X2 | 1,100In Stock | 68 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: WKO472MCPEJ0KR TTI: WKO472MCPEJ0KR Vishay / Roederstein Availability: 18,000In StockSafety Capacitors 4700pF 440V 20% | 18,000In Stock | 4.7 nF | X1, Y2 | 440 VAC | Radial | 12.5 mm (0.492 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKO | Bulk | ||||||||
Mfr: BFC233810683 TTI: BFC233810683 Vishay / BC Components Availability: 10,500In StockSafety Capacitors .068uF 20% 440volts | 10,500In Stock | 68 nF | X1 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 15 mm | BFC23381 | Bulk | 222233810683 | ||||
Mfr: B32024A3105M000 TTI: B32024A3105M000 TDK Availability: 555In StockSafety Capacitors 1.0uF 20% 300Vac MKP Y2, LS 27.5MM | 555In Stock | 1 uF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 36.5 mm | B3202* - Y2 Standard | Bulk | B32024A3105M | |||||
Mfr: BFC233920225 TTI: BFC233920225 Vishay / BC Components Availability: 90In StockSafety Capacitors 2.2uF 10% 310volts | 90In Stock | 2.2 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 25 mm | BFC2339 | Bulk | 222233920225 | ||||
Mfr: B32921C3683M189 TTI: B32921C3683M189 TDK Availability: 13,200In StockSafety Capacitors 0.068uF 305volts 20% X2 | 13,200In Stock | 68 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: P271HE102M250A TTI: PME271Y410MR30 KEMET Availability: 600In StockSafety Capacitors 250V 1kVDC 1000pF 20% LS=10.2mm | 600In Stock | 1 nF | Y2 | 250 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 3.9 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 7.5 mm | PME271Y | Bulk | P271HE102M250A | ||||
Mfr: BFC233820223 TTI: BFC233820223 Vishay / BC Components Availability: 7,500In StockSafety Capacitors .022uF 20% 275volts | 7,500In Stock | 22 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 9 mm | BFC23382 | Bulk | 222233820223 | ||||
Mfr: 413I2220CKM1K TTI: R413I2220CKM1K KEMET Availability: 1,000In StockSafety Capacitors 300V .022uF 10% AEC-Q200 | 1,000In Stock | 22 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R41 | AEC-Q200 | Reel | ||||
Mfr: B32912A3104K000 TTI: B32912A3104K TDK Availability: 20,250In StockSafety Capacitors 0.1uF 330volts 10% X1 | 20,250In Stock | 100 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B32912x3 | Bulk | B32912A3104K000 | ||||
Mfr: 46KN347050N0K TTI: R46KN347050N0K KEMET Availability: 50In StockSafety Capacitors 275volts 0.47uF 10% | 50In Stock | 470 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Bulk | 46KN347050N0K | ||||
Mfr: 413F1220JB00M TTI: R413F1220JB00M KEMET Availability: 138,000In StockSafety Capacitors 300 VAC 1kVDC 2200pF 20% | 138,000In Stock | 2.2 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 9 mm | R41 | AEC-Q200 | Bulk | 413F1220JB00M | |||
Mfr: F872BS104M480A TTI: F872BS104M480A KEMET Availability: 1,100In StockSafety Capacitors 1000V 0.1uF 20% LS=15mm | 1,100In Stock | 100 nF | X1 | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F872 | Bulk | |||||
Mfr: CD70ZU2GA102MYNKA TTI: CD70ZU2GA102MYNKA TDK Availability: 1,000In StockSafety Capacitors SUGGESTED ALTERNATE 810-CD45E2GA102M-VKA | 1,000In Stock | 1 nF | 400 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | 20 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD70ZU2GA102MYNKA02 | |||||||||||
950In Stock | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | F861 | Box | ||||||
Mfr: B32932A3474M189 TTI: B32932A3474M189 TDK Availability: 7,700In StockSafety Capacitors AEC-Q200, X2 .47uF 20% 305Vac LS 15mm | 7,700In Stock | 470 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 11 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 18.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Reel | B32932A3474K B32932A3474K189 B32932A3474M | |||||
Mfr: 334MKP275KE TTI: 334MKP275KE Knowles / Illinois Capacitor Availability: 1,000In Stock2,000 On Order Expected 25-Jan-27 Safety Capacitors 0.33uF 10% | 1,000In Stock2,000 On Order Expected 25-Jan-27 | 330 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | MKP | Bulk | ||||||
Mfr: DE1B3RB331KN4AR01F TTI: DE1B3RB331KN4AR01F Murata Electronics Availability: 59,000In StockSafety Capacitors 330PF 500V 10% 6.0MM | 59,000In Stock | 330 pF | X1, Y1 | 500 VAC | Radial | 10 mm (0.394 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RB | Ammo Pack | ||||||||
Mfr: DE1E3RB472MJ4BR01F TTI: DE1E3RB472MJ4BR01F Murata Electronics Availability: 1,500In StockSafety Capacitors 4700PF 500V 20% 0.8MM | 1,500In Stock | 4.7 nF | X1, Y1 | 500 VAC | Radial | 10 mm (0.394 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Crimp | - 40 C | + 125 C | DE1 Type RB | Bulk | ||||||||
Mfr: 2220YA250222KJTB16 TTI: 2220YA250222KJTB16 Knowles Syfer Availability: 500In StockSafety Capacitors 2.2NF 250V 10% | 500In Stock | 250 VAC | Safety MLCCs | A25 - B16/17 | AEC-Q200 | Reel | ||||||||||||||||||
Mfr: VY1681M31Y5UQ6TV0 TTI: VY1681M31Y5UQ6TV0 Vishay / BC Components Availability: 2,500In StockSafety Capacitors 680pF 500Vac 20% | 2,500In Stock | 680 pF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY1 | Reel |