MP 3-X2 - WIMA - Safety Capacitors
677 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MPX20W3330FJ00MYSD TTI: Not Assigned WIMA Availability: Not Available OnlineSafety Capacitors 250VAC .33uF 20% | Not Available Online | 330 nF | 250 VAC | Radial | 22.5 mm (0.886 in) | 28 mm | 12 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24 mm | MP 3-X2 | Bulk | MP3X2-.33/250/20P22 MPX20W3330FJ00MSSD | ||||||
Not Available Online | Safety Film Capacitors | MP 3-X2 | ||||||||||||||||||||||
Mfr: MPX21W1330FAZI00 TTI: Not Assigned WIMA Availability: Not Available OnlineSafety Capacitors 3300pF 275 Vac | Not Available Online | 3.3 nF | 275 VAC | Radial | 10 mm (0.394 in) | 13.5 mm | 4 mm | Safety Film Capacitors | Paper | - 20 %, + 80 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | MP 3-X2 | Bulk | |||||||
Mfr: MPX21W1330FA00KSSD TTI: Not Assigned WIMA Availability: Not Available OnlineSafety Capacitors 3300pF 275 Vac 10% | Not Available Online | 3.3 nF | 275 VAC | Radial | 10 mm (0.394 in) | 13.5 mm | 4 mm | Safety Film Capacitors | Paper | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | MP 3-X2 | Bulk | MP3X2-3300/275/10P10 | ||||||
Mfr: MP3X2-3300/275/10T TTI: Not Assigned WIMA Availability: Not Available OnlineSafety Capacitors 3300pF 275 Vac 10% | Not Available Online | 3.3 nF | 275 VAC | Radial | Safety Film Capacitors | Paper | 10 % | 2 Pin | Straight | - 40 C | + 110 C | MP 3-X2 | Reel | |||||||||||
Mfr: MP3X2-.15/275/20P22 TTI: Not Assigned WIMA Availability: Not Available OnlineSafety Capacitors 275VAC .15uF 20% PCM 22.5 | Not Available Online | 150 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 28 mm | 8 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | MP 3-X2 | Bulk | MPX21W3150FH00MSSD | |||||
Mfr: MPX21W3100FG00MSSD TTI: MPX21W3100FG00MSSD WIMA Availability: Not Available OnlineSafety Capacitors 275V .1uF 20% PCM15 | Not Available Online | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 19 mm | 10 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | MP 3-X2 | Bulk | MP3X2-.1/275/20P15 | |||||
Mfr: MPX20W3220FI00MSSD TTI: Not Assigned WIMA Availability: Not Available OnlineSafety Capacitors .22uF 250 Vac 20% | Not Available Online | 220 nF | 250 VAC | Radial | 22.5 mm (0.886 in) | 28 mm | 10 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | MP 3-X2 | Bulk | |||||||
Mfr: MPX20W3330FJ00MSSD TTI: Not Assigned WIMA Availability: Not Available OnlineSafety Capacitors .33uF 250 Vac 20% | Not Available Online | 330 nF | X2 | 250 VAC | Radial | 22.5 mm (0.886 in) | 28 mm | 12 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24 mm | MP 3-X2 | Bulk | ||||||
Mfr: MPX21W4100FM00MYSD TTI: Not Assigned WIMA Availability: Not Available OnlineSafety Capacitors 275VAC 1.0uF 20% | Not Available Online | 1 uF | 275 VAC | Radial | 27.5 mm (1.083 in) | 33 mm | 20 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 32 mm | MP 3-X2 | Bulk | MP3X2-1/275/20P27 MPX21W4100FM00MSSD | ||||||
Not Available Online | 220 nF | 250 VAC | Radial | 22.5 mm (0.886 in) | 28 mm | 10 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | MP 3-X2 | |||||||||
Not Available Online | 330 nF | 250 VAC | Radial | 22.5 mm (0.886 in) | 28 mm | 12 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24 mm | MP 3-X2 | |||||||||
Not Available Online | 10 nF | 250 VAC | Radial | 15 mm (0.591 in) | 19 mm | 5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | MP 3-X2 | |||||||||
Not Available Online | 10 nF | 250 VAC | Radial | 15 mm (0.591 in) | 19 mm | 5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | MP 3-X2 | |||||||||
Not Available Online | 15 nF | 250 VAC | Radial | 15 mm (0.591 in) | 19 mm | 5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | MP 3-X2 | |||||||||
Not Available Online | 22 nF | 250 VAC | Radial | 15 mm (0.591 in) | 19 mm | 5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | MP 3-X2 | |||||||||
Not Available Online | 47 nF | 250 VAC | Radial | 15 mm (0.591 in) | 19 mm | 7 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | MP 3-X2 | |||||||||
Not Available Online | 68 nF | 250 VAC | Radial | 15 mm (0.591 in) | 19 mm | 8 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | MP 3-X2 | |||||||||
Mfr: MPX20W3680FL00MB00 TTI: Not Assigned WIMA Availability: Not Available OnlineSafety Capacitors .68uF 250 Vac 20% | Not Available Online | 680 nF | 250 VAC | Radial | 27.5 mm (1.083 in) | 33 mm | 15 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 26 mm | MP 3-X2 | Ammo Pack | |||||||
Not Available Online | 1 nF | 275 VAC | Radial | 10 mm (0.394 in) | 13.5 mm | 4 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | MP 3-X2 | Ammo Pack | ||||||||
Not Available Online | 2.2 nF | 275 VAC | Radial | 10 mm (0.394 in) | 13.5 mm | 4 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | MP 3-X2 | Reel | ||||||||
Not Available Online | 3.3 nF | 275 VAC | Radial | 10 mm (0.394 in) | 13.5 mm | 4 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | MP 3-X2 | Reel | ||||||||
Not Available Online | 6.8 nF | 275 VAC | Radial | 15 mm (0.591 in) | 19 mm | 5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | MP 3-X2 | |||||||||
Not Available Online | 6.8 nF | 275 VAC | Radial | 15 mm (0.591 in) | 19 mm | 5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | MP 3-X2 | |||||||||
Not Available Online | 6.8 nF | 275 VAC | Radial | 15 mm (0.591 in) | 19 mm | 5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | MP 3-X2 |