WIMA - Safety Capacitors
6,974 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 470 nF | 305 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 19 mm | MKP-X2 | Reel | |||||||
0In Stock | 39 nF | 305 VAC | Radial | 10 mm (0.394 in) | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-X2 | Bulk | |||||||
0In Stock | 39 nF | 305 VAC | Radial | 10 mm (0.394 in) | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-X2 | Reel | |||||||
0In Stock | 100 nF | 400 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 15 mm | MKP-X2 R | Bulk | |||||||
0In Stock | 10 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 41.5 mm | 24 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 45.5 mm | MKP-X2 | Bulk | |||||||
0In Stock | 10 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 41.5 mm | 24 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 45.5 mm | MKP-X2 | Bulk | |||||||
0In Stock | 2.2 nF | 305 VAC | Radial | 7.5 mm (0.295 in) | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 9 mm | MKP-X2 | Reel | |||||||
0In Stock | 100 nF | 305 VAC | Radial | 10 mm (0.394 in) | 13 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 12 mm | MKP-X2 | Bulk | |||||||
0In Stock | 39 nF | 305 VAC | Radial | 10 mm (0.394 in) | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-X2 | Ammo Pack | |||||||
0In Stock | 100 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-X2 | Ammo Pack | |||||||
Mfr: MKX2AW24702F00JI00 TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.047 uF 305 VAC 5% | 0In Stock | 47 nF | 305 VAC | Radial | 7.5 mm (0.295 in) | 10.3 mm | 5.7 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP-X2 | Reel | ||||||
0In Stock | 560 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 19 mm | MKP-X2 | Bulk | |||||||
0In Stock | 330 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 16.5 mm | MKP-X2 | Bulk | |||||||
0In Stock | 2.7 nF | 305 VAC | Radial | 7.5 mm (0.295 in) | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 9 mm | MKP-X2 | Reel | |||||||
0In Stock | 330 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 16.5 mm | MKP-X2 | Reel | |||||||
0In Stock | 39 nF | 305 VAC | Radial | 7.5 mm (0.295 in) | 10.3 mm | 5.7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP-X2 | Reel | |||||||
0In Stock | 100 nF | 305 VAC | Radial | 10 mm (0.394 in) | 13 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 12 mm | MKP-X2 | Reel | |||||||
0In Stock | 47 nF | 305 VAC | Radial | 7.5 mm (0.295 in) | 10.3 mm | 5.7 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP-X2 | Bulk | |||||||
0In Stock | 470 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 18.5 mm | MKP-X2 | Bulk | |||||||
0In Stock | 390 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 18.5 mm | MKP-X2 | Ammo Pack | |||||||
0In Stock | 1.5 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 5 % | 9.5 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 1.5 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 5 % | 9.5 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 1.2 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 20 % | 9.5 mm | MKP-Y2 | Bulk | ||||||||||||||
Not Available Online | 2.2 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 26 mm | MKP-X2 | ||||||||
0In Stock | 150 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 15 mm | MKP-X2 | Bulk |