F1772-2000 - Vishay - Safety Capacitors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F17724682003 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors .68uF 310Vac 10% x2 | 0In Stock | 0.68 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.3 mm | 23.3 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | 13 mm | F1772-2000 | Bulk | ||||
Mfr: F17724102108 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors | Not Available Online | 0.1 uF | 275 VAC | Radial | 630 VDC | Safety Film Capacitors | Polyester | 10 % | Straight | - 40 C | + 100 C | F1772-2000 | |||||||||||
Mfr: F17724102203 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors | Not Available Online | 0.1 uF | 275 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.9 mm | 12 mm | Safety Film Capacitors | Polyester | 20 % | Straight | 6 mm | F1772-2000 | |||||||||
Mfr: F17724152266 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors | Not Available Online | 0.15 uF | 275 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.8 mm | 14.3 mm | Safety Film Capacitors | Polyester | 20 % | Straight | 8.3 mm | F1772-2000 | |||||||||
Mfr: F17724122061 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors | Not Available Online | 0.12 uF | 275 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.8 mm | 14.3 mm | Safety Film Capacitors | Polyester | 10 % | Straight | - 40 C | + 100 C | 8.3 mm | F1772-2000 |