F1710 - Vishay - Safety Capacitors
47 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F17103101000 TTI: F17103101000 Vishay / Roederstein Availability: 9,250In StockSafety Capacitors 0.01uF 300V 20% | 9,250In Stock | 10 nF | Y2 | 250 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 100 C | 5 mm | F1710 | Bulk | |||||
Mfr: F17102101000 TTI: F17102101000 Vishay / Roederstein Availability: 1,925In StockSafety Capacitors 1000pF 300V 20% | 1,925In Stock | 1 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.8 mm | 5.3 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 55 C | + 100 C | 10.3 mm | F1710 | Bulk | |||||
Mfr: F17102471000 TTI: F17102471000 Vishay / Roederstein Availability: 8,625In StockSafety Capacitors 4700pF 300V 20% | 8,625In Stock | 4.7 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 5.3 mm | F1710 | Bulk | |||||
Mfr: F17103471000 TTI: F17103471000 Vishay / Roederstein Availability: 300In StockSafety Capacitors 0.047uF 250V 20% | 300In Stock | 47 nF | Y2 | 250 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.3 mm | 16.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 8.3 mm | F1710 | Bulk | |||||
Mfr: F17103101030 TTI: F17103101030 Vishay / Roederstein Availability: 6,600In StockSafety Capacitors 0.01uF 250V 20% | 6,600In Stock | 10 nF | Y2 | 250 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.8 mm | 12.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 100 C | 6.3 mm | F1710 | Bulk | |||||
Mfr: F17103221000 TTI: F17103221000 Vishay / Roederstein Availability: 2,850In StockSafety Capacitors 0.022uF 250V 20% | 2,850In Stock | 22 nF | Y2 | 250 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.8 mm | 17.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 100 C | 8.3 mm | F1710 | Bulk | |||||
Mfr: F17102681000 TTI: F17102681000 Vishay / Roederstein Availability: 2,055In StockSafety Capacitors 6800pF 250V 20% | 2,055In Stock | 6.8 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | Straight | 5.3 mm | F1710 | Bulk | BFC233862682 | |||||||||
Mfr: F17102221000 TTI: F17102221000 Vishay / Roederstein Availability: 0In StockSafety Capacitors 2200pF 250V 20% | 0In Stock | 2.2 nF | Y2 | 250 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 55 C | + 100 C | 5.3 mm | F1710 | Bulk | |||||
0In Stock | 100 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 31 mm | 21 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 55 C | + 100 C | 11 mm | F1710 | Bulk | ||||||
Mfr: F17104101030 TTI: F17104101030 Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.1uF 300V 20% | 0In Stock | 100 nF | Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31 mm | 21 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 55 C | + 100 C | 11 mm | F1710 | Bulk | |||||
Mfr: F17102471030 TTI: F17102471030 Vishay / Roederstein Availability: 0In StockSafety Capacitors 4700pF 250V 20% | 0In Stock | 4.7 nF | Y2 | 250 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 5.3 mm | F1710 | Bulk | |||||
Mfr: F17102681030 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 6800pF 250V 20% | 0In Stock | 6.8 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | Straight | 5.3 mm | F1710 | |||||||||||
0In Stock | 4.7 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | Straight | - 55 C | + 100 C | 5.3 mm | F1710 | ||||||||||
0In Stock | 15 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 13.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | Straight | - 55 C | + 100 C | 7.3 mm | F1710 | ||||||||||
Mfr: F17103681000 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors 0.068uF 250V 20% | Not Available Online | 68 nF | 250 VAC | Radial | 22.5 mm (0.886 in) | 26.3 mm | 18.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | Straight | - 55 C | + 100 C | 10.3 mm | F1710 | Bulk | ||||||||
0In Stock | 68 nF | 250 VAC | Radial | 22.5 mm (0.886 in) | 26.3 mm | 18.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | Straight | - 55 C | + 100 C | 10.3 mm | F1710 | Bulk | |||||||||
0In Stock | 2.2 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | Straight | - 55 C | + 100 C | 5.3 mm | F1710 | ||||||||||
0In Stock | 15 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 13.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | Straight | - 55 C | + 100 C | 7.3 mm | F1710 | ||||||||||
0In Stock | 22 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 17.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | Straight | - 55 C | + 100 C | 8.3 mm | F1710 | Bulk | |||||||||
0In Stock | 2.2 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | Straight | - 55 C | + 100 C | 5.3 mm | F1710 | Bulk | |||||||||
0In Stock | 4.7 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | Straight | - 55 C | + 100 C | 5.3 mm | F1710 | Bulk | |||||||||
0In Stock | 100 nF | 250 VAC | Radial | 22.5 mm (0.886 in) | 31 mm | 21 mm | Safety Film Capacitors | Polyester | 20 % | Straight | - 55 C | + 100 C | 11 mm | F1710 | Bulk | |||||||||
0In Stock | 1 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | Straight | - 55 C | + 100 C | 5.3 mm | F1710 | Bulk | |||||||||
0In Stock | 10 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 12.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | Straight | - 55 C | + 100 C | 6.3 mm | F1710 | Bulk | |||||||||
0In Stock | 22 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 17.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | Straight | - 55 C | + 100 C | 8.3 mm | F1710 | Bulk |
- 1
- 2