125L - Vishay - Safety Capacitors
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,400In Stock75,000 On Order Expected 21-May-27 | 10 nF | X1, Y4 | 400 VAC | Radial | 9.5 mm (0.374 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 30 C | + 125 C | 125L | Bulk | ||||||||
15,000In Stock | 1 nF | X1, Y4 | 400 VAC | Radial | 6.4 mm (0.252 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 30 C | + 125 C | 125L | Bulk | ||||||||
250In Stock29,750 On Order Expected | 5 nF | X1, Y4 | 400 VAC | Radial | 9.5 mm (0.374 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 30 C | + 125 C | 125L | Bulk | ||||||||
200In Stock | 4.7 nF | X1, Y4 | 400 VAC | Radial | 6.4 mm (0.252 in) | 4.7 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 30 C | + 125 C | 125L | Bulk | ||||||||
500In Stock | 30 nF | X1, Y4 | 400 VAC | Radial | 9.5 mm (0.374 in) | 6.1 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 30 C | + 125 C | 125L | Bulk | ||||||||
2,000In Stock | 2 nF | X1, Y4 | 400 VAC | Radial | 5 mm (0.197 in) | 4.8 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 30 C | + 125 C | 125L | Bulk | ||||||||
47,125In Stock | 20 nF | X1, Y4 | 400 VAC | Radial | 9.5 mm (0.374 in) | 6.4 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 30 C | + 125 C | 125L | Bulk | ||||||||
0In Stock7,258 On Order Expected 28-Dec-26 | 50 nF | X1, Y4 | 400 VAC | Radial | 9.5 mm (0.374 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 30 C | + 125 C | 125L | Bulk | ||||||||
Mfr: 125LS10GJ-R TTI: 125LS10GJ-R Vishay / Cera-Mite Availability: 0In Stock23,800 On Order Expected 28-May-27 Safety Capacitors .01UF 400V 20% | 0In Stock23,800 On Order Expected 28-May-27 | 10 nF | 400 VAC | Radial | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | - 30 C | + 125 C | 125L | Bulk | ||||||||||||
0In Stock | 22 nF | X1, Y4 | 400 VAC | Radial | 9.52 mm (0.375 in) | 4.9 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 30 C | + 125 C | 125L | Bulk | ||||||||
0In Stock | 15 nF | X1, Y4 | 400 VAC | Radial | 9.5 mm (0.374 in) | 5.3 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 30 C | + 125 C | 125L | Bulk | ||||||||
0In Stock | 2.2 nF | X1, Y4 | 400 VAC | Radial | 6.4 mm (0.252 in) | 4.7 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 30 C | + 125 C | 125L | Bulk | ||||||||
0In Stock | 3.3 nF | X1, Y4 | 400 VAC | Radial | 6.35 mm (0.25 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 30 C | + 125 C | 125L | Bulk | ||||||||
0In Stock | 1.5 nF | 400 VAC | Radial | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | - 30 C | + 125 C | 125L | Bulk | |||||||||||||
0In Stock | 18 nF | 400 VAC | Radial | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | - 30 C | + 125 C | 125L | Bulk | |||||||||||||
0In Stock | 6.8 nF | X1, Y4 | 400 VAC | Radial | 9.5 mm (0.374 in) | 5.1 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 30 C | + 125 C | 125L | Bulk | ||||||||
0In Stock | 8.2 nF | 400 VAC | Radial | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | - 30 C | + 125 C | 125L | Bulk |