Vishay - Safety Capacitors
9,884 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC233910224 TTI: BFC233910224 Vishay / BC Components Availability: 0In StockSafety Capacitors 220nF 10% 310V | 0In Stock | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 110 C | 13.5 mm | BFC2339 | Bulk | 222233910224 | ||||
Mfr: BFC233914394 TTI: BFC233914394 Vishay / BC Components Availability: 0In StockSafety Capacitors 390nF 10% 310V | 0In Stock | 390 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 110 C | 16.5 mm | BFC2339 | Bulk | 222233914394 | |||||
Mfr: BFC233920475 TTI: BFC233920475 Vishay / BC Components Availability: 0In StockSafety Capacitors 4.7uF 20% 310Vac AEC-Q200 | 0In Stock | 4.7 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 31 mm | BFC2339 | AEC-Q200 | Bulk | 222233920475 | |||
Mfr: BFC233864104 TTI: BFC233864104 Vishay / BC Components Availability: 0In StockSafety Capacitors .1uF 20% 300volts | 0In Stock | 100 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 19.5 mm | BFC23386 | Bulk | 222233864104 | ||||
Mfr: F1778410K2FCB0 TTI: F1778410K2FCB0 Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.1uF 310V 10% 15mm Lead Space | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 12.8 mm | 6.4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 110 C | 1778 | 12.5 mm | F1778 | Bulk | ||||
Mfr: F339X144733MI02W0 TTI: F339X144733MI02W0 Vishay / BC Components Availability: 0In StockSafety Capacitors F339X1 470nF 20 330Vac | 0In Stock | 470 nF | X1 | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 19.5 mm | F339X1 330V | Bulk | |||||
Mfr: VY1101K31Y5SQ63V0 TTI: VY1101K31Y5SQ63V0 Vishay / BC Components Availability: 0In StockSafety Capacitors 100pF X760 Y500VAC 10% Y5S | 0In Stock | 100 pF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5S | 10 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY1 | Bulk | |||||||
0In Stock | 10 nF | X1, Y2 | 400 VAC | Radial | 9.52 mm (0.375 in) | 5.7 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 30 C | + 125 C | 30LV | Bulk | |||||||||
0In Stock | 100 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 31 mm | 21 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 55 C | + 100 C | 11 mm | F1710 | Bulk | ||||||
Mfr: F339X143348MIP2T0 TTI: F339X143348MIP2T0 Vishay / BC Components Availability: 0In StockSafety Capacitors .33uF 480Vac20% | 0In Stock | 330 nF | X1 | 480 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 22 mm | F339X1 480V | Tray | |||||
Mfr: VY1471K31Y5UQ63V0 TTI: VY1471K31Y5UQ63V0 Vishay / BC Components Availability: 0In StockSafety Capacitors 470pF X760 Y500VAC 10% Y5U | 0In Stock | 470 pF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 10 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY1 | Bulk | |||||||
Mfr: VKP222MCQEH0KR TTI: VKP222MCQEH0KR Vishay / Draloric Availability: 0In StockSafety Capacitors 2200PF 500V 20% 12.5MM | 0In Stock | 2.2 nF | 760 VAC | Radial | Safety Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | VKP | Bulk | |||||||||||||
Mfr: VJ2220Y222KXUSTX1 TTI: VJ2220Y222KXUSTX1 Vishay / Vitramon Availability: 0In StockSafety Capacitors 2.2nF 250volt 10% | 0In Stock | 2.2 nF | X1, Y2 | 250 VAC | SMD/SMT | 2 kVDC | 5.59 mm | 5.08 mm | Safety Certified MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2220 (5750 metric) | 2.18 mm | VJ Safety Certified Capacitors | Reel | ||||||
Mfr: BFC233922224 TTI: BFC233922224 Vishay / BC Components Availability: 0In StockSafety Capacitors .22uF 10% 310volts | 0In Stock | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 13.5 mm | BFC2339 | Bulk | |||||
0In Stock | 2.2 nF | Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 9 mm | BFC23386 | Bulk | 222233860222 | |||||
Mfr: F339X141048MFP2B0 TTI: F339X141048MFP2B0 Vishay / BC Components Availability: 0In StockSafety Capacitors .1uF 480Vac20% | 0In Stock | 100 nF | X1 | 480 VAC | Radial | 15 mm (0.591 in) | 800 VDC, 1 kVDC | 17.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Short Lead | - 55 C | + 110 C | 16.5 mm | F339X1 480V | Bulk | |||||
0In Stock | 470 pF | X1, Y1 | 760 VAC | Radial | 9.5 mm (0.374 in) | 5.8 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 30 C | + 125 C | 440L | Bulk | |||||||||
Mfr: BFC233827104 TTI: BFC233827104 Vishay / BC Components Availability: 0In StockSafety Capacitors 100nF 20% 310V | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 12.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 12 mm | BFC23382 | Bulk | 222233827104 | ||||
Mfr: BFC233812684 TTI: BFC233812684 Vishay / BC Components Availability: 0In StockSafety Capacitors .68uF 20% 440volts | 0In Stock | 680 nF | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 28 mm | BFC23381 | Bulk | 222233812684 | |||||||||
Mfr: F339X151048MKP2T0 TTI: F339X151048MKP2T0 Vishay / BC Components Availability: 0In StockSafety Capacitors 1uF 480Vac20% | 0In Stock | 1 uF | X1 | 480 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC, 1 kVDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Short Lead | - 55 C | + 110 C | 28 mm | F339X1 480V | Tray | |||||
Mfr: F17725152000 TTI: F17725152000 Vishay / Roederstein Availability: 0In StockSafety Capacitors 1.5uF 310Vac 10% X2 | 0In Stock | 1.5 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 28.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15.5 mm | F1772 | Bulk | |||||
Mfr: VY2103M63Y5US63L7 TTI: VY2103M63Y5US63L7 Vishay / BC Components Availability: 0In StockSafety Capacitors 0.01uF X440 Y300VAC 20% Y5U | 0In Stock | 10 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | VY2 | Bulk | |||||||
Mfr: F17724102030 TTI: F17724102030 Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors .1uF 310Vac 10% X2 | Not Available Online | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 15 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 X2 | Bulk | |||||
0In Stock | 330 pF | X1, Y1 | 760 VAC | Radial | 9.52 mm (0.375 in) | 5.7 mm | Safety Radial Leaded Ceramic Disc Capacitors | X7R | 10 % | 2 Pin | Straight | - 30 C | + 125 C | 440L | Bulk | |||||||||
Mfr: BFC233921223 TTI: BFC233921223 Vishay / BC Components Availability: 0In StockSafety Capacitors .022uF 20% 310volts | 0In Stock | 22 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 12.5 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 10 mm | BFC2339 | Bulk | 222233921223 |