Vishay - Safety Capacitors
9,884 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F17735222000 TTI: F17735222000 Vishay / Roederstein Availability: 1,150In StockSafety Capacitors 2.2uF 253V 10% | 1,150In Stock | 2.2 uF | X2 | 253 VAC | Axial | 630 VDC | 41.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | F1773 | Bulk | ||||||||
9,250In Stock | 2.2 nF | X1, Y2 | 400 VAC | Radial | 6.4 mm (0.252 in) | 4.3 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 30 C | + 125 C | 30LVS | Bulk | |||||||||
Mfr: BFC233922223 TTI: BFC233922223 Vishay / BC Components Availability: 9,000In StockSafety Capacitors .022uF 10% 310volts SHORT LEADS | 9,000In Stock | 22 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 9 mm | BFC2339 | Bulk | 2222-339-22223 | ||||
Mfr: BFC233920683 TTI: BFC233920683 Vishay / BC Components Availability: 4,500In StockSafety Capacitors .068uF 20% 310VAC X2 | 4,500In Stock | 68 nF | X2 | 310 VAC | Radial | 630 VDC | 10 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 11.5 mm | BFC2339 | Bulk | 222233920683 | |||||
Mfr: VY1221K31Y5SQ6UV0 TTI: VY1221K31Y5SQ6UV0 Vishay / BC Components Availability: 750In StockSafety Capacitors 220PF 500V 10% 10.0MM | 750In Stock | 220 pF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5S | 10 % | Inline Kinked | - 40 C | + 125 C | VY1 | Bulk | ||||||||||
Mfr: VJ2220A102KXUSTX1 TTI: VJ2220A102KXUSTX1 Vishay / Vitramon Availability: 2,000In StockSafety Capacitors 1000pF 250volts 10% C0G 2220 | 2,000In Stock | 1 nF | X1, Y2 | SMD/SMT | 2 kVDC | 5.59 mm (0.22 in) | 5.08 mm (0.2 in) | Safety Certified MLCCs | C0G (NP0) | 10 % | - 55 C | + 125 C | 2220 (5650 metric) | 2.18 mm (0.086 in) | VJ Safety Certified Capacitors | Reel | ||||||||
Mfr: F17103471000 TTI: F17103471000 Vishay / Roederstein Availability: 300In StockSafety Capacitors 0.047uF 250V 20% | 300In Stock | 47 nF | Y2 | 250 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.3 mm | 16.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 8.3 mm | F1710 | Bulk | |||||
Mfr: F17103101030 TTI: F17103101030 Vishay / Roederstein Availability: 6,600In StockSafety Capacitors 0.01uF 250V 20% | 6,600In Stock | 10 nF | Y2 | 250 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.8 mm | 12.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 100 C | 6.3 mm | F1710 | Bulk | |||||
Mfr: BFC233860474 TTI: BFC233860474 Vishay / BC Components Availability: 680In StockSafety Capacitors .47uF 20% 300volts | 680In Stock | 470 nF | Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 31 mm | BFC23386 | Bulk | 222233860474 | ||||
Mfr: F17724682000 TTI: F17724682000 Vishay / Roederstein Availability: 1,990In StockSafety Capacitors .68uF 310Vac 10% X2 | 1,990In Stock | 680 nF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 23 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | F1772 | Bulk | |||||
Mfr: VY1681M31Y5UQ63V0 TTI: VY1681M31Y5UQ63V0 Vishay / BC Components Availability: 11,000In StockSafety Capacitors 680pF X760 Y500VAC 20% Y5U | 11,000In Stock | 680 pF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY1 | Bulk | |||||||
Mfr: BFC233660222 TTI: BFC233660222 Vishay / BC Components Availability: 6,000In Stock9,000 On Order Expected 10-Mar-27 Safety Capacitors .0022uF 20% 300volts | 6,000In Stock9,000 On Order Expected 10-Mar-27 | 2.2 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 12.5 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 10 mm | BFC2336 | Bulk | 2222-336-60222 | ||||
Mfr: BFC233820684 TTI: BFC233820684 Vishay / BC Components Availability: 2,200In StockSafety Capacitors .68uF 20% 275volts | 2,200In Stock | 680 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 19.5 mm | BFC23382 | Bulk | 2222-338-20684 | ||||
Mfr: F17723332000 TTI: F17723332000 Vishay / Roederstein Availability: 24In StockSafety Capacitors .033uF 310Vac 10% X2 | 24In Stock | 33 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 11 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | F1772 | Bulk | |||||
Mfr: SMDY1332MY5UDR TTI: SMDY1332MY5UDR Vishay / BC Components Availability: 2,000In StockSafety Capacitors 3300pF 20% Y5U | 2,000In Stock | 3.3 nF | X1, Y1 | 760 VAC, 500 VAC | SMD/SMT | 1.5 kVDC | 19.2 mm | 14.6 mm | Safety Film Capacitors | Y5U | 20 % | 2 Pin | - 55 C | + 125 C | 4 mm | SMDY1 | Reel | |||||||
Mfr: BFC233920103 TTI: BFC233920103 Vishay / BC Components Availability: 47In StockSafety Capacitors .01uF 310volts 20% | 47In Stock | 10 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 9 mm | BFC2339 | Bulk | 222233920103 | ||||
Mfr: F1778422M2FCB0 TTI: F1778422M2FCB0 Vishay / Roederstein Availability: 4,905In StockSafety Capacitors 0.22uF 310V 20% | 4,905In Stock | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.8 mm | 8.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 14.3 mm | F1778 | Bulk | |||||
Mfr: F17102681000 TTI: F17102681000 Vishay / Roederstein Availability: 2,055In StockSafety Capacitors 6800pF 250V 20% | 2,055In Stock | 6.8 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | Straight | 5.3 mm | F1710 | Bulk | BFC233862682 | |||||||||
Mfr: AY2472M49Y5US63V7 TTI: AY2472M49Y5US63V7 Vishay / BC Components Availability: 39,990In StockSafety Capacitors 4700PF 440V 20% 7.5MM | 39,990In Stock | 4.7 nF | X1, Y2 | 440 VAC, 330 VAC | Radial | 5 mm (0.197 in) | 1 kVDC | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 55 C | + 125 C | AY2 | Bulk | ||||||||
47,125In Stock | 20 nF | X1, Y4 | 400 VAC | Radial | 9.5 mm (0.374 in) | 6.4 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 30 C | + 125 C | 125L | Bulk | |||||||||
Mfr: VY2471K29Y5SS6TV7 TTI: VY2471K29Y5SS6TV7 Vishay / BC Components Availability: 56,000In StockSafety Capacitors 470pF X440/Y300Vac | 56,000In Stock | 470 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | Safety Ceramic Disc Capacitors | Y5S | 10 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY2 | Reel | |||||||||
Mfr: VY2100K29U2JS6UV7 TTI: VY2100K29U2JS6UV7 Vishay / BC Components Availability: 6,000In Stock10,000 On Order Expected 14-Apr-27 Safety Capacitors 10PF 300V 10% 7.5MM | 6,000In Stock10,000 On Order Expected 14-Apr-27 | 10 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | Safety Ceramic Disc Capacitors | U2J | 10 % | Inline Kinked | - 40 C | + 125 C | VY2 | Ammo Pack | ||||||||||
8,000In Stock | 470 pF | 400 VAC | Radial | 6.35 mm (0.25 in) | Safety Radial Leaded Ceramic Disc Capacitors | X7R | 10 % | - 30 C | + 125 C | 30LV | Bulk | |||||||||||||
Mfr: VY1470K31Y5SQ6UV0 TTI: VY1470K31Y5SQ6UV0 Vishay / BC Components Availability: 7,500In StockSafety Capacitors 47PF 500V 10% 10.0MM | 7,500In Stock | 47 pF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5S | 10 % | Inline Kinked | - 40 C | + 125 C | VY1 | Ammo Pack | ||||||||||
Mfr: SMDY1222MY5UDR. TTI: SMDY1222MY5UDR. Vishay / BC Components Availability: 60In StockCut Tape Safety Capacitors 2200pF 20% Y5U | 60In Stock | 2.2 nF | X1, Y1 | 760 VAC, 500 VAC | SMD/SMT | 1.5 kVDC | 19.2 mm | 14.6 mm | Safety Film Capacitors | Y5U | 20 % | 2 Pin | - 55 C | + 125 C | 4 mm | SMDY1 | Cut Tape |