Vishay - Safety Capacitors
9,884 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F339X133333MDA2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors .033uF 330Vac 20% | 0In Stock | 33 nF | X1 | 330 VAC | Radial | 10 mm (0.394 in) | 800 VDC | 12.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Short Lead | - 55 C | + 110 C | 12 mm | F339X1 330V | Bulk | |||||
Mfr: F339MX252231MII2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors 2.2uF 20% 310V | 0In Stock | Safety Film Capacitors | F339MX2 | Bulk | ||||||||||||||||||||
Mfr: WKP101MCPEF0KR TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors 100pF 20% X1 760VAC/Y1 500VAC | Not Available Online | 100 pF | X1, Y1 | 760 VAC | Radial | 12.5 mm (0.492 in) | 6 mm | Safety Ceramic Disc Capacitors | Y5S | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKP | Bulk | ||||||||
Mfr: BFC233841155 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors 1.5uF 20% 305volts | 0In Stock | 1.5 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 25 mm | BFC23384 | Bulk | 222233841155 | ||||
Mfr: F1778510M2KCT0 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 1uF 310V 20% | 0In Stock | 1 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.3 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 20.3 mm | F1778 | Tray | |||||
Mfr: BFC233912155 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors 1.5uF 10% 310V | 0In Stock | 1.5 uF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 110 C | 23 mm | BFC2339 | Bulk | 222233912155 | |||||
Mfr: BFC233920155 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors 1.5uF 20% 310VAC X2 | 0In Stock | 1.5 uF | X2 | 310 VAC | Radial | 630 VDC | 31 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 23 mm | BFC2339 | Bulk | 222233920155 | |||||
Mfr: SMDY1471MY5UCRA TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors SMDY1 X760Y500VAC 470pF +/-20% Y5U REEL e3 | 0In Stock | 470 pF | X1, Y1 | 750 VAC, 500 VAC | SMD/SMT | 1.5 kVDC | 14.8 mm | 8.6 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Gull Wing | - 55 C | + 125 C | SMD-2 | 4 mm | SMDY1 | AEC-Q200 | Reel | ||||
Mfr: F340Y251030KPM2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors MKP F340Y2 1 F 10 305Vac | 0In Stock | 1 uF | Y2 | 305 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 43 mm | 18.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Short Lead | - 55 C | + 105 C | 35.5 mm | F34 | Bulk | |||||
Mfr: WKO332MCPCJ0KR TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 3300pF 20% Y5U | 0In Stock | 3.3 nF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKO | Bulk | ||||||||
Mfr: F339MX241031JFM2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors 0.1uF 310Vac 5% | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 110 C | 5 mm | F339MX2 | Bulk | |||||
Mfr: F339MX232231MDI2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors 0.022uF 20% 310V | 0In Stock | Safety Film Capacitors | F339MX2 | Bulk | ||||||||||||||||||||
Mfr: VY2472M41Y5VS6UV7 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 4.7 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | Safety Ceramic Disc Capacitors | Y5V | 20 % | Inline Kinked | - 40 C | + 125 C | VY2 | Ammo Pack | ||||||||||
Mfr: VY1222M43Y5UC6UV0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 2.2 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5U | 20 % | Inline Kinked | - 40 C | + 125 C | VY1 Compact | Ammo Pack | ||||||||||
Mfr: AY1681M35Y5UC63L0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors 680pF 20% X1 760VAC Y1 500VAC Automotive | 0In Stock | 680 pF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 55 C | + 125 C | AY1 | Bulk | |||||||
Mfr: F340Y236830KFI2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors MKP F340Y2 68nF 10 305Vac | 0In Stock | 68 nF | Y2 | 305 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Long Lead | - 55 C | + 105 C | 16.5 mm | F340Y2 | Bulk | |||||
Mfr: BFC233926105 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors MKP 339 1 F 20 310Vac X2 | 0In Stock | 1 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 19.5 mm | BFC2339 | Reel | 222233926105 | |||||
0In Stock | 150 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | Bulk | |||||||||||||
Mfr: SMDY1152MY5UCRA TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors SMDY1 X760Y500VAC 1500pF +/-20% Y5U REELe3 | 0In Stock | 1.5 nF | X1, Y1 | 750 VAC, 500 VAC | SMD/SMT | 1.5 kVDC | 14.8 mm | 8.6 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Gull Wing | - 55 C | + 125 C | SMD-2 | 4 mm | SMDY1 | AEC-Q200 | Reel | ||||
0In Stock | 10 nF | X1, Y2 | 400 VAC | Radial | 9.525 mm (0.375 in) | 5.1 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 30 C | + 125 C | 30LVS | Bulk | |||||||||
Mfr: AY2222M35Y5US6UV0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 2.2 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Inside Kinked | - 55 C | + 125 C | AY2 | Ammo Pack | |||||||
Mfr: AY2681M29Y5US63L7 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors 680pF 20% X1:440VAC Y2:300VAC Automotive | 0In Stock | 680 pF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 55 C | + 125 C | AY2 | AEC-Q200 | Bulk | ||||||
Mfr: F339X241030KFI2B0 TTI: Not Assigned Vishay / Draloric Availability: 0In StockSafety Capacitors F339X2 100nF 10 305Vac | 0In Stock | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC, 850 VDC | 17.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Long Lead | - 40 C | + 105 C | 13.5 mm | F339X2 305V | Bulk | |||||
Mfr: F340Y241030KIM2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors MKP F340Y2 0,1 F 10 305Vac | 0In Stock | 100 nF | Y2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Short Lead | - 55 C | + 105 C | 18 mm | F34 | Bulk | |||||
Mfr: VJ2220Y222KWUSTX1A TTI: Not Assigned Vishay / Vitramon Availability: 0In StockSafety Capacitors 2200pF 250volts 10% X7R 2220 Flexible Termination Automotive | 0In Stock | 2.2 nF | X1, Y2 | SMD/SMT | 2 kVDC | 5.59 mm (0.22 in) | 5.08 mm (0.2 in) | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 2220 (5650 metric) | 2.18 mm (0.086 in) | VJ Safety Certified Capacitors | Reel |