Vishay - Safety Capacitors
9,884 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F339X146848MKP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors .68uF 480Vac20% | 0In Stock | 680 nF | X1 | 480 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC, 1 kVDC | 31.5 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Short Lead | - 55 C | + 110 C | 25 mm | F339X1 480V | Tray | |||||
Mfr: F339X133333MDM2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 33 nF | X1 | 330 VAC | Radial | 10 mm (0.394 in) | 800 VDC | 12.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Short Lead | - 55 C | + 110 C | 12 mm | F339X1 330V | Bulk | |||||
Mfr: F339X136833MFM2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 68 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 17.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Short Lead | - 55 C | + 110 C | 12 mm | F33 | Bulk | |||||
Mfr: F339X136848MIP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors .068uF 480Vac 20% | 0In Stock | 68 nF | X1 | 480 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 15.5 mm | F339X1 480V | Tray | |||||
Mfr: F339MX246831MFM2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors 0.68uF 20% 310V | 0In Stock | Safety Film Capacitors | F339MX2 | Bulk | ||||||||||||||||||||
Mfr: VY1332M51Y5UC63V0 TTI: Not Assigned Vishay / BC Components Safety Capacitors 3300pF X760 Y500VAC 20% Y5U | 0In Stock | 3.3 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY1 Compact | Bulk | |||||||
Mfr: VY2472M41Y5VS63V7 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors 4700pF X440 Y300VAC 20% Y5V | 0In Stock | 4.7 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY2 | Bulk | |||||||
Mfr: VY1222M37Y5VQ6UV0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 2.2 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5V | 20 % | Inline Kinked | - 40 C | + 125 C | VY1 | Ammo Pack | ||||||||||
Mfr: AY1152M41Y5UC63L0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors 1.5nF 20% X1 760VAC Y1 500VAC Automotive | 0In Stock | 1.5 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 55 C | + 125 C | AY1 | Bulk | |||||||
Mfr: VY1472M63Y5UQ6UVX TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 4.7 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 12.5 mm (0.492 in) | Safety Ceramic Disc Capacitors | Y5U | 20 % | Inline Kinked | - 40 C | + 125 C | VY1 | Ammo Pack | ||||||||||
Mfr: F340Y241830MKI2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F340Y2 180nF 20 305Vac | 0In Stock | 180 nF | Y2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Long Lead | - 55 C | + 105 C | 21 mm | F340Y2 | ||||||
Mfr: VJ2220Y222KWUSTX1A TTI: Not Assigned Vishay / Vitramon Availability: 0In StockSafety Capacitors 2200pF 250volts 10% X7R 2220 Flexible Termination Automotive | 0In Stock | 2.2 nF | X1, Y2 | SMD/SMT | 2 kVDC | 5.59 mm (0.22 in) | 5.08 mm (0.2 in) | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 2220 (5650 metric) | 2.18 mm (0.086 in) | VJ Safety Certified Capacitors | Reel | ||||||||
Mfr: VJ2220Y472KXUSTX1A TTI: Not Assigned Vishay / Vitramon Availability: 0In StockSafety Capacitors 4700pF 250volts 10% X7R 2220 Automotive | 0In Stock | 4.7 nF | X1, Y2 | SMD/SMT | 2 kVDC | 5.59 mm (0.22 in) | 5.08 mm (0.2 in) | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 2220 (5650 metric) | 2.18 mm (0.086 in) | VJ Safety Certified Capacitors | Reel | ||||||||
Mfr: AY1101K33Y5SQ63V0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 100 pF | X1, Y1 | 760 VAC, 500 VAC | Through Hole | Safety Ceramic Disc Capacitors | Y5S | 10 % | 2 Pin | - 55 C | + 125 C | AY1 | Bulk | |||||||||||
Mfr: F340Y241030KIM2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors MKP F340Y2 0,1 F 10 305Vac | 0In Stock | 100 nF | Y2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Short Lead | - 55 C | + 105 C | 18 mm | F34 | Bulk | |||||
Mfr: F340Y241030MIP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors 0.1uF 20% 305V | 0In Stock | 100 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 18 mm | F340Y2 | Bulk | ||||||
Mfr: F340Y236830MII2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors MKP F340Y2 0,068 F 20 305Vac | 0In Stock | 68 nF | Y2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Long Lead | - 55 C | + 105 C | 16.5 mm | F340Y2 | Bulk | |||||
Mfr: AY2222M35Y5US6UV7 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 2.2 nF | X1, Y2 | 440 VAC, 330 VAC | Radial | 5 mm (0.197 in) | 1 kVDC | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 55 C | + 125 C | AY2 | Ammo Pack | ||||||||
Mfr: F340Y243930JKP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F340Y2 390nF 5 305Vac | 0In Stock | 390 nF | Y2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Short Lead | - 55 C | + 105 C | 28 mm | F340Y2 | ||||||
Mfr: BFC233966274 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors 270nF 10% 310V | 0In Stock | 270 nF | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 110 C | BFC2339 | Reel | 222233966274 | ||||||||
Mfr: F339MX253331MPM2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors 3.3uF 20% 310V | 0In Stock | Safety Film Capacitors | F339MX2 | Bulk | ||||||||||||||||||||
Mfr: F340Y234730MIM2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors MKP F340Y2 47nF 20 305Vac | 0In Stock | 47 nF | Y2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Short Lead | - 55 C | + 105 C | 15.5 mm | F340Y2 | ||||||
Mfr: F340Y251030MPI2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 1 uF | Y2 | 305 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Long Lead | - 55 C | + 105 C | 32.5 mm | F340Y2 | Bulk | |||||
Mfr: F340X261830KYP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors MKP F340X2 18 F 10 305Vac | 0In Stock | Safety Film Capacitors | F340X2 | Bulk | ||||||||||||||||||||
Mfr: VJ2220Y102KXUSTX1A TTI: Not Assigned Vishay / Vitramon Availability: 0In StockSafety Capacitors 1000pF 250volts 10% X7R 2220 Automotive | 0In Stock | 1 nF | X1, Y2 | SMD/SMT | 2 kVDC | 5.59 mm (0.22 in) | 5.08 mm (0.2 in) | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 2220 (5650 metric) | 2.18 mm (0.086 in) | VJ Safety Certified Capacitors | Reel |