Vishay - Safety Capacitors
9,884 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 220 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 16.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 7 mm | F1772 | Bulk | |||||||
Mfr: F340Y251030MPP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors 1uF 20% 305V | 0In Stock | 1 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 32.5 mm | F340Y2 | Bulk | ||||||
Mfr: VY2332M35Y5VS6UV5 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 3.3 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 5 mm (0.197 in) | Safety Ceramic Disc Capacitors | Y5V | 20 % | Inline Kinked | - 40 C | + 125 C | VY2 | Ammo Pack | ||||||||||
Mfr: VY1392M47Y5VQ63V0 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSafety Capacitors 3900pF X760 Y500VAC 20% Y5V | Not Available Online | 3.9 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 5.5 mm | Safety Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY1 | Bulk | |||||||
Mfr: SMDY1331MY5UARS TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors SMDY1 X440Y300VAC 330pF 20% Y5U REEL e3 | 0In Stock | 330 pF | X1, Y1 | 300 VAC | SMD/SMT | 9 mm | 6.6 mm | Safety Film Capacitors | Y5U | 20 % | 2 | - 55 C | + 125 C | 4 mm | SMDY1 | |||||||||
Mfr: F339X143348KIP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 480 VAC | Radial | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 110 C | F33 | Tray | |||||||||||||
Mfr: VY2102M29Y5VS6TV0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 1 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5V | 20 % | Inline Kinked | - 40 C | + 125 C | VY2 | Reel | ||||||||||
Mfr: VY1222M43Y5UC63LX TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 2.2 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 12.5 mm (0.492 in) | Safety Ceramic Disc Capacitors | Y5U | 20 % | Straight | - 40 C | + 125 C | VY1 Compact | Bulk | ||||||||||
Mfr: BFC233864222 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors .0022uF 20% 300volts | 0In Stock | 2.2 nF | Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 9 mm | BFC23386 | Bulk | 222233864222 | ||||
Mfr: VY1101K31Y5SQ63LX TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 100 pF | X1, Y1 | 760 VAC, 500 VAC | Radial | 12.5 mm (0.492 in) | Safety Ceramic Disc Capacitors | Y5S | 10 % | Straight | - 40 C | + 125 C | VY1 | Bulk | ||||||||||
Mfr: F340Y234730KF02W0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors MKP F340Y2 47nF 10 305Vac | 0In Stock | 47 nF | Y2 | 305 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 15 mm | F340Y2 | Reel | |||||
Mfr: F340Y238230MFM2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors MKP F340Y2 0,082 F 20 305Vac | 0In Stock | 82 nF | Y2 | 305 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Short Lead | - 55 C | + 105 C | 17.5 mm | F34 | Bulk | |||||
0In Stock | 15 nF | X1, Y4 | 400 VAC | Radial | 9.5 mm (0.374 in) | 5.3 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 30 C | + 125 C | 125L | Bulk | |||||||||
Mfr: F339MX234731KFM2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors 0.047uF 310Vac 10% | 0In Stock | 47 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 110 C | 5 mm | F339MX2 | Bulk | |||||
Mfr: F339MX244731MIP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors 0.47uF 20% 310V | 0In Stock | 470 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 16.5 mm | F339MX2 | Bulk | |||||
Mfr: F339MX261031KPM2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors 10uF 10% 310V | 0In Stock | Safety Film Capacitors | F339MX2 | Bulk | ||||||||||||||||||||
Mfr: F339X132248KF02W0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X1 22nF 10 480Vac | 0In Stock | 480 VAC | Radial | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 110 C | F339X1 480V | Reel | |||||||||||||
Mfr: F339X134748KFP2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 480 VAC | Radial | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 110 C | F33 | Bulk | |||||||||||||
Mfr: F339X141033MF02W0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X1 100nF 20 330Vac | 0In Stock | 100 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 17.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 13.5 mm | F339X1 330V | Reel | ||||||
Mfr: F339X141548KI02W0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X1 150nF 10 480Vac | 0In Stock | 480 VAC | Radial | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 110 C | F339X1 480V | Reel | |||||||||||||
Mfr: F339X146833KIP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 680 nF | X1 | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26.5 mm | 12.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Short Lead | - 55 C | + 110 C | 22.5 mm | F33 | Tray | |||||
Mfr: F17724102901 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.1uF 10% 310V AEC-Q200 | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 15 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 | AEC-Q200 | Reel | ||||
Mfr: F151K20Y5RL6UJ5R TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 150 pF | Radial | 5 mm (0.197 in) | 500 VDC | Safety Radial Leaded Ceramic Disc Capacitors | Y5R | 10 % | - 30 C | + 125 C | F | Ammo Pack | ||||||||||||
Mfr: F339X126833KDA2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 6.8 nF | X1 | 330 VAC | Radial | 10 mm (0.394 in) | 800 VDC | 12.5 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Short Lead | - 55 C | + 110 C | 10 mm | F33 | Bulk | |||||
Mfr: VY2680K29Y5SS63V7 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors 68pF X440 Y300VAC 10% Y5S | 0In Stock | 68 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5S | 10 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY2 | Bulk |