Vishay - Safety Capacitors
9,884 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F101K20Y5RL6TJ5R TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 100 pF | Radial | 5 mm (0.197 in) | 500 VDC | Safety Radial Leaded Ceramic Disc Capacitors | Y5R | 10 % | - 30 C | + 125 C | F | Reel | |||||||||||
Mfr: F151K20Y5RL63J5R TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 150 pF | Radial | 5 mm (0.197 in) | 500 VDC | Safety Radial Leaded Ceramic Disc Capacitors | Y5R | 10 % | - 30 C | + 125 C | F | Bulk | |||||||||||
0In Stock | 1.5 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 28 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | F1772 | Bulk | |||||
Mfr: F339X123333KCI2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 3.3 nF | X1 | 330 VAC | Radial | 7.5 mm (0.295 in) | 800 VDC | 10 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Long Lead | - 55 C | + 110 C | 10.5 mm | F33 | Bulk | ||||
Mfr: F339MX233331MFP2B0 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSafety Capacitors 0.033uF 20% 310V | Not Available Online | 33 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 11 mm | F339MX2 | Bulk | ||||
Mfr: F340Y243930MIP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors MKP F340Y2 0,39 F 20 305Vac | 0In Stock | 390 nF | Y2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 15.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Short Lead | - 55 C | + 105 C | 26.5 mm | F34 | Bulk | ||||
Mfr: AY2470K29U2JS63V7 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 47 pF | X1, Y2 | 440 VAC, 330 VAC | Radial | 5 mm (0.197 in) | 1 kVDC | Safety Ceramic Disc Capacitors | U2J | 10 % | 2 Pin | Straight | - 55 C | + 125 C | AY2 | Bulk | |||||||
Mfr: F339X242230KII2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 220 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC, 850 VDC | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Long Lead | - 40 C | + 105 C | 16.5 mm | F33 | Bulk | ||||
Mfr: F339X252230KKI2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X2 2.2uF 10% 305VAC | 0In Stock | 2.2 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC, 850 VDC | 31 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Long Lead | - 40 C | + 105 C | 28 mm | F339X2 | Bulk | ||||
Mfr: F339X132233KFP2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 22 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Short Lead | - 55 C | + 110 C | 11 mm | F33 | Bulk | ||||
Mfr: F339X244730KKI2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 470 nF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC, 850 VDC | 31 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Long Lead | - 40 C | + 105 C | 21 mm | F33 | Bulk | ||||
Mfr: F339X252230KKP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X2 2.2 F 10 305Vac | 0In Stock | 2.2 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC, 850 VDC | 31 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Short Lead | - 40 C | + 105 C | 28 mm | F339X2 305V | Tray | ||||
Mfr: F340Y231230KF02W0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors MKP F340Y2 12nF 10 305Vac | 0In Stock | 12 nF | Y2 | 305 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | F340Y2 | Reel | ||||
Mfr: F340Y232730KF02W0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors MKP F340Y2 27nF 10 305Vac | 0In Stock | 27 nF | Y2 | 305 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 13.5 mm | F340Y2 | Reel | ||||
Mfr: AY2103M61Y5VS6UV7 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 10 nF | X1, Y2 | 440 VAC, 330 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 6 mm | Safety Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 55 C | + 125 C | AY2 | Ammo Pack | ||||||
Mfr: F339X242230MFP2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 220 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC, 850 VDC | 17.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Short Lead | - 40 C | + 105 C | 16.5 mm | F33 | Bulk | ||||
Mfr: VY1330K31Y5SQ63V0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors 33pF X760 Y500VAC 10% Y5S | 0In Stock | 33 pF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5S | 10 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY1 | Bulk | ||||||
0In Stock | 47 nF | 250 VAC | Radial | 22.5 mm (0.886 in) | 26.3 mm | 16.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | Straight | - 55 C | + 100 C | 8.3 mm | F1710 | Bulk | ||||||||
Mfr: WKO101MCPCF0KR TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 100pF 20% | 0In Stock | 100 pF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5S | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKO | Bulk | |||||||
Mfr: VY2102M29Y5US6UL7 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 1 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | Safety Ceramic Disc Capacitors | Y5U | 20 % | Straight | - 40 C | + 125 C | VY2 | Ammo Pack | |||||||||
Mfr: F339X141048MF02W0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X1 100nF 20 480Vac | 0In Stock | 100 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 16.5 mm | F339X1 480V | Reel | |||||
Mfr: F339X141548KIP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 480 VAC | Radial | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 110 C | F33 | Tray | ||||||||||||
Mfr: F339X136848KF02W0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X1 68nF 10 480Vac | 0In Stock | 480 VAC | Radial | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 110 C | F339X1 480V | Reel | ||||||||||||
0In Stock | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 26.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15.5 mm | F1772 | Bulk | |||||
Mfr: F340Y231830MFP2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors MKP F340Y2 0,018 F 20 305Vac | 0In Stock | 18 nF | Y2 | 305 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Short Lead | - 55 C | + 105 C | 11 mm | F34 | Bulk |