Vishay - Safety Capacitors
9,884 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC233820102 TTI: BFC233820102 Vishay / BC Components Availability: 7,300In StockSafety Capacitors .001uF 20% 275volts | 7,300In Stock | 1 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 9 mm | BFC23382 | Bulk | 222233820102 | ||||
Mfr: VY2103M59Y5VS63V0 TTI: VY2103M59Y5VS63V0 Vishay / BC Components Availability: 435In StockSafety Capacitors 0.01uF X440 Y300VAC 20% Y5V | 435In Stock | 10 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY2 | Bulk | |||||||
17,800In Stock | 5 nF | X1, Y1 | 760 VAC | Radial | 9.5 mm (0.374 in) | 5.7 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 30 C | + 125 C | 440L | Bulk | |||||||||
Mfr: F17102471000 TTI: F17102471000 Vishay / Roederstein Availability: 8,625In StockSafety Capacitors 4700pF 300V 20% | 8,625In Stock | 4.7 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 5.3 mm | F1710 | Bulk | |||||
Mfr: VY1222M43Y5UC63V0 TTI: VY1222M43Y5UC63V0 Vishay / BC Components Availability: 80,000In StockSafety Capacitors 2200pF X760 Y500VAC 20% Y5U | 80,000In Stock | 2.2 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY1 Compact | Bulk | |||||||
Mfr: BFC233820104 TTI: BFC233820104 Vishay / BC Components Availability: 750In StockSafety Capacitors 310 VAC/630 VDC | 750In Stock | 100 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 12.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 12 mm | BFC23382 | Bulk | 2222-338-20104 | ||||
Mfr: BFC233925104 TTI: BFC233925104 Vishay / BC Components Availability: 1,151In StockSafety Capacitors .1uF 20% 310volts | 1,151In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 11 mm | BFC2339 | Bulk | 2222-339-25104 | ||||
Mfr: AY2472M49Y5US63L7 TTI: AY2472M49Y5US63L7 Vishay / BC Components Availability: 239,000In StockSafety Capacitors 4700pF 20%X1:440VAC Y2:300VAC Automotive | 239,000In Stock | 4.7 nF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 55 C | + 125 C | AY2 | AEC-Q200 | Bulk | ||||||
Mfr: BFC233824105 TTI: BFC233824105 Vishay / BC Components Availability: 600In StockSafety Capacitors 1uF 20% 310volts | 600In Stock | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 22 mm | BFC23382 | Ammo Pack | 222233824105 | ||||
Mfr: BFC233860103 TTI: BFC233860103 Vishay / BC Components Availability: 1,500In StockSafety Capacitors .01uF 20% 300volts | 1,500In Stock | 10 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | BFC23386 | Bulk | 2222-338-60103 | ||||
Mfr: VY1470K31Y5SQ63V0 TTI: VY1470K31Y5SQ63V0 Vishay / BC Components Availability: 8,000In StockSafety Capacitors 47pF X760 Y500VAC 10% Y5S | 8,000In Stock | 47 pF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5S | 10 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY1 | Bulk | |||||||
3,450In Stock | 100 nF | X2 | 400 VAC | Radial | 9.5 mm (0.374 in) | 3.8 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 30 C | + 125 C | 20VL | Bulk | 20VLP10 | ||||||||
Mfr: BFC233820225 TTI: BFC233820225 Vishay / BC Components Availability: 1,570In StockSafety Capacitors 2.2uF 20% 275volts | 1,570In Stock | 2.2 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 28 mm | BFC23382 | Bulk | 2222-338-20225 | ||||
Mfr: BFC233620104 TTI: BFC233620104 Vishay / BC Components Availability: 16,500In StockSafety Capacitors .1uF 310volts 20% | 16,500In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 17.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 12 mm | BFC2336 | Bulk | 2222-336-20104 | ||||
Mfr: VY2472M49Y5US63V7 TTI: VY2472M49Y5US63V7 Vishay / BC Components Availability: 3,193In Stock3,968 On Order Expected 20-Apr-27 Safety Capacitors 4700pF X440 Y300VAC 20% Y5U | 3,193In Stock3,968 On Order Expected 20-Apr-27 | 4.7 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY2 | Bulk | |||||||
Mfr: BFC233820154 TTI: BFC233820154 Vishay / BC Components Availability: 6,000In StockSafety Capacitors .15uF 20% 275volts | 6,000In Stock | 150 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 13.5 mm | BFC23382 | Bulk | 222233820154 | ||||
Mfr: VY2152M31Y5US63V7 TTI: VY2152M31Y5US63V7 Vishay / BC Components Availability: 405In StockSafety Capacitors 1500pF X440 Y300VAC 20% Y5U | 405In Stock | 1.5 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY2 | Bulk | |||||||
Mfr: F1778410M2FCB0 TTI: F1778410M2FCB0 Vishay / Roederstein Availability: 4,250In StockSafety Capacitors 0.1uF 310V 10% | 4,250In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 12.8 mm | 6.4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 12.5 mm | F1778 | Bulk | |||||
Mfr: F17724472030 TTI: F17724472030 Vishay / Roederstein Availability: 1,775In StockSafety Capacitors .47uF 310Vac 10% X2 | 1,775In Stock | 470 nF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 21 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | F1772 | Bulk | |||||
Mfr: WYO103MCMCF0KR TTI: WYO103MCMCF0KR Vishay / Roederstein Availability: 115In StockSafety Capacitors .01uF 440/250VAC 20% | 115In Stock | 10 nF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 4.5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WYO | Bulk | ||||||||
Mfr: VY2222M35Y5US6TV7 TTI: VY2222M35Y5US6TV7 Vishay / BC Components Availability: 8,000In StockSafety Capacitors 2200pF X440 Y300VAC 20% Y5U | 8,000In Stock | 2.2 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY2 | Reel | |||||||
Mfr: VY1152M35Y5UC63V0 TTI: VY1152M35Y5UC63V0 Vishay / BC Components Availability: 7,000In StockSafety Capacitors 1500pF X760 Y500VAC 20% Y5U | 7,000In Stock | 1.5 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY1 Compact | Bulk | |||||||
150In Stock | 4.7 nF | X1, Y4 | 400 VAC | Radial | 6.4 mm (0.252 in) | 4.7 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 30 C | + 125 C | 125L | Bulk | |||||||||
Mfr: F339X132248MFP2B0 TTI: F339X132248MFP2B0 Vishay / BC Components Availability: 132,500In StockSafety Capacitors .022uF 480Vac 20% | 132,500In Stock | 22 nF | X1 | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 11 mm | F339X1 480V | Bulk | |||||
Mfr: BFC233814104 TTI: BFC233814104 Vishay / BC Components Availability: 1,460In StockSafety Capacitors .1uF 20% 440volts | 1,460In Stock | 100 nF | X1 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 16.5 mm | BFC23381 | Bulk | 222233814104 |