B3292*C/D - X2 Standard - TDK - Safety Capacitors
201 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32923C3155M000 TTI: B32923C3155M000 TDK Availability: 13,800In StockSafety Capacitors 1.5uF 305V 20% 22.5mm L/S Class X2 | 13,800In Stock | 1.5 uF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B3292*C/D - X2 Standard | Bulk | B32923C3155M | |||||
Mfr: B32921C3104M000 TTI: B32921C3104M000 TDK Availability: 91,200In StockSafety Capacitors 0.1uF 305V 20% 10mm L/S Class X2 | 91,200In Stock | 100 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Bulk | B32921C3104M | ||||
Mfr: B32922C3224M000 TTI: B32922C3224M000 TDK Availability: 72,000In Stock4,000 On Order Expected 30-Nov-26 Safety Capacitors MKP 0.22uF 305VAC 630VDC 20% X2 | 72,000In Stock4,000 On Order Expected 30-Nov-26 | 220 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3224M | |||||
Mfr: B32922C3104K289 TTI: B32922C3104K289 TDK Availability: 18,501In StockSafety Capacitors 0.1uF 305volts 10% X2 | 18,501In Stock | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32928C3256K000 TTI: B32928C3256K000 TDK Availability: 159In StockSafety Capacitors 305VAC 25uF 10% MKP X2 LS 37.5mm | 159In Stock | 25 uF | 305 VAC | Radial | 52.5 mm (2.067 in) | 630 VDC | 57.5 mm | 35 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 4 Pin | Straight | - 40 C | + 110 C | 50 mm | B3292*C/D - X2 Standard | Bulk | B32928C3256K | |||||
Mfr: B32922C3334M189 TTI: B32922C3334M189 TDK Availability: 10,500In StockSafety Capacitors 0.33uF 305volts 20% X2 | 10,500In Stock | 330 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32922C3104M189 TTI: B32922C3104M189 TDK Availability: 14,300In StockSafety Capacitors 0.1uF 305volts 20% X2 | 14,300In Stock | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32921C3683M189 TTI: B32921C3683M189 TDK Availability: 14,300In StockSafety Capacitors 0.068uF 305volts 20% X2 | 14,300In Stock | 68 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32921C3683K189 TTI: B32921C3683K189 TDK Availability: 1,100In StockSafety Capacitors 0.068uF 305volts 10% X2 | 1,100In Stock | 68 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32922C3684M189 TTI: B32922C3684M189 TDK Availability: 5,500In Stock4,400 On Order Expected 09-Mar-27 Safety Capacitors 0.68uF 305volts 20% X2 | 5,500In Stock4,400 On Order Expected 09-Mar-27 | 680 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32923C3684K189 TTI: B32923C3684K189 TDK Availability: 1,600In StockSafety Capacitors 0.68uF 305volts 10% X2 | 1,600In Stock | 680 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32923C3105K289 TTI: B32923C3105K289 TDK Availability: 5,920In StockSafety Capacitors 1.0uF 305volts 10% X2 | 5,920In Stock | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20.5 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32922C3224M289 TTI: B32922C3224M289 TDK Availability: 1,660In StockSafety Capacitors 0.22uF 305volts 20% X2 | 1,660In Stock | 220 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32922C3474M189 TTI: B32922C3474M189 TDK Availability: 18,200In StockSafety Capacitors 0.47uF 305volts 20% X2 | 18,200In Stock | 470 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32922C3154M000 TTI: B32922C3154M000 TDK Availability: 15,400In StockSafety Capacitors 0.15uF 305VAC 20% | 15,400In Stock | 150 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Bulk | B32922C3154M | |||||
Mfr: B32922C3224M189 TTI: B32922C3224M189 TDK Availability: 4,500In StockSafety Capacitors 0.22uF 305volts 20% X2 | 4,500In Stock | 220 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32923C3105K189 TTI: B32923C3105K189 TDK Availability: 2,450In StockSafety Capacitors 1.0uF 305volts 10% X2 | 2,450In Stock | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20.5 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32922C3564K000 TTI: B32922C3564K000 TDK Availability: 6,000In StockSafety Capacitors 0.56uF 305volts 10% X2 | 6,000In Stock | 560 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | B3292*C/D - X2 Standard | Bulk | B32922C3564K | ||||||||
Mfr: B32923C3105M000 TTI: B32923C3105M000 TDK Availability: 41,820In StockSafety Capacitors 1.0uF 305V 20% 22.5mm L/S Class X2 | 41,820In Stock | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20.5 mm | B3292*C/D - X2 Standard | Bulk | B32923C3105M | ||||
Mfr: B32921C3103M000 TTI: B32921C3103M000 TDK Availability: 81,400In StockSafety Capacitors 0.01uF 305VAC 20% | 81,400In Stock | 10 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Bulk | B32921C3103M | ||||
Mfr: B32924C3225K000 TTI: B32924C3225K000 TDK Availability: 10In Stock8,320 On Order Expected 12-Nov-26 Safety Capacitors 2.2uF 305volts 10% X2 | 10In Stock8,320 On Order Expected 12-Nov-26 | 2.2 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | B3292*C/D - X2 Standard | Bulk | B32924C3225K | ||||
Mfr: B32923C3474M000 TTI: B32923C3474M000 TDK Availability: 6,120In Stock19,890 On Order Expected Safety Capacitors 0.47uF 305VAC 20% | 6,120In Stock19,890 On Order Expected | 470 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292*C/D - X2 Standard | Bulk | B32923C3474M | ||||
Mfr: B32922C3104M000 TTI: B32922C3104M000 TDK Availability: 52,000In StockSafety Capacitors 0.1uF 305V 20% 15mm L/S Class X2 | 52,000In Stock | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3104M | ||||
Mfr: B32923C3684M000 TTI: B32923C3684M000 TDK Availability: 1,080In StockSafety Capacitors 0.68uF 305VAC 20% | 1,080In Stock | 680 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292*C/D - X2 Standard | Bulk | B32923C3684M | ||||
Mfr: B32922C3224K000 TTI: B32922C3224K000 TDK Availability: 50,000In Stock20,000 On Order Expected 09-Dec-26 Safety Capacitors 0.22uF 305volts 10% X2 | 50,000In Stock20,000 On Order Expected 09-Dec-26 | 220 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3224K |