B32916 - TDK - Safety Capacitors
95 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32916A5564M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.56uF 530Vac X1 MKP 20% LS=37.5mm | Not Available Online | 560 nF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B32916 | Bulk | ||||||
Mfr: B32916A5824M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.82uF 530Vac X1 MKP 20% LS=37.5mm | Not Available Online | 820 nF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | B32916 | Bulk | ||||||
Mfr: B32916B5335M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 3.3uF 530Vac X1 MKP 20% LS=37.5mm | 0In Stock | 3.3 uF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 42.5 mm | B32916 | Bulk | ||||||
Mfr: B32916B5824M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.82uF 530Vac X1 MKP 20% LS=37.5mm | Not Available Online | 820 nF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 24 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B32916 | Bulk | ||||||
Mfr: B32916B5564M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.56uF 530Vac X1 MKP 20% LS=37.5mm | Not Available Online | 560 nF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 24 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B32916 | Bulk | ||||||
Mfr: B32916B5475M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 4.7uF 530Vac X1 MKP 20% LS=37.5mm | Not Available Online | 4.7 uF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 33 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 4 Pin | Straight | - 40 C | + 110 C | 48 mm | B32916 | Bulk | ||||||
Mfr: B32916A5565M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 5.6uF 530Vac X1 MKP 20% LS=37.5mm | Not Available Online | 5.6 uF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 33 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 4 Pin | Straight | - 40 C | + 110 C | 48 mm | B32916 | Bulk | ||||||
Mfr: B32916A5474K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X1 0.47 F 10 530Vac LS 37.5mm | 0In Stock | 470 nF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B32916 | Bulk | B32916A5474K000 | |||||
Mfr: B32916B5225M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 2.2uF 530Vac X1 MKP 20% LS=37.5mm | Not Available Online | 2.2 uF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 31 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 26.5 mm | B32916 | Bulk | ||||||
Mfr: B32916A5334M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.33uF 530Vac X1 MKP 20% LS=37.5mm | Not Available Online | 330 nF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B32916 | Bulk | ||||||
Mfr: B32916B5155K TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 1.5uF 530Vac X1 MKP 10% LS=37.5mm | Not Available Online | 1.5 uF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 17 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 32 mm | B32916 | Bulk | ||||||
Mfr: B32916A5475M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 4.7uF 530Vac X1 MKP 20% LS=37.5mm | 0In Stock | 4.7 uF | X1 | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 4 Pin | Straight | - 40 C | + 110 C | 45 mm | B32916 | Bulk | B32916A5475M000 | ||||
Mfr: B32916A5155M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 1.5uF 530Vac X1 MKP 20% LS=37.5mm | Not Available Online | 1.5 uF | X1 | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28.5 mm | B32916 | Bulk | |||||
Mfr: B32916B5684M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.68uF 530Vac X1 MKP 20% LS=37.5mm | Not Available Online | 680 nF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 24 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B32916 | Bulk | ||||||
Mfr: B32916A5474M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.47uF 530Vac X1 MKP 20% LS=37.5mm | 0In Stock | 470 nF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B32916 | Bulk | B32916A5474M000 | |||||
Mfr: B32916A5105M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 1.0uF 530Vac X1 MKP 20% LS=37.5mm | Not Available Online | 1 uF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | B32916 | Bulk | ||||||
Mfr: B32916A5684M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.68uF 530Vac X1 MKP 20% LS=37.5mm | Not Available Online | 680 nF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B32916 | Bulk | ||||||
Mfr: B32916D5105M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 1.0uF 530Vac X1 MKP 20% LS=37.5mm | Not Available Online | 1 uF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 24 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B32916 | Bulk | ||||||
Mfr: B32916A5225M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 2.2uF 530Vac X1 MKP 20% LS=37.5mm | 0In Stock | 2.2 uF | X1 | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 39.5 mm | B32916 | Bulk | |||||
Not Available Online | 1 uF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | B32916 | ||||||||
Not Available Online | 1.5 uF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28.5 mm | B32916 | ||||||||
Not Available Online | 3.3 uF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 37 mm | B32916 | ||||||||
Not Available Online | 560 nF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B32916 | ||||||||
Not Available Online | 680 nF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B32916 | ||||||||
Not Available Online | 2.2 uF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 31 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 26.5 mm | B32916 |