B32023 - TDK - Safety Capacitors
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32023A3334M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.33uF 300volts 20% Y2 | Not Available Online | 330 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 29.5 mm | B32023 | Bulk | B32023A3334M000 | ||||
Mfr: B32023A3683M000 TTI: B32023A3683M TDK Availability: 0In StockSafety Capacitors 0.068uF 300volts 20% Y2 | 0In Stock | 68 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | B32023 | Bulk | ||||||
Mfr: B32023A3334K TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.33uF 300volts 10% Y2 | Not Available Online | 330 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 29.5 mm | B32023 | Bulk | ||||||
Not Available Online | 68 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | B32023 | ||||||||
Not Available Online | 82 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B32023 | ||||||||
Not Available Online | 100 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B32023 | ||||||||
Not Available Online | 47 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B32023 | ||||||||
Not Available Online | 47 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B32023 | ||||||||
Not Available Online | 150 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20.5 mm | B32023 | ||||||||
Not Available Online | 220 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 29.5 mm | B32023 | ||||||||
Not Available Online | 47 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B32023 | ||||||||
Not Available Online | 330 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 29.5 mm | B32023 | ||||||||
Not Available Online | 150 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20.5 mm | B32023 | ||||||||
Not Available Online | 150 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B32023 | ||||||||
Not Available Online | 68 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | B32023 | ||||||||
Not Available Online | 150 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20.5 mm | B32023 | Bulk | |||||||
Not Available Online | 82 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B32023 | Bulk | |||||||
Not Available Online | 150 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B32023 | ||||||||
Not Available Online | 390 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 29.5 mm | B32023 | ||||||||
Not Available Online | 68 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | B32023 | ||||||||
Not Available Online | 220 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B32023 | ||||||||
Mfr: B32023B3224K TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors CORRECT MFG PN 871-B32023B3224K000 | Not Available Online | 220 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 29.5 mm | B32023 | Bulk | B32023B3224K000 | |||||
Not Available Online | 330 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 29.5 mm | B32023 | ||||||||
Not Available Online | 82 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B32023 | ||||||||
Not Available Online | 100 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B32023 |
- 1
- 2