TDK - Safety Capacitors
3,921 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CS45SL2GA150JYVKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 15pF SL 5% LS:7.5mm | 0In Stock | 15 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS | Ammo Pack | CS45SL2GA150JYVKA CS45SL2GA150JYVKA2C | |||||||||||
Mfr: CS45SL2GA220JAVKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 22pF 5% LS:7.5mm AEC-Q200 | 0In Stock | 22 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS | AEC-Q200 | Ammo Pack | CS45SL2GA220JAVKA CS45SL2GA220JAVKA4C | ||||||||||
Mfr: CS65-B2GA151KAVKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 150pF 10% LS:7.5mm AECQ200 | 0In Stock | 150 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Vertical Kink | - 25 C | + 125 C | CS | AEC-Q200 | Ammo Pack | CS65-B2GA151KAVKA CS65-B2GA151KAVKA9C | ||||||||||
Mfr: CD45SL2GA470J-VKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 8mm X1/Y1 47pF SL 10% LS:10mm | 0In Stock | 47 pF | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CD | Ammo Pack | CD45SL2GA470J-VKA CD45SL2GA470J-VKA2C | |||||||||||
Mfr: CD45-E2GA681M-NKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 6.5mm X1/Y1 690pF E 20% LS:10mm | 0In Stock | 680 pF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45-E2GA681M-NKA CD45-E2GA681M-NKA12 | |||||||
Mfr: CD45SL2GA680J-NKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 9mm X1/Y1 68pF SL 10% LS:10mm | 0In Stock | 68 pF | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45SL2GA680J-NKA CD45SL2GA680J-NKA6C | |||||||||||
Mfr: CD85-B2GA471KYVKA TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors SUGGESTED ALTERNATE 810-CD45E2GA222MGKA | Not Available Online | Safety Radial Leaded Ceramic Disc Capacitors | CD | Ammo Pack | CD85-B2GA471KYVKA4A | |||||||||||||||||||
Mfr: B32922H3104M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.1uF 305Vac X2 LS=15mm AEC-Q200 | Not Available Online | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32922H3104M000 | |||
Mfr: B32922H3224M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.22uF 15mmLS 305VAC 630VDC AEC-Q200 | 0In Stock | 220 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32922H3224M000 | |||
Mfr: B32923H3224M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.22uF 305Vac X2 LS= 22.5mm Hi Humidity | 0In Stock | 220 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 16 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923H3224M000 | ||||
Mfr: B32923H3155M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 1.5uF 305Vac X2 LS= 22.5mm Hi Humidity | Not Available Online | 1.5 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 29.5 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923H3155M000 | ||||
Mfr: CD70-B2GA151KYVKA TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors SUGGESTED ALTERNATE 810-CD45B2GA221KGKA | Not Available Online | Safety Radial Leaded Ceramic Disc Capacitors | CD | Ammo Pack | CD70-B2GA151KYVKA2D | |||||||||||||||||||
Mfr: CD70-B2GA101KYVKA TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors SUGGESTED ALTERNATE 810-CD45B2GA151KGKA | Not Available Online | Safety Radial Leaded Ceramic Disc Capacitors | CD | Ammo Pack | CD70-B2GA101KYVKA4A | |||||||||||||||||||
Mfr: CD70-B2GA221KYNKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CD45B2GA221K-VKA | 0In Stock | 220 pF | 400 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | 10 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD70-B2GA221KYNKA02 | |||||||||||
Mfr: CS45SL2GA470JAGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 8mm X1/Y2 47pF 5% LS:7.5mm AEC-Q200 | 0In Stock | 47 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS | AEC-Q200 | Reel | CS45SL2GA470JAGKA CS45SL2GA470JAGKA3C | ||||||||||
Mfr: CS65-B2GA151KAGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 150pF 10% LS:7.5mm AECQ200 | 0In Stock | 150 pF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 10 % | Vertical Kink | - 40 C | + 125 C | CS | AEC-Q200 | Bulk | CS65-B2GA151KAGKA CS65-B2GA151KAGKA5C | ||||||||||
Mfr: CS65-B2GA151KYGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CS45B2GA151KNKA | 0In Stock | 150 pF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 10 % | Vertical Kink | - 40 C | + 125 C | CS | Bulk | CS65-B2GA151KYGKA0C | |||||||||||
Mfr: CD85-B2GA471KYGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CD45-B2GA471KNKA | 0In Stock | 470 pF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | Z5U | 10 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD85-B2GA471KYGKAM2 | |||||||
Mfr: CS45SL2GA220JYGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 22pF SL 5% LS:7.5mm | 0In Stock | 22 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS | Bulk | CS45SL2GA220JYGKA CS45SL2GA220JYGKA5C | |||||||||||
Mfr: CS95ZU2GA332MAGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 12mm X1/Y2 3300pF 20% LS:7.5mm AECQ200 | 0In Stock | 3.3 nF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 20 % | Vertical Kink | - 40 C | + 125 C | CS | AEC-Q200 | Bulk | CS95ZU2GA332MAGKA CS95ZU2GA332MAGKA1C | ||||||||||
Mfr: CD70-B2GA151KYGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CD45-B2GA151KNKA | 0In Stock | 150 pF | 400 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | 10 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD70-B2GA151KYGKA1C | |||||||||||
Mfr: CS14-F2GA103MYGKA TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors SUGGESTED ALTERNATE 810-CS45F2GA103M-NKA | Not Available Online | 10 nF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 20 % | Vertical Kink | - 40 C | + 125 C | CS | Bulk | CS14-F2GA103MYGKA02 | |||||||||||
Mfr: CD45SL2GA330JYGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y1 33pF SL 5% LS:10mm | 0In Stock | 33 pF | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45SL2GA330JYGKA CD45SL2GA330JYGKA4C | |||||||||||
Mfr: CD90ZU2GA222MYGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CD45-E2GA222MNKA | 0In Stock | 2.2 nF | 400 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | 20 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD90ZU2GA222MYGKAM0 | |||||||||||
Mfr: B32924P3475M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 305VAC 4.7uF 20% LS=27.5mm MKP X2 | Not Available Online | 4.7 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 125 C | 33 mm | B3292*P/Q - X2 High Temp | AEC-Q200 | Bulk | B32924P3475M |