TDK - Safety Capacitors
3,921 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32022A3223M189 TTI: B32022A3223M189 TDK Availability: 0In Stock190,300 On Order Expected 11-Feb-27 Safety Capacitors 22NF 20% 300V FILM CAP MKPY4 | 0In Stock190,300 On Order Expected 11-Feb-27 | 22 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 6 mm | B3202* - Y2 Standard | Reel | ||||||
0In Stock | 4.7 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | KMK0826-Q-E | 11 mm | B3202* - Y2 Standard | Reel | |||||
Mfr: B32912A3104M000 TTI: B32912A3104M TDK Availability: 20,000In Stock20,000 On Order Expected 04-Nov-26 Safety Capacitors 0.1uF 330volts 20% X1 | 20,000In Stock20,000 On Order Expected 04-Nov-26 | 100 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B32912x3 | Bulk | B32912A3104M000 | ||||
Mfr: B32924C3105M189 TTI: B32924C3105M189 TDK Availability: 0In StockSafety Capacitors 1uF 0.1 305 volts X2 | 0In Stock | 1 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32021A3472M000 TTI: B32021A3472M TDK Availability: 0In Stock46,400 On Order Expected Safety Capacitors 0.0047uF 300vac 20% Class Y2 | 0In Stock46,400 On Order Expected | 4.7 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | KMK0826-Q-E | 11 mm | B3202* - Y2 Standard | Bulk | B32021A3472M000 | |||
Mfr: B32922C3474K189 TTI: B32922C3474K189 TDK Availability: 0In Stock25,200 On Order Expected 19-Nov-26 Safety Capacitors 0.47uF 305volts 10% X2 | 0In Stock25,200 On Order Expected 19-Nov-26 | 470 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32932A3224M289 TTI: B32932A3224M289 TDK Availability: 0In Stock36,040 On Order Expected 17-Feb-27 Safety Capacitors AEC-Q200, X2 .22uF 20% 305Vac LS 15mm | 0In Stock36,040 On Order Expected 17-Feb-27 | 220 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 500 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 14.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Ammo Pack | B32932A3224K B32932A3224K189 B32932A3224K289 B32932A3224M | ||||
Mfr: B32923C3474M189 TTI: B32923C3474M189 TDK Availability: 2,000In Stock2,000 On Order Expected 05-Nov-26 Safety Capacitors 0.47uF 305volts 20% X2 | 2,000In Stock2,000 On Order Expected 05-Nov-26 | 470 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32021A3682M289 TTI: B32021A3682M289 TDK Availability: 0In Stock21,580 On Order Expected 01-Apr-27 Safety Capacitors 6.8NF 20% 300V FILM CAP MKPY2 LS 10 | 0In Stock21,580 On Order Expected 01-Apr-27 | 6.8 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3202* - Y2 Standard | Ammo Pack | |||||
Mfr: CS45-E2GA222M-NKA TTI: CS45-E2GA222M-NKA TDK Availability: 0In StockSafety Capacitors D: 8mm X1/Y2 2200pF E 20% LS:7.5mm | 0In Stock | 2.2 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-E2GA222M-NKA CS45-E2GA222M-NKA72 | |||||||
0In Stock | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 500 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 11 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Reel | B32932A3104K289 B32932A3104K B32932A3104K189 B32932A3104M289 B32932A3104M | ||||
Mfr: B32912B3334M000 TTI: B32912B3334M TDK Availability: 0In Stock2,000 On Order Expected 25-Mar-27 Safety Capacitors 0.33uF 330volts 20% X1 | 0In Stock2,000 On Order Expected 25-Mar-27 | 330 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B32912x3 | Bulk | B32912B3334M000 | ||||
Mfr: B32924C3105K000 TTI: B32924C3105K TDK Availability: 0In Stock6,400 On Order Expected 19-Nov-26 Safety Capacitors 1.0uF 305volts 10% X2 | 0In Stock6,400 On Order Expected 19-Nov-26 | 1 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B3292 C/D - X2 Standard | Bulk | B32924C3105K000 | ||||
Mfr: B32923H3225M000 TTI: B32923H3225M TDK Availability: 0In Stock390 On Order Expected 29-Jan-27 Safety Capacitors 2.2uF 305Vac X2 LS= 22.5mm Hi Humidity | 0In Stock390 On Order Expected 29-Jan-27 | 2.2 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 29.5 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923H3225M000 | ||||
Mfr: B32922C3104M289 TTI: B32922C3104M289 TDK Availability: 0In Stock67,860 On Order Expected Safety Capacitors 0.1uF 305volts 20% X2 | 0In Stock67,860 On Order Expected | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32922C3334M000 TTI: B32922C3334M000 TDK Availability: 0In Stock16,000 On Order Expected Safety Capacitors 0.33uF 305V 20% 15mm L/S Class X2 | 0In Stock16,000 On Order Expected | 330 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | B3292*C/D - X2 Standard | Bulk | B32922C3334M | ||||
Mfr: B32922C3474M000 TTI: B32922C3474M000 TDK Availability: 0In Stock15,800 On Order Expected 25-Mar-27 Safety Capacitors 0.47uF 305V 20% 15mm L/S Class X2 | 0In Stock15,800 On Order Expected 25-Mar-27 | 470 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3474M | ||||
Mfr: B32021A3472M000 TTI: B32021A3472M000 TDK Availability: 0In Stock46,400 On Order Expected Safety Capacitors 0.0047uF 300vac 20% Class Y2 | 0In Stock46,400 On Order Expected | 4.7 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3202* - Y2 Standard | Bulk | B32021A3472M | ||||
Mfr: B32912A3104M000 TTI: B32912A3104M000 TDK Availability: 20,000In Stock20,000 On Order Expected 04-Nov-26 Safety Capacitors 0.1uF 330volts 20% X1 | 20,000In Stock20,000 On Order Expected 04-Nov-26 | 100 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32912A3104M | ||||
Mfr: B32924C3475M000 TTI: B32924C3475M TDK Availability: 0In Stock12,000 On Order Expected 08-Apr-27 Safety Capacitors 4.7uF 305V 20% 27.5mm L/S Class X2 | 0In Stock12,000 On Order Expected 08-Apr-27 | 4.7 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | B3292 C/D - X2 Standard | Bulk | ||||||
Mfr: B32923H3225M000 TTI: B32923H3225M000 TDK Availability: 0In Stock390 On Order Expected 29-Jan-27 Safety Capacitors 2.2UF 305V 20% | 0In Stock390 On Order Expected 29-Jan-27 | 2.2 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 29.5 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923H3225M | ||||
Mfr: B32912B3334M000 TTI: B32912B3334M000 TDK Availability: 0In Stock2,000 On Order Expected 25-Mar-27 Safety Capacitors 0.33uF 330volts 20% X1 | 0In Stock2,000 On Order Expected 25-Mar-27 | 330 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32912B3334M | ||||
Mfr: B32924C3105K000 TTI: B32924C3105K000 TDK Availability: 0In Stock6,400 On Order Expected 19-Nov-26 Safety Capacitors 1.0uF 305volts 10% X2 | 0In Stock6,400 On Order Expected 19-Nov-26 | 1 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B3292*C/D - X2 Standard | Bulk | B32924C3105K | ||||
Mfr: CD45-E2GA102M-NKA TTI: CD45-E2GA102M-NKA TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y1 1000pF E 20% LS:10mm | 0In Stock | 1 nF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45-E2GA102M-NKA CD45-E2GA102M-NKA22 | |||||||
Mfr: B32921C3104M189 TTI: B32921C3104M189 TDK Availability: 0In StockSafety Capacitors 0.1uF 305volts 20% X2 | 0In Stock | 100 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Reel |