TDK - Safety Capacitors
3,921 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32913A5563M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.056uF 530Vac X1 MKP 20% LS=22.5mm | Not Available Online | 56 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B32913 | Bulk | ||||||
Mfr: B32914A5684M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.68uF 530Vac X1 MKP 20% LS=27.5mm | 0In Stock | 680 nF | X1 | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | B32914 | Bulk | B32914A5684M000 | ||||
Mfr: B32924H3475K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP X2 High Humidity(85/85/240) MKP 4.7 F 10 305Vac LS 27.5mm | 0In Stock | 4.7 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | + 110 C | 36.5 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32924H3475K | ||||
Not Available Online | 1.8 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | B32926_4 | Bulk | |||||||
Not Available Online | 2.2 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28.5 mm | B32926_4 | Bulk | |||||||
Mfr: B32034B4224K000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.22uF 350Vrms AC | Not Available Online | 220 nF | 350 VAC | Radial | 27.5 mm (1.083 in) | 350 VDC | 31.5 mm | 23 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | B32034 | B32034B4224K | ||||||
Mfr: B32916A5225K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X1 2.2 F 10 530Vac LS 37.5mm | 0In Stock | 2.2 uF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 39.5 mm | B3291*A/B5 - X1 530V | Bulk | B32916A5225K | |||||
Mfr: B32922C3274M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 0.27 F 20 305Vac LS 15mm | 0In Stock | 270 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | B3292*C/D - X2 Standard | Bulk | B32922C3274M | ||||||||
0In Stock | 1.8 nF | 300 VAC | Radial | 1.5 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | B3202* - Y2 Standard | Bulk | B32021A3182M | |||||||||||
0In Stock | 2.5 nF | 300 VAC | Radial | 1.5 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | B3202* - Y2 Standard | Bulk | B32021A3252M | |||||||||||
Mfr: B32914A5224M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 1 0.22uF 20 % 530Vac LS 27.5mm | 0In Stock | 220 nF | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B3291*A/B5 - X1 530V | Bulk | B32914A5224M | |||||
Mfr: B32933A3224M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP X2 0.22uF 2 0% 305Vac LS 22.5mm | 0In Stock | 220 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 7 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 16 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933A3224M | ||||||
Mfr: B32934A3824M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP X2 0.82uF 2 0% 305Vac LS 27.5mm | 0In Stock | 820 nF | 305 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 11 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 19 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32934A3824M | ||||||
Mfr: B32934A3335M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 3 3uF 305V MKT X2 AEC-Q200 | 0In Stock | 3.3 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | Safety Film Capacitors | Polyester | 20 % | 2 Pin | - 40 C | + 105 C | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32934A3335M | |||||||||
0In Stock | 47 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 17.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Ammo Pack | |||||||
Mfr: B32913A3154K289 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.15uF 330volts 10% X1 | Not Available Online | 150 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 15 mm | B32913x3 | Ammo Pack | |||||||||
Mfr: B32913A3224M289 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.22uF 330volts 20% X1 | Not Available Online | 220 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | 16 mm | B32913x3 | Ammo Pack | |||||||||
Mfr: B32913A3334M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.33uF 330volts 20% X1 | 0In Stock | 330 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | 16.5 mm | B3291*A/B3 - X1 Standard | Reel | |||||||||
Mfr: B32913A4154M289 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.15uF 440volts 20% X1 | Not Available Online | 150 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Ammo Pack | |||||||||||||
Mfr: B32913A4563M289 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.056uF 440volts 20% X1 | Not Available Online | 56 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Ammo Pack | |||||||||||||
Mfr: B32916A4824M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.82uF 440volts 20% X1 | Not Available Online | 820 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Bulk | B32916A4824M000 | ||||||||||||
Mfr: B32911A4152M189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.0015uF 440volt 20% X1 | Not Available Online | 1.5 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Reel | |||||||||||||
Mfr: B32911A4682M189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.0068uF 440volt 20% X1 | Not Available Online | 6.8 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Reel | |||||||||||||
Mfr: B32911A4822M189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.0082uF 440volt 20% X1 | Not Available Online | 8.2 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Reel | |||||||||||||
Mfr: B32911B3223K289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.022uF 330volts 10% X1 | 0In Stock | 22 nF | 330 VAC | Radial | 10 mm (0.394 in) | 760 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3291*A/B3 - X1 Standard | Ammo Pack |