TDK - Safety Capacitors
3,921 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32024A3154M000 TTI: B32024A3154M TDK Availability: 380In StockSafety Capacitors 0.15uF 300volts 20% Y2 | 380In Stock | 150 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B32024 | Bulk | ||||||
Mfr: B32921C3223M000 TTI: B32921C3223M000 TDK Availability: 19,600In StockSafety Capacitors 0.022uF 305VAC 20% | 19,600In Stock | 22 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Bulk | B32921C3223M | ||||
Mfr: B32924C3335M TTI: B32924C3335M000 TDK Availability: 200In StockSafety Capacitors 3.3uF 305V 20% 27.5mm L/S Class X2 | 200In Stock | 3.3 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 27.5 mm | B3292*C/D - X2 Standard | Bulk | B32924C3335M | |||||
Mfr: B32923C3684M000 TTI: B32923C3684M000 TDK Availability: 1,080In StockSafety Capacitors 0.68uF 305VAC 20% | 1,080In Stock | 680 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292*C/D - X2 Standard | Bulk | B32923C3684M | ||||
Mfr: B32024A3105M000 TTI: B32024A3105M TDK Availability: 555In StockSafety Capacitors 1.0uF 300volts 20% Y2 | 555In Stock | 1 uF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 36.5 mm | B32024 | Bulk | ||||||
Mfr: B32922C3224K000 TTI: B32922C3224K000 TDK Availability: 50,000In Stock20,000 On Order Expected 09-Dec-26 Safety Capacitors 0.22uF 305volts 10% X2 | 50,000In Stock20,000 On Order Expected 09-Dec-26 | 220 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3224K | ||||
Mfr: B32922C3474K000 TTI: B32922C3474K000 TDK Availability: 37,200In StockSafety Capacitors 0.47uF 305volts 10% X2 | 37,200In Stock | 470 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3474K | ||||
Mfr: B32924C3155M000 TTI: B32924C3155M000 TDK Availability: 1,320In StockSafety Capacitors 1.5uF 305volts 20% X2 | 1,320In Stock | 1.5 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 12.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 21.5 mm | B3292*C/D - X2 Standard | Bulk | B32924C3155M | ||||
Mfr: B32922C3154M000 TTI: B32922C3154M TDK Availability: 15,400In StockSafety Capacitors .15UF 305V 20% | 15,400In Stock | 150 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292 C/D - X2 Standard | Bulk | ||||||
Mfr: B32922C3104K000 TTI: B32922C3104K000 TDK Availability: 9,200In StockSafety Capacitors 0.1uF 305volts 10% X2 | 9,200In Stock | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3104K | ||||
Mfr: B32914A3105K000 TTI: B32914A3105K TDK Availability: 3,120In StockSafety Capacitors 1.0uF 330volts 10% X1 | 3,120In Stock | 1 uF | 330 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | B32914x3 | Bulk | |||||||||||
Mfr: B32923C3684K000 TTI: B32923C3684K000 TDK Availability: 2,545In StockSafety Capacitors 0.68uF 305volts 10% X2 | 2,545In Stock | 680 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292*C/D - X2 Standard | Bulk | B32923C3684K | ||||
Mfr: B32022A3473M000 TTI: B32022A3473M000 TDK Availability: 9,000In StockSafety Capacitors 0.047uF 300volts 20% Y2 | 9,000In Stock | 47 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | B3202* - Y2 Standard | Bulk | B32022A3473M | ||||
Mfr: B32932B3184K026 TTI: B32932B3184K026 TDK Availability: 2,000In StockSafety Capacitors 2.2UF 305V 10% | 2,000In Stock | Safety Film Capacitors | B32932 | Bulk | ||||||||||||||||||||
Mfr: B32914A3105M000 TTI: B32914A3105M000 TDK Availability: 2,948In StockSafety Capacitors 1.0uF 330volts 20% X1 | 2,948In Stock | 1 uF | X1 | 330 VAC | Radial | 27.5 mm (1.083 in) | 760 VDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 23 mm | B3291*A/B3 - X1 Standard | Bulk | B32914A3105M | ||||
Mfr: B32924C3225M000 TTI: B32924C3225M000 TDK Availability: 5,980In Stock3,640 On Order Expected 19-Nov-26 Safety Capacitors 2.2uF 305VAC 20% | 5,980In Stock3,640 On Order Expected 19-Nov-26 | 2.2 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | B3292*C/D - X2 Standard | Bulk | B32924C3225M | ||||
Mfr: B32911B3223M000 TTI: B32911B3223M000 TDK Availability: 0In StockSafety Capacitors 0.022uF 330volts 20% X1 | 0In Stock | 22 nF | X1 | 330 VAC | Radial | 10 mm (0.394 in) | 760 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3291*A/B3 - X1 Standard | Bulk | B32911B3223M | ||||
Mfr: B32922C3564K000 TTI: B32922C3564K TDK Availability: 6,000In StockSafety Capacitors 0.56uF 305volts 10% X2 | 6,000In Stock | 560 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | B3292 C/D - X2 Standard | Bulk | |||||||||
780In Stock | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | |||||||||||||||||||||
Mfr: B32932A3334K000 TTI: B32932A3334K TDK Availability: 50In StockSafety Capacitors CORRECT MFG PN 871-B32932A3334K000 | 50In Stock | 330 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 9 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 17.5 mm | B3293 - X2 Heavy Duty | AEC-Q200 | Bulk | B32932A3334K000 | |||||
Mfr: B32911B3223M000 TTI: B32911B3223M TDK Availability: 0In StockSafety Capacitors 0.022uF 330volts 20% X1 | 0In Stock | 22 nF | X1 | 330 VAC | Radial | 10 mm (0.394 in) | 760 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B32911x3 | Bulk | B32911B3223M000 | ||||
Mfr: B32922C3334M000 TTI: B32922C3334M TDK Availability: 0In Stock16,000 On Order Expected Safety Capacitors 0.33uF 305V 20% 15mm L/S Class X2 | 0In Stock16,000 On Order Expected | 330 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | B3292 C/D - X2 Standard | Bulk | B32922C3334M000 | ||||
Mfr: B32922C3474M000 TTI: B32922C3474M TDK Availability: 0In Stock15,800 On Order Expected 25-Mar-27 Safety Capacitors 0.47uF 305V 20% 15mm L/S Class X2 | 0In Stock15,800 On Order Expected 25-Mar-27 | 470 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3292 C/D - X2 Standard | Bulk | B32922C3474M000 | ||||
Mfr: B32021A3472M000 TTI: B32021A3472M TDK Availability: 0In Stock46,400 On Order Expected Safety Capacitors 0.0047uF 300vac 20% Class Y2 | 0In Stock46,400 On Order Expected | 4.7 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | KMK0826-Q-E | 11 mm | B3202* - Y2 Standard | Bulk | B32021A3472M000 | |||
Mfr: B32923C3225M000 TTI: B32923C3225M TDK Availability: 0In StockSafety Capacitors 2.2uF 20% 305Vac MKP X2, LS 21.5MM | 0In Stock | 2.2 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 29.5 mm | B3292 C/D - X2 Standard | Bulk | B32923C3225M000 |