TDK - Safety Capacitors
3,921 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32912A4103M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.01uF 440volts 20% X1 | Not Available Online | 10 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Bulk | |||||||||||||
Mfr: B32913A4104M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.1uF 440volts 20% X1 | Not Available Online | 100 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Bulk | |||||||||||||
Mfr: B32913A4154M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.15uF 440volts 20% X1 | Not Available Online | 150 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Bulk | |||||||||||||
Mfr: B32913A4394M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.39uF 440volts 20% X1 | Not Available Online | 390 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Bulk | |||||||||||||
Mfr: B32916A4684M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.68uF 440volts 20% X1 | Not Available Online | 680 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Bulk | |||||||||||||
Mfr: B32922C3473K006 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 0.047 F 10 305Vac LS 15mm | 0In Stock | 47 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292xC/D | Bulk | B32922C3473K6 | |||||
Mfr: B32922C3474K026 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 0.47 F 10 305Vac LS 15mm | 0In Stock | 470 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3474K26 | |||||
Not Available Online | 1.5 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 12.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 21.5 mm | B3292xC/D | ||||||||
Mfr: B32912A5683M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.068uF 530Vac X1 MKP 20% LS=15mm | 0In Stock | 68 nF | X1 | 530 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B32912 | Bulk | B32912A5683M000 | ||||
Mfr: B32913B5334K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.33uF 530Vac X1 MKP 10% LS=22.5mm | 0In Stock | 330 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B32913 | Bulk | B32913B5334K000 | |||||
Mfr: B32914B5105K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1.0uF 530Vac X1 MKP 10% LS=27.5mm | 0In Stock | 1 uF | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 32 mm | B32914 | Bulk | ||||||
Mfr: B32916B5684M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.68uF 530Vac X1 MKP 20% LS=37.5mm | Not Available Online | 680 nF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 24 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B32916 | Bulk | ||||||
Mfr: B32913B5104K TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.10uF 530Vac X1 MKP 10% LS=22.5mm | Not Available Online | 100 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | B32913 | Bulk | ||||||
Mfr: B32918A5565M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 5.6uF 530Vac X1 MKP 20% LS=52.5mm | 0In Stock | 5.6 uF | 530 VAC | Radial | 52.5 mm (2.067 in) | 1 kVDC | 57.5 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 4 Pin | Straight | - 40 C | + 110 C | 45 mm | B32918 | Bulk | ||||||
Not Available Online | 2.7 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 17.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 32 mm | B32926_4 | Bulk | |||||||
0In Stock | 1.8 nF | 300 VAC | Radial | 1.5 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | + 110 C | B3202* - Y2 Standard | Bulk | B32021A3182K | |||||||||||
0In Stock | 2.7 nF | 300 VAC | Radial | 1.5 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | B3202* - Y2 Standard | Bulk | B32021A3272M | |||||||||||
Mfr: B32912A5104K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 530VAC 100nF 10% MKP X1 LS 15mm | 0In Stock | 100 nF | 530 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B3291*A/B5 - X1 530V | Bulk | B32912A5104K | |||||
Mfr: B32913A5473K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 530VAC 47nF 10% MKP X1 LS 22.5mm | 0In Stock | 47 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B3291*A/B5 - X1 530V | Bulk | B32913A5473K | |||||
Mfr: B32913C5104M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 530VAC 100nF 20% MKP X1 LS 22.5mm | Not Available Online | 100 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | B32913 | Bulk | ||||||
Mfr: B32914B5684K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 1 0.68uF 20 % 530Vac LS 27.5mm | 0In Stock | 680 nF | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 27.5 mm | B3291*A/B5 - X1 530V | Bulk | B32914B5684K | |||||
Mfr: B32916A5335M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 530VAC 3.3uF 20% MKP X1 LS 37.5mm | 0In Stock | 3.3 uF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 37 mm | B3291*A/B5 - X1 530V | Bulk | B32916A5335M | |||||
Mfr: B32916A5474K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 1 0.47uF 10 % 530Vac LS 37.5mm | 0In Stock | 470 nF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B3291*A/B5 - X1 530V | Bulk | B32916A5474K | |||||
Mfr: B32934A3225M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 0.33uF 10% 1600Vdc LS 37.5mm | 0In Stock | 2.2 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 1.6 kVDC | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32934A3225M | ||||||||
Mfr: B32034A4684K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.68uF 10% 350VAC AEC-Q200 L/S=27.5mm | 0In Stock | 680 nF | 350 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 22 mm | Safety Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 36.5 mm | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32034A4684K |