TDK - Safety Capacitors
3,921 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 330 nF | X2 | 350 VAC | Through Hole | 22.5 mm (0.886 in) | 650 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 16.5 mm | Ammo Pack | ||||||||
0In Stock | 680 nF | X2 | 350 VAC | Through Hole | 22.5 mm (0.886 in) | 650 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 20.5 mm | Bulk | ||||||||
0In Stock | 680 nF | X2 | 350 VAC | Through Hole | 22.5 mm (0.886 in) | 650 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 20.5 mm | Ammo Pack | ||||||||
0In Stock | 1 uF | X2 | 350 VAC | Through Hole | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 21 mm | Bulk | ||||||||
0In Stock | 1.5 uF | X2 | 350 VAC | Through Hole | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 23 mm | Bulk | ||||||||
0In Stock | 1.5 uF | X2 | 350 VAC | Through Hole | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 23 mm | Reel | ||||||||
0In Stock | 680 nF | X2 | 350 VAC | Through Hole | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 19 mm | Reel | ||||||||
0In Stock | 820 nF | X2 | 350 VAC | Through Hole | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 19 mm | Bulk | ||||||||
0In Stock | 1 uF | X2 | 350 VAC | Through Hole | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 12.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 21.5 mm | Reel | ||||||||
Mfr: B32933A3414K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 410nF 10% 305VAC MKP X2 AEC-Q200 | 0In Stock | 305 VAC | Safety Film Capacitors | 2 Pin | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933A3414K | ||||||||||||||||
Mfr: B32023A3334K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.33uF 300volts 10% Y2 | 0In Stock | 330 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 29.5 mm | B3202* - Y2 Standard | Bulk | B32023A3334K | |||||
Mfr: B32023B3154M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.15U 20% 300V FILM CAP MKP Y2 | 0In Stock | 150 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20.5 mm | B3202* - Y2 Standard | Bulk | B32023B3154M | |||||
Mfr: B32913A3224K000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.22uF 330volts 10% X1 | Not Available Online | 220 nF | X1 | 330 VAC | Radial | 22.5 mm (0.886 in) | 760 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | B3291*A/B3 - X1 Standard | Bulk | B32913A3224K | ||||
0In Stock | 15 nF | 305 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3292*C/D - X2 Standard | Reel | |||||||||||||
Mfr: B32912A4473M289 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.047uF 440volts 20% X1 | Not Available Online | 47 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Ammo Pack | |||||||||||||
Mfr: B32912A4823M189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.082uF 440volts 20% X1 | Not Available Online | 82 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Reel | |||||||||||||
Mfr: B32911A4222M189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.0022uF 440volt 20% X1 | Not Available Online | 2.2 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Reel | |||||||||||||
Mfr: B32911A4472M289 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.0047uF 440volt 20% X1 | Not Available Online | 4.7 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Ammo Pack | |||||||||||||
Mfr: B32911A4562M189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.0056uF 440volt 20% X1 | Not Available Online | 5.6 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Reel | |||||||||||||
Mfr: B32911B3223K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.022uF 330volts 10% X1 | 0In Stock | 22 nF | 330 VAC | Radial | 10 mm (0.394 in) | 760 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3291*A/B3 - X1 Standard | Reel | ||||||
Mfr: B32912A3333K000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.033uF 330volts 10% X1 | Not Available Online | 33 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32912A3333K | ||||
Mfr: B32913A4473M289 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.047uF 440volts 20% X1 | Not Available Online | 47 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Ammo Pack | |||||||||||||
Mfr: B32914A3105K189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 1.0uF 330volts 10% X1 | Not Available Online | 1 uF | 330 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 23 mm | B32914x3 | Reel | |||||||||
Mfr: B32922C3683M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.068uF 305volts 20% X2 | 0In Stock | 68 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Ammo Pack | ||||||
Mfr: B32911A4152M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.0015uF 440volt 20% X1 | Not Available Online | 1.5 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Bulk |